Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 497 項產品
Results per page
Description Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Communication Protocol Length Series Width Depth Maximum DC Voltage Mounting Type Maximum AC Voltage
RS庫存編號 444-3344
製造零件編號XS618B1MAL2
HK$593.10
單位
Barrel M18 x 1 NO 8 mm Cable 24 → 240 V ac/dc - 62mm - - - 264V Flush Mount 264V
RS庫存編號 324-1052
製造零件編號XS1L04PA310
HK$555.73
單位
Barrel - PNP-NO 1 mm Cable 5 → 24 V dc - 29mm - 4mm - 30V Flush Mount -
RS庫存編號 444-3366
製造零件編號XS630B1MAL2
HK$692.47
單位
Barrel M30 x 1.5 NO 15 mm Cable 24 → 240 V ac/dc - 62mm - - - 264V Flush Mount 264V
RS庫存編號 829-5108
製造零件編號XS8D1A1MAU20
HK$1,588.52
單位
Block - NO 60 mm 1/2" 20 UNF - 3 Pin with cable 20 → 264 V ac/dc - 80mm - 80mm 26mm 264V Non Flush 264V
RS庫存編號 816-3667
製造零件編號XSDA600519H7
HK$2,430.87
單位
Block - NO/NC 60 mm Cable - - 100mm - - - - Flush Mount -
RS庫存編號 512-4498
製造零件編號XS512B1PAM12
HK$802.75
單位
Barrel M12 x 1 PNP-NO 2 mm M12 - 4 Pin 12 → 24 V dc - 50mm - - - 36V Flush Mount -
RS庫存編號 793-1807
製造零件編號XS7C4A1MPG13
HK$745.03
單位
Block - NO/NC 15 mm PG13.5 Gland 24 → 240 V ac/dc - 40mm - 40mm 117mm 240V Flush Mount 240V
RS庫存編號 816-3708
製造零件編號XSDA400519H7
HK$2,150.97
單位
Block - NO/NC 40 mm Cable 20 → 264 V ac - 100mm - - - - Flush Mount -
RS庫存編號 695-6732
製造零件編號XS130B3PAL2
HK$830.80
單位
Barrel M30 x 1.5 PNP-NO 15 mm Cable 12 → 24 V dc - 43mm OsiSense XS - - 36V Flush Mount -
RS庫存編號 609-7347
製造零件編號XS508B1PAM8
HK$398.82
單位
Barrel M8 x 1 PNP-NO 1.5 mm M8 - 3 Pin 12 → 24 V dc - 42mm - - - 36V Flush Mount -
RS庫存編號 444-3271
製造零件編號XS612B1PAM12
HK$737.44
單位
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin 12 → 48 V dc - 62mm - - - 58V Flush Mount -
RS庫存編號 609-7353
製造零件編號XS612B1NAL2
HK$768.11
單位
Barrel M12 x 1 NPN-NO 4 mm Cable 12 → 48 V dc - 53mm - - - 58V Flush Mount -
RS庫存編號 816-3663
製造零件編號XSAV01801
HK$1,402.44
單位
Barrel M30 x 1.5 NC 10 mm Cable 24 → 210 V dc, 24 → 240 V ac - 81mm - - - - Flush Mount -
RS庫存編號 281-1278
製造零件編號XS1N05PA310
HK$646.47
單位
Barrel M5 x 0.5 PNP-NO 1 mm Cable 5 → 24 V dc - 29mm - - - 30V Flush Mount -
RS庫存編號 816-3635
製造零件編號XS618B1NAL5
HK$1,058.24
單位
Barrel M18 x 1 NPN-NO 8 mm Cable 12 → 48 V dc - 62mm - - - 48V Flush Mount -
RS庫存編號 198-368
製造零件編號XS618B1PBL2
HK$499.41
單位
Barrel M18 x 1 PNP-NC 8 mm Cable 12 → 48 V dc - 62mm - - - 58V Flush Mount -
RS庫存編號 816-7643
製造零件編號XS530B1NBL2
HK$860.41
單位
Barrel M30 x 1.5 NPN-NC 10 mm Cable 12 → 48 V dc - 43mm - - - 48V Flush Mount -
RS庫存編號 182-972
製造零件編號XS1M30MA250
HK$1,137.94
單位
Barrel M30 x 1.5 NO 10 mm Cable 24 → 210 V dc, 24 → 240 V ac - 55mm - - - 264V Flush Mount 264V
RS庫存編號 609-7246
製造零件編號XS4P12KP340
HK$642.82
單位
Barrel M12 x 1 PNP/NPN-NO/NC 4 mm Cable 12 → 24 V dc - 50mm - - - 36V Non Flush -
RS庫存編號 283-482
製造零件編號XS630B1MBL2
HK$789.43
單位
Barrel M30 x 1.5 NC 15 mm Cable 24 → 240 V ac/dc - 62mm - - - 264V Flush Mount 264V