Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 7,共 7 項產品
Results per page
Description Price Body Style Thread Size Output Type Detection Range Terminal Type Supply Voltage Length Width Depth Maximum DC Voltage Maximum AC Voltage Mounting Type IP Rating Interface
RS庫存編號 470-6099
製造零件編號IFL 10-30M-10P
BrandSchmersal
HK$517.18
單位
Barrel M30 x 1.5 PNP-NO 10 mm Cable 10 → 30 V dc 36mm - - 30V - Flush Mount IP67 -
RS庫存編號 470-4330
製造零件編號IFL 15-30L-10TP
BrandSchmersal
HK$656.53
單位
Barrel M30 x 1.5 PNP-NO 15 mm Cable 10 → 30 V dc 100mm - - 30V - Non Flush IP67 -
RS庫存編號 470-6083
製造零件編號IFL 10-30-10/01
BrandSchmersal
HK$823.12
單位
Barrel M30 x 1.5 NO/NC 10 mm M16 Gland 250 V ac 118mm - - - 250V Flush Mount IP67 -
RS庫存編號 470-6077
製造零件編號IFL 2-12-10P
BrandSchmersal
HK$729.18
單位
Barrel M12 x 1 PNP-NO 2 mm Cable 10 → 30 V dc 50mm - - 30V - Flush Mount IP67 -
RS庫存編號 470-6156
製造零件編號IFL 15-30-10/01
BrandSchmersal
HK$1,009.19
單位
Barrel M30 x 1.5 NO/NC 15 mm M16 Gland 250 V ac 118mm - - - 250V Non Flush IP67 -
RS庫存編號 470-4380
製造零件編號IFL-2-8M-10P
BrandSchmersal
HK$471.52
單位
Barrel M8 x 1 PNP-NO 2 mm Cable 10 → 30 V dc 42mm - - 30V - Flush Mount IP67 -
RS庫存編號 470-4346
製造零件編號IFL 8-18L-10/01P
BrandSchmersal
HK$831.26
單位
Barrel M18 x 1 PNP-NO/NC 8 mm M16 Gland 10 → 30 V dc 76mm - - 30V - Non Flush IP67 -