Inductive Proximity Sensors

Inductive proximity sensors are a type of sensor that provide non-contact detection of metallic objects. Some sensors can target both ferrous and non-ferrous metals, while some sensors specialise in sensing only one type (ferrous or non-ferrous). Inductive proximity sensors can be cylindrical, rectangular, or encapsulated in flat housing.

Common types of inductive proximity sensors:
  • Long life/rugged – these ’metal face’ sensors feature a stainless steel enclosure that protects against abrasion, impact, aggressive fluids/solvent and explosive environments
  • Analogue output – alongside sensing metallic objects, this type of sensor can also provide information on the distance of the object from the sensor
  • Miniature – miniaturised solutions are available and ideal for use where space is limited
  • Pressure resistant – pressure resistant sensors are perfect for use in hydraulic cylinders and actuators
  • Bus enabled – these sensors can be attached to a network and used to help coordinate other systems such as diagnostics or supply line monitoring. They can be connected to programmable logic controllers

How do they work?
Inductive proximity sensors contain a coil and an oscillator that create an electromagnetic field close to the sensing surface. When metal enters this field, a change occurs in the oscillating amplitude. This in turn changes the sensor output, showing the user and/or corresponding equipment that metal has been sensed.
The operating distance varies between sensors, and can be affected by the target, the shape of what is being detected and what environment or material you are using the sensor in. These are all things to bear in mind when choosing the right sensor for your application.

Who uses them?
Inductive proximity sensors are suitable for use in virtually any industry. Common applications include the food and beverage industry, robotics, machine tools, packaging and materials handling among many others.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 55 項產品
Results per page
Description Price Body Style Thread Size Output Type Detection Range Terminal Type Series Supply Voltage Communication Protocol Length Width Depth Maximum DC Voltage Mounting Type Maximum AC Voltage
RS庫存編號 703-3704
製造零件編號IFRM 08X9503
BrandBaumer
HK$732.16
單位
Barrel M8 x 1 NAMUR 1.5 mm Cable - 5 → 30 V dc - 25mm 8mm - 30V Flush Mount -
RS庫存編號 437-0757
製造零件編號IFRM 08P17A1/S35L
BrandBaumer
HK$640.64
單位
Barrel M8 x 1 PNP-NO 2 mm M8 - 3 Pin - 10 → 30 V dc - 46mm 8mm - 30V Flush Mount -
RS庫存編號 180-7363
製造零件編號IFRM 12P1702/L
BrandBaumer
HK$689.66
單位
Barrel M12 x 1 PNP-NO 4 mm Cable - 10 → 30 V dc - 40mm 12mm - 30V Flush Mount -
RS庫存編號 763-8318
製造零件編號IFRM 12X9103
BrandBaumer
HK$514.80
單位
Barrel M12 x 1 NAMUR 4 mm Cable - 5 → 30 V dc - 34mm 12mm - 30V Non Flush -
RS庫存編號 763-8315
製造零件編號IFRM 08X9103
BrandBaumer
HK$658.94
單位
Barrel M8 x 1 NAMUR 2 mm Cable - 5 → 30 V dc - 27mm 8mm - 30V Non Flush -
RS庫存編號 703-3707
製造零件編號IFRM 12X9503
BrandBaumer
HK$469.04
單位
Barrel M12 x 1 NAMUR 2 mm Cable - 5 → 30 V dc - 30mm 12mm - 30V Flush Mount -
RS庫存編號 763-8312
製造零件編號IFRM 18X9103
BrandBaumer
HK$770.12
單位
Barrel M18 x 1 NAMUR 8 mm Cable - 5 → 30 V dc - 38mm 18mm - 30V Non Flush -
RS庫存編號 703-3701
製造零件編號IFRM 18X9503
BrandBaumer
HK$720.72
單位
Barrel M18 x 1 NAMUR 5 mm Cable - 10 → 30 V dc - 30mm 18mm - 30V Flush Mount -
RS庫存編號 437-0735
製造零件編號IFRM 08P1713/L
BrandBaumer
HK$841.56
單位
Barrel M8 x 1 PNP-NO 2 mm Cable - 10 → 30 V dc - 22mm 8mm - 30V Flush Mount -
RS庫存編號 703-3694
製造零件編號IFRM 06X9503
BrandBaumer
HK$720.72
單位
Barrel - NAMUR 1.5 mm Cable - 5 → 30 V dc - 25mm 6.5mm - 30V Flush Mount -
RS庫存編號 498-1616
製造零件編號IFRM 05P 15A1L
BrandBaumer
HK$915.20
單位
Barrel M5 x 0.5 PNP-NO 1 mm Cable - 10 → 30 V dc - 25mm 5mm - 30V Flush Mount -
RS庫存編號 103-8477
製造零件編號11148717
BrandBaumer
HK$867.61
單位
Barrel - PNP-NO 6 mm M8 - 3 Pin - 6 → 36 V dc - 46mm 6.5mm - 36V Non Flush -
RS庫存編號 181-1817
製造零件編號IFRM 12P1701/S14L
BrandBaumer
HK$563.22
單位
Barrel M12 x 1 PNP-NO 4 mm M12 - 4 Pin - 10 → 30 V dc - 50mm 12mm - 30V Flush Mount -
RS庫存編號 498-1622
製造零件編號IFRM 05P 15A3 S35L
BrandBaumer
HK$915.20
單位
Barrel M5 x 0.5 PNP-NO 1 mm Cable - 10 → 30 V dc - 36mm 5mm - 30V Flush Mount -
RS庫存編號 498-1717
製造零件編號IFRM 18P 17A3L
BrandBaumer
HK$598.20
單位
Barrel M18 x 1 PNP-NO 8 mm Cable - 10 → 30 V dc - 49.5mm 18mm - 30V Flush Mount -
RS庫存編號 103-8478
製造零件編號10213516
BrandBaumer
HK$583.91
單位
Barrel - PNP-NO 2 mm Cable - 10 → 30 V dc - 30mm 6.5mm - 30V Flush Mount -
RS庫存編號 512-5520
製造零件編號IFRM 18P17A5/L
BrandBaumer
HK$629.20
單位
Barrel M18 x 1 PNP-NO 8 mm Cable - 10 → 30 V dc - 34.5mm 18mm - 30V Flush Mount -
RS庫存編號 214-690
製造零件編號IFRM 04P 15A3 S05L
BrandBaumer
HK$858.92
單位
Barrel - PNP-NO 1 mm M5 - 3 Pin - 10 → 30 V dc - 24mm 4mm - 30V Flush Mount -
RS庫存編號 498-1723
製造零件編號IFRM 18P 17A3 S14L
BrandBaumer
HK$391.96
單位
Barrel M18 x 1 PNP-NO 8 mm M12 - 4 Pin - 10 → 30 V dc - 60mm 18mm - 30V Flush Mount -
RS庫存編號 498-1644
製造零件編號IFRM 06P 17A3 S35L
BrandBaumer
HK$479.31
單位
Barrel - PNP-NO 2 mm M8 - 3 Pin - 10 → 30 V dc - 36mm 6.5mm - 30V Flush Mount -