Platinum Resistance Temperature Sensors

Platinum resistance temperature sensors are high-quality temperature detectors used for accurate temperature measurement. They are ideal in industries where precise measurement and control, often at extreme temperatures, are crucial.

How do platinum resistance temperature sensors work?

Platinum resistance temperature sensors measure an accurate change in electrical resistance when exposed to changes in temperature. They have a positive temperature coefficient which means that the electrical resistance increases as the temperature rises. They have unrivalled long-term stability, making them ideal for many industrial applications. Because of this stability, coupled with their high-quality design, they provide an excellent solution for extreme high or low temperature use.

What are the different types of platinum resistance temperature sensors?

Platinum resistance temperature sensors are compact and are more stable and reliable than other sensors. They can be used in pipes and tanks, as well as in industrial ovens. They're small and easy to install, and are made of apure platinum wire coilincorporated into ceramic or glass. Different parameters include sensor style, detection type, range and current variability.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 64 項產品
Results per page
Description Price Sensor Type Probe Length Probe Diameter Minimum Temperature Sensed Maximum Temperature Sensed Termination Type Cable Length Probe Material Process Connection Cable Entry Size Interface Number Of Wires Accuracy Response Time
RS庫存編號 175-7769
製造零件編號TK6110
HK$1,436.33
單位
PT1000 50mm 6mm -40°C +145°C M12 Connector - Stainless Steel G1/4 - - 4 ±0.1 °K 3 s
RS庫存編號 134-8492
製造零件編號TD2811
HK$1,980.99
單位
PT1000 50mm 6mm -50°C +150°C M12 Connector - Stainless Steel - - IO-Link 4 - 3 s
RS庫存編號 134-8466
製造零件編號TA2435
HK$1,521.40
單位
PT1000 100mm 6mm -50°C +150°C M12 Connector - Stainless Steel G1/2 - IO-Link 4 - 3 s
RS庫存編號 134-8518
製造零件編號TN2415
HK$3,115.94
單位
PT1000 50mm 6mm -50°C +150°C M12 Connector - Stainless Steel G1/2 - IO-Link 4 - 3 s
RS庫存編號 134-8469
製造零件編號TA2512
HK$1,821.29
單位
PT1000 50mm 6mm -50°C +200°C M12 Connector - Stainless Steel G1/2 - IO-Link 4 - 2 s
RS庫存編號 134-8523
製造零件編號TN7511
HK$2,914.80
單位
PT1000 45mm 6mm -50°C +150°C M12 Connector - Stainless Steel M18 - IO-Link 4 - 3 s
RS庫存編號 134-8461
製造零件編號TA2212
HK$1,582.36
單位
PT1000 50mm 6mm -50°C +200°C M12 Connector - Stainless Steel - - IO-Link 4 - 2 s
RS庫存編號 134-8505
製造零件編號TM4531
HK$1,094.73
單位
PT100 100mm 6mm -40°C +150°C M12 Connector - Stainless Steel G1/2 - - 4 - 3 s
RS庫存編號 134-8459
製造零件編號TA2135
HK$1,459.23
單位
PT1000 100mm 6mm -50°C +150°C M12 Connector - Stainless Steel G1/2 - IO-Link 4 - 3 s
RS庫存編號 134-8501
製造零件編號TM4441
HK$954.53
單位
PT100 136mm 6mm -40°C +150°C M12 Connector - Stainless Steel G1/2 - - 4 - 3 s
RS庫存編號 134-8464
製造零件編號TA2405
HK$1,521.40
單位
PT1000 30mm 6mm -50°C +150°C M12 Connector - Stainless Steel G1/2 - IO-Link 4 - 3 s
RS庫存編號 134-8462
製造零件編號TA2232
HK$1,582.36
單位
PT1000 100mm 6mm -50°C +200°C M12 Connector - Stainless Steel - - IO-Link 4 - 2 s
RS庫存編號 134-8520
製造零件編號TN2445
HK$3,115.94
單位
PT1000 150mm 6mm -50°C +150°C M12 Connector - Stainless Steel G1/2 - IO-Link 4 - 3 s
RS庫存編號 175-7768
製造零件編號TK7110
HK$1,436.33
單位
PT1000 50mm 6mm -40°C +145°C M12 Connector - Stainless Steel G1/4 - - 4 ±0.1 °K 3 s
RS庫存編號 134-8467
製造零件編號TA2445
HK$1,521.40
單位
PT100 150mm 6mm -50°C +150°C M12 Connector - Stainless Steel G1/2 - IO-Link 4 - 3 s
RS庫存編號 134-8460
製造零件編號TA2145
HK$1,459.23
單位
PT1000 150mm 6mm -50°C +150°C M12 Connector - Stainless Steel G1/4 - IO-Link 4 - 3 s
RS庫存編號 134-8458
製造零件編號TA2115
HK$1,459.23
單位
PT1000 50mm 6mm -50°C +150°C M12 Connector - Stainless Steel G1/4 - IO-Link 4 - 3 s
RS庫存編號 134-8519
製造零件編號TN2435
HK$3,115.94
單位
PT1000 100mm 6mm -50°C +150°C M12 Connector - Stainless Steel G1/2 - IO-Link 4 - 3 s
RS庫存編號 134-8478
製造零件編號TAD191
HK$4,321.61
單位
PT1000 87.5mm 10mm -25°C +160°C M12 Connector - Stainless Steel G1/2 - IO-Link 4 - 3 (T05) s, 6 (T09) s
RS庫存編號 134-8477
製造零件編號TAD091
HK$4,175.32
單位
PT1000 50mm 10mm -25°C +160°C M12 Connector - Stainless Steel G1/2 - IO-Link 4 - 3 (T05) s, 6 (T09) s