Platinum Resistance Temperature Sensors

Platinum resistance temperature sensors are high-quality temperature detectors used for accurate temperature measurement. They are ideal in industries where precise measurement and control, often at extreme temperatures, are crucial.

How do platinum resistance temperature sensors work?

Platinum resistance temperature sensors measure an accurate change in electrical resistance when exposed to changes in temperature. They have a positive temperature coefficient which means that the electrical resistance increases as the temperature rises. They have unrivalled long-term stability, making them ideal for many industrial applications. Because of this stability, coupled with their high-quality design, they provide an excellent solution for extreme high or low temperature use.

What are the different types of platinum resistance temperature sensors?

Platinum resistance temperature sensors are compact and are more stable and reliable than other sensors. They can be used in pipes and tanks, as well as in industrial ovens. They're small and easy to install, and are made of apure platinum wire coilincorporated into ceramic or glass. Different parameters include sensor style, detection type, range and current variability.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 67 項產品
Results per page
Description Price Sensor Type Probe Length Probe Diameter Minimum Temperature Sensed Maximum Temperature Sensed Termination Type Cable Length Probe Material Process Connection Cable Entry Size Interface Number Of Wires Accuracy Response Time
RS庫存編號 373-6774
製造零件編號308-E-3LS
HK$389.99
單位
PT100 - - -40°C +85°C Cable Gland - - Wall - - - F0.3 -
RS庫存編號 411-1148
製造零件編號406-E-4/20-0/200-50
HK$1,914.60
單位
PT100 50mm 6mm 0°C +200°C Standard Plug - - G1/2 - - - F0.3 -
RS庫存編號 389-7683
製造零件編號G3030
HK$250.42
單位
PT100 30mm 3mm -250°C +450°C Solder - - - - - - W0.3 -
RS庫存編號 389-9314
製造零件編號K11-E-2LS-200-MS-90
HK$534.25
單位
PT100 90mm 70mm 0°C +200°C Cable 2.5m - Strip Sensor - - - F0.3 -
RS庫存編號 389-7699
製造零件編號CHIP 2X5
HK$53.88
單位
PT100 5mm 2mm -50°C +400°C Solder - - Chip - - - F0.3 -
RS庫存編號 389-9320
製造零件編號K11-E-2LS-200-MS-110
HK$534.25
單位
PT100 110mm 90mm 0°C +200°C Cable 2.5m - Strip Sensor - - - F0.3 -
RS庫存編號 187-5666
製造零件編號K5-E-2L-200-100-1/2NPT
HK$582.87
單位
PT100 200mm 6mm -50°C +200°C Cable 2.5m - NPT 1/2 - - - F0.3 -
RS庫存編號 187-5663
製造零件編號K5S-4L-200-1/4NPT-40
HK$577.49
單位
PT100 120mm 4.5mm -50°C +200°C Cable 2.5m - NPT 1/4 - - 4 F0.3 -
RS庫存編號 187-5667
製造零件編號K5-E-2L-400-100-1/4NPT
HK$601.17
單位
PT100 200mm 6mm -50°C +400°C Cable 2.5m - NPT 1/4 - - - F0.3 -
RS庫存編號 480-5089
製造零件編號K6S-E-4LS-200C-G1/4A-120
HK$961.76
單位
PT100 120mm 4.5mm -50°C +200°C Cable 2.5m - G1/4 - - - F0.3 -
RS庫存編號 411-0808
製造零件編號K5-E-3LS-200-200-G1/2
HK$770.00
單位
PT100 200mm 6mm -50°C +200°C Cable 2.5m - G1/2 - - - F0.3 -
RS庫存編號 373-6910
製造零件編號K4-E-2LS-400
HK$750.58
單位
PT100 40mm M10 -50°C +400°C Cable 2.5m - M10 - - - F0.3 -
RS庫存編號 389-9336
製造零件編號K11-E-2LS-200-MS-32
HK$534.25
單位
PT100 32mm 20mm 0°C +200°C Cable 2.5m - Strip Sensor - - - F0.3 -
RS庫存編號 389-9308
製造零件編號K11-E-2LS-200-MS-70
HK$534.25
單位
PT100 70mm 50mm 0°C +200°C Cable 2.5m - Strip Sensor - - - F0.3 -
RS庫存編號 411-1154
製造零件編號K5-E-2LS-400-200-G1/4
HK$856.40
單位
PT100 200mm 6mm -50°C +400°C Cable 2.5m - G1/4 - - - F0.3 -
RS庫存編號 187-5654
製造零件編號351-E-2LS-80
HK$528.30
單位
PT100 80mm 6mm -40°C +120°C Cable Gland - - Wall - - 2 F0.3 -
RS庫存編號 411-1255
製造零件編號K5-E-3LS-400-200-G1/4
HK$894.38
單位
PT100 200mm 6mm -50°C +400°C Cable 2.5m - G1/4 - - - F0.3 -
RS庫存編號 373-6780
製造零件編號308-D-3LS
HK$518.35
單位
PT100 - - -40°C +85°C Cable Gland - - Wall - - - F0.3 -
RS庫存編號 373-6875
製造零件編號K3-E-3LS-400
HK$809.38
單位
PT100 50mm 3mm -50°C +400°C Cable 2.5m - - - - - F0.3 -
RS庫存編號 187-5669
製造零件編號K12-E-4L-100
HK$785.13
單位
PT100 100mm 4mm -50°C +250°C Cable 2.5m - - - - 4 F0.3 -