Pressure Switches

Pressure switches work by forming an electrical contact when its input is subjected to a certain amount of fluid or air pressure.

How They Work
Pressure switches can activate with either rising or falling fluid pressure, so are essential components in any pressurized fluid system where automatic supervision is required.

Uses for pressure switches
Pressure switches are used in a variety of systems. For example, a pneumatic pressure switch would be used to automatically switch off an electric air compressor when the desired pressure had been achieved in, for instance, a car tire. Hydraulic pressure switches have a number of applications in the automotive industry, such as measuring oil levels.

Media
The RS Range of Pressure Switches can accommodate the measuring of a variety of media, such as air and gas for pneumatic applications, and everything from oil to sea water in fluid applications.

Pressure Switch Types
There are four key variations of pressure switch available in the RS range.
• Relative or Gauge Pressure Switches are calibrated for a variety of different purposes, and measure pressure relative to a given value.
• Differential Pressure Switches are commonly used for sensing a difference in pressure between two points in a system
• Vacuum Pressure Switches provide electrical feedback to measure a rise or fall of pressure in a system.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Pressure Range Pressure Reading Type Media Measured Output Type Supply Voltage Minimum Pressure Reading Maximum Pressure Reading Process Connection Analogue Output Electrical Connection Minimum Operating Temperature Maximum Operating Temperature Accuracy Response Time
RS庫存編號 518-4428
BrandRS PRO
HK$1,070.10
單位
0 6bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 6bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS庫存編號 518-4434
BrandRS PRO
HK$1,070.10
單位
0 10bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 10bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS庫存編號 518-4456
BrandRS PRO
HK$1,070.10
單位
0 16bar Relative Gas, Liquid Analogue 10 30 V dc 0bar 16bar G1/4 4 20 mA M12 Connector +20°C +125°C ≤0.5 % ≤3 ms
RS庫存編號 521-5342
BrandRS PRO
HK$1,070.10
單位
0 60bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 60bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS庫存編號 518-4406
BrandRS PRO
HK$1,070.10
單位
0 1.6bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 1.6bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS庫存編號 518-4490
BrandRS PRO
HK$1,070.10
單位
0 2.5bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 2.5bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS庫存編號 518-4412
BrandRS PRO
HK$1,070.10
單位
0 4bar Relative Gas, Liquid Analogue 10 30 V dc 0bar 4bar G1/4 4 20 mA M12 Connector +20°C +125°C ≤0.5 % ≤3 ms
RS庫存編號 518-4478
BrandRS PRO
HK$1,070.10
單位
0 40bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 40bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms
RS庫存編號 518-4462
BrandRS PRO
HK$1,070.10
單位
0 25bar Gauge Gas, Liquid Analogue 10 30 V dc 0bar 25bar G1/4 4 20 mA M12 Connector -20°C +125°C ≤0.5 % ≤3 ms