Radio Frequency Identification (RFID)

Radio frequency identification (RFID) is a technology for tracking and identifying assets using a simple antenna.


How does radio frequency identification (RFID) work?


Radio frequency identification (RFID) technology uses radio waves to facilitate the exchange of data between a reader/writer and a tag. This communication provides information about the tag or the element carrying the tag thus enabling easier management of processes.


A radio frequency identification system comprises of three main elements: an RFID reader/writer, an RFID tag and RFID application software. The reader/writer communicates with the tags which are located on items that are mobile while the application software runs the whole system. Unlike barcode readers which must be aligned with the barcode, RFID tag data can be read remotely.


Applications of radio frequency identification (RFID)


RFID systems provide an easy solution for data collection and asset tracking. They can be used in store product identification, airline baggage identification, production control, asset tracking, vehicle tracking, livestock identification, access control applications and supply chain control generally.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Device Type Memory Read Time Write Time Detection Range Minimum Frequency Maximum Frequency Power Requirement IP Rating Length Width Depth Minimum Operating Temperature Maximum Operating Temperature
RS庫存編號 800-2739
製造零件編號20926410703
BrandHARTING
HK$175.689
/個 (每包:50個)
單位
Transponder 32 bit, 128 bit - - 7 m 860MHz 960MHz - IP64, IP67, IP69K 144mm 29mm 0.7mm -32°C +90°C
RS庫存編號 800-2732
製造零件編號20926410803
BrandHARTING
HK$17.396
/個 (每包:50個)
單位
Transponder 128 bit - - 4 m 860MHz 960MHz - IP64, IP67, IP69K 74mm 29mm 0.7mm -32°C +90°C
RS庫存編號 800-2726
製造零件編號20926410201
BrandHARTING
HK$163.947
/個 (每包:10個)
單位
Transponder 512 bit - - 2.5 m 860MHz 960MHz Passive IP64, IP67, IP69K 41mm 11mm 5mm -50°C +85°C