Fibre Optic Sensors

Fibre optic sensors are a type of proximity sensor that have an optical fibre connected to a light source to allow for detection in tight spaces or where a small profile is beneficial. The optical fibre is a transparent fibre made of glass (silica) or plastic with a diameter slightly thicker than a human hair, this fibre transmits light between the two ends to produce an electrical signal.

How Fibre Optic Sensors Work

A fibre-optic sensor system is a technology that consists of a fibre-optic cable connected to a remote sensor, or amplifier. The sensor emits, receives, and converts the light energy into an electrical signal. The optical cable is the mechanical component that transports the light into and out of areas that are either too space constrained or too hostile back to the sensor.

Uses of Fibre Optic Sensors

Fibre optic sensors are used in a number of different sensing applications. In mechanical properties testing, fibre optical sensors are used to measure mechanical strain. They can also be used to measure acceleration, velocity, pressure, temperature and displacement.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 15,共 15 項產品
Results per page
Description Price Detection Range Output Type Fibre Optic Type Terminal Type Response Time Light Source Communication Protocol Electrical Connection Power Consumption Switching Frequency IP Rating Housing Material Supply Voltage Length
RS庫存編號 812-8128
製造零件編號FT-A11
BrandPanasonic
HK$1,383.88
單位
3600 mm - Plastic Screw 25 μs - - - - - IP40 - - 31mm
RS庫存編號 812-8361
製造零件編號FX-LE1
BrandPanasonic
HK$128.84
單位
- - - - - - - - - - - - - 9.2mm
RS庫存編號 812-8364
製造零件編號FX-301
BrandPanasonic
HK$1,157.28
單位
- NPN Plastic Wire Lead 250 μs Red LED - Cable 960 mW 10 → 150 Hz - ABS 12 → 24 V dc 70.8mm
RS庫存編號 810-3006
製造零件編號FX-SV1
BrandPanasonic
HK$236.05
單位
- - - - - - - - - - - - - -
RS庫存編號 185-889
製造零件編號FX101PCC2
BrandPanasonic
HK$841.22
單位
- PNP - - 250 μs, 450 μs, 500 μs, 600 μs - - Cable 720 mW - - - 12 → 24 V dc 64.5mm
RS庫存編號 812-8096
製造零件編號FT-42
BrandPanasonic
HK$326.62
單位
1130 mm - Plastic M4 Screw 25 μs - - - - - IP67 PVC - 12mm
RS庫存編號 810-3012
製造零件編號FX-MR2
BrandPanasonic
HK$620.01
單位
- - - - - - - - - - - - - -
RS庫存編號 812-8235
製造零件編號FD-61
BrandPanasonic
HK$366.40
單位
450 mm - Plastic M6 Screw 25 μs - - - - - IP64 - - 17mm
RS庫存編號 480-5269
製造零件編號FX311P
BrandPanasonic
HK$1,099.27
單位
- PNP - - 2 ms Red LED - Cable 840 mW - - - 12 → 24 V dc 30.5mm
RS庫存編號 812-8320
製造零件編號FD-EG30S
BrandPanasonic
HK$883.50
單位
50 mm - Plastic M3 Screw 25 μs - - - - - IP40 - - 15mm
RS庫存編號 185-968
製造零件編號FX101PZ
BrandPanasonic
HK$897.83
單位
- PNP - - 250 μs, 450 μs, 500 μs, 600 μs - - Cable 720 mW - - - 12 → 24 V dc 64.5mm
RS庫存編號 812-8327
製造零件編號FD-R60
BrandPanasonic
HK$709.08
單位
290 mm - Plastic M6 Screw 25 μs - - - - - IP67 - - 15mm
RS庫存編號 812-8336
製造零件編號FD-AL11
BrandPanasonic
HK$1,741.19
單位
320 mm - Plastic Wire Lead 25 μs - - - - - IP40 PPS - 20mm
RS庫存編號 812-8125
製造零件編號FT-43
BrandPanasonic
HK$372.87
單位
1400 mm - Plastic M4 Screw 25 μs - - - - - IP67 - - 12mm
RS庫存編號 812-8248
製造零件編號FD-G500
BrandPanasonic
HK$708.04
單位
4 mm - Plastic M4 Screw 25 μs - - - - - - PE - -