Level Sensors

Level sensors determine how full or how empty a container is. Level sensors provide an output electrical signal at predetermined levels to communicate when to open or close control valves.


Level Sensor Types


The choice of sensors is usually determined by which substance is being measured, the environment in which the sensor is to used and in which position the sensor needs to be mounted. Some of the most common level sensors are:


Capacitive level switches


  • Capacitive level switches provide a basic full/empty level indication determined by the mounting position of the sensor. This type of switch is non-contact and uses a sensing field to determine liquid levels. Capacitive sensors provide accurate switching even with heavy residue build-up.

Vibrating level probes


  • Vibrating level probes use a rod or a fork that constantly produce high-frequency vibrations. When the vibrating probe comes into contact with the medium, the vibration changes and the vibrating level switch outputs a switching command. Vibrating level switches are used as overfill protection devices or low-level indicators in liquids as well as in granular and powder bulk solids.

Conductive level switches


  • Conductive level switches are sensors that use stainless steel probes with an electrical contact output to measure a specific liquid level. Used in conjunction with a level control relay to set and monitor each probe. Applications include ponds, reservoirs, sumps, pharmaceuticals, closed vessels and open tanks.

Ultrasonic level sensors


  • Ultrasonic level sensors generate ultrasonic sound pulses that are reflected by the surface of a liquid medium. The time travelled by the ultrasonic pulse is calculated by the sensor which then determines the distance of the liquid to give an accurate fill level. The ultrasonic sensor’s response is influenced by turbulence, pressure, moisture, and temperature.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Device Type Mounting Type Switch Output Body Material Cable Length Communication Protocol Minimum Operating Temperature Maximum Operating Temperature Maximum AC Voltage Maximum DC Voltage Maximum Current Maximum Pressure Gasket Material Current Rating
RS庫存編號 285-778
製造零件編號FFAK 16 PTD 1099/L
BrandBaumer
HK$1,365.40
單位
Liquid Level Sensor Vertical/Horizontal PNP Polysulphone - - 0°C +65°C - - 200 mA 10bar - -
全新
RS庫存編號 210-0690
製造零件編號LFFS-021.0
BrandBaumer
HK$3,149.43
單位
Level Switch Threaded PNP Stainless Steel - - - - - - - - - -
全新
RS庫存編號 210-0692
製造零件編號LFFS-024.0
BrandBaumer
HK$4,622.90
單位
Level Switch Threaded PNP Stainless Steel - - - - - - - - - -
RS庫存編號 189-2703
製造零件編號LFFS-011.0
BrandBaumer
HK$2,500.10
單位
Level Switch Threaded PNP Stainless Steel - - -40°C +85°C - 36V 35 mA <16bar - 35 mA
RS庫存編號 189-2706
製造零件編號LBFH-21.010.A03020.3.4003.0
BrandBaumer
HK$1,873.53
單位
Level Switch Bottom Mount, Side Mount, Top Mount - Stainless Steel - IO-LINK -40°C +85°C - 30V 100 mA 10bar - 100 mA
RS庫存編號 189-2704
製造零件編號LBFH-21.010.A03020.1.0003.0
BrandBaumer
HK$1,353.47
單位
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel - IO-LINK -40°C +85°C - 36V 40 mA 10bar - 40 mA
RS庫存編號 189-2698
製造零件編號LBFS-21421.0
BrandBaumer
HK$1,611.50
單位
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m - -40°C +85°C - 30V 20 mA 10bar - 20 mA
RS庫存編號 187-1813
製造零件編號LBFS-03421.0
BrandBaumer
HK$1,691.96
單位
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m - -40°C +85°C - 30V 20 mA 100bar - 20 mA
RS庫存編號 189-2697
製造零件編號LBFS-01111.0
BrandBaumer
HK$1,364.23
單位
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m - -40°C +85°C - 30V 50 mA 100bar - 50 mA
RS庫存編號 187-1812
製造零件編號LBFS-01421.0
BrandBaumer
HK$1,575.64
單位
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m - -40°C +85°C - 30V 20 mA 100bar - 20 mA
RS庫存編號 189-2700
製造零件編號LBFS-01L21.0
BrandBaumer
HK$2,310.05
單位
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m - -40°C +85°C - 30V 50 mA 5bar - 50 mA
全新
RS庫存編號 210-0693
製造零件編號LFFS-034.0
BrandBaumer
HK$4,622.90
單位
Level Switch Threaded PNP Stainless Steel 250mm - - - - - - - - -
全新
RS庫存編號 210-0727
製造零件編號PL20H-11111.111012.A03021010030
BrandBaumer
HK$1,981.41
單位
Adaptive Trigger Threaded PNP Stainless Steel - - - - - - - - - -
全新
RS庫存編號 210-0729
製造零件編號PL20S-11111.111013.G07020010000
BrandBaumer
HK$1,981.41
單位
Adaptive Trigger Threaded PNP Stainless Steel - - - - - - - - - -
RS庫存編號 189-2702
製造零件編號LBFS-01K21.0
BrandBaumer
HK$2,006.89
單位
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m - -40°C +85°C - 30V 50 mA 100bar - 50 mA
RS庫存編號 189-2699
製造零件編號LBFS-01121.0
BrandBaumer
HK$1,553.18
單位
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel 5m - -40°C +85°C - 30V 50 mA 100bar - 50 mA
RS庫存編號 189-2705
製造零件編號LBFH-21.010.A03020.1.4003.0
BrandBaumer
HK$1,873.53
單位
Level Switch Bottom Mount, Side Mount, Top Mount PNP Stainless Steel - IO-LINK -40°C +85°C - 30V 100 mA 10bar - 100 mA
全新
RS庫存編號 210-0728
製造零件編號PL20H-11111.111012.A03021030030
BrandBaumer
HK$1,981.41
單位
Adaptive Trigger Threaded PNP Stainless Steel - - - - - - - - - -
全新
RS庫存編號 210-0730
製造零件編號PL20S-11111.111013.G07020030000
BrandBaumer
HK$1,981.41
單位
Adaptive Trigger Threaded PNP Stainless Steel - - - - - - - - - -