Photoelectric Sensors

Photoelectric sensors detect and measure physical objects or quantities by emitting a field or beam of electromagnetic radiation, an object is detected by measuring alterations in the return signal. There are 3 main types of photoelectric sensors which provide reliable detection, these are through-beam, retro-reflective and diffuse. The basic function of each is to detect the presence or absence of objects or measure the distance to the object.RS Components offer an extensive selection of photoelectric sensors for use various industrial applications. Our high-quality products are supplied from leading brands including Omron, Sick, Pepperl + Fuchs Telemecanique Sensors Baumer, Banner and of course RS PRO.

Through-beam Sensors

Through-beam sensors (aka thru-beam) rely on two separate housings, one for the transmitter and one for the receiver, with the transmitter providing a continuous beam of light to the receiver. Each time an object passes through the beam this interrupts the signal between the transmitter and receiver, which in turn causes the receiver to send an electrical signal to the output. Through-beam sensors are suited to long-distance sensing and can detect almost any object, irrespective of colour or angular motion.

Retro-reflective Sensors

Retro-reflective photoelectric sensors (retroreflective) have both the transmitter and receiver contained within the same housing but require a reflector opposite to the sensor. The reflector bounces the light beam back to the transmitter until an object breaks the beam. Objects which are highly reflective such as aluminium require sensors with polarising filters. The filter allows the sensor to acknowledge that the reflected light from reflecting materials is different from the reflector.

Diffuse Sensors

Diffuse sensors (proximity sensor) are easier to install as only one device must be mounted. This is because the transmitter and receiver are contained within one housing. Diffuse sensors use the reflection from the target object within a predetermined sensing range. The transmitter sends out a continuous beam of light, once this hits the target it is diffused in all directions, a part of this light is reflected and recognised by the receiver, the receiver then sends an electrical signal to the output.A special type of diffused mode is background suppression which enables the user to precisely control the sensing range.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 147 項產品
Results per page
Description Price Sensor Style Detection Type Detection Range Output Type Electrical Connection Switching Mode Maximum AC Voltage Communication Protocol Maximum DC Voltage Terminal Type Light Source IP Rating Maximum Current Interface
RS庫存編號 609-9056
製造零件編號EQ511
BrandPanasonic
HK$1,965.38
單位
Block Diffuse 0.1 → 2.5 m PNP Terminal Block - - - 24V Screw Infrared IP67 100 mA -
RS庫存編號 877-7405
製造零件編號HG-C1050
BrandPanasonic
HK$3,546.52
單位
Block Background Suppression 50 mm NPN Cable - - - 24V - Laser Light IP67 - -
RS庫存編號 901-2910
製造零件編號EX-11A-PN
BrandPanasonic
HK$715.04
單位
Block Through Beam (Emitter and Receiver) 150 mm PNP Cable - - - 24V Wire Lead LED IP67 10 mA -
RS庫存編號 361-5532
製造零件編號EX-13EA-PN
BrandPanasonic
HK$1,037.11
單位
Block Through Beam (Emitter and Receiver) 500 mm PNP 3-Wire Cable 2m - - - 24V - LED IP67 50 mA -
RS庫存編號 609-9731
製造零件編號EQ512
BrandPanasonic
HK$1,685.38
單位
Block Diffuse 0.1 → 1 m PNP 4-Terminal Screw - - - 24V Screw Infrared IP67 100 mA -
RS庫存編號 812-8226
製造零件編號CX-442-P-Z
BrandPanasonic
HK$837.24
單位
Block Diffuse 800 mm PNP 4-Pin M8 Connector - - - 24V - LED IP67 20 mA -
RS庫存編號 609-9062
製造零件編號EQ511T
BrandPanasonic
HK$1,375.86
單位
Block Diffuse 0.1 → 2.5 m PNP 4-Terminal Screw - - - 24V Screw Infrared IP67 100 mA -
RS庫存編號 361-5554
製造零件編號EX-14A-PN
BrandPanasonic
HK$664.04
單位
Block Retroreflective 2 → 25 mm PNP 3-Wire Cable 2m - - - 24V - LED IP67 50 mA -
RS庫存編號 812-8213
製造零件編號CY-192A-P-Z-Y
BrandPanasonic
HK$301.53
單位
Barrel Retroreflective 4 m PNP M12 Connector - - - 24V - Infrared IP67 35 mA -
RS庫存編號 431-2509
製造零件編號NX5PRVM5A
BrandPanasonic
HK$986.53
單位
Block Retroreflective 0.1 → 5 m Relay Cable - 250V - 30V - LED IP66 - -
RS庫存編號 361-5655
製造零件編號EX-23-PN
BrandPanasonic
HK$1,439.63
單位
Block Through Beam (Emitter and Receiver) 2 m PNP 3-Wire Cable 2m - - - 24V - LED IP67 50 mA -
RS庫存編號 361-5510
製造零件編號EX-13A-PN
BrandPanasonic
HK$1,020.33
單位
Block Through Beam (Emitter and Receiver) 500 mm PNP 3-Wire Cable 2m - - - 24V - LED IP67 50 mA -
RS庫存編號 877-7398
製造零件編號HG-C1050-P
BrandPanasonic
HK$4,956.83
單位
Block Background Suppression 50 mm PNP Cable - - - 24V - Laser Light IP67 - -
RS庫存編號 480-5275
製造零件編號CX422PZ
BrandPanasonic
HK$816.76
單位
Block Diffuse 800 mm PNP 4-Pin M8 Connector - - - 24V - Infrared IP67 100 mA -
RS庫存編號 431-5643
製造零件編號EX11EBPN
BrandPanasonic
HK$985.37
單位
Block Through Beam (Emitter and Receiver) 150 mm PNP Cable - - - 24V - LED IP67 50 mA -
RS庫存編號 125-4576
製造零件編號PM-R65W
BrandPanasonic
HK$206.17
單位
Fork Through Beam (Fork) 6 mm NPN 4-Pin Connector - - - 24V 4-Pin Connector Infrared IP40 50 mA -
RS庫存編號 877-7408
製造零件編號HG-C1100
BrandPanasonic
HK$4,956.83
單位
Block Background Suppression 100 mm NPN Cable - - - 24V - Laser Light IP67 - -
RS庫存編號 125-4570
製造零件編號PM-F65-P
BrandPanasonic
HK$155.46
單位
Fork Through Beam (Fork) 6 mm PNP 4-Pin Connector - - - 24V 4-Pin Connector Infrared IP40 50 mA -
RS庫存編號 361-5683
製造零件編號EX26APN
BrandPanasonic
HK$1,214.09
單位
Block Retroreflective 6 → 14 mm PNP Cable - - - 24V - LED IP67 50 mA -
RS庫存編號 125-4559
製造零件編號PM-K65
BrandPanasonic
HK$165.00
單位
Fork Through Beam (Fork) 6 mm NPN 4-Pin Connector - - - 24V 4-Pin Connector Infrared IP40 50 mA -