Proximity Sensors

What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

  • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
  • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
  • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
  • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
  • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

8035 產品顯示為 Proximity Sensors

HK$1,342.00(不含稅)
RS PRO
Threaded Barrel
Inductive
M18
5 mm
-
-
PNP
NO
-
M12
-
IP68
-
10 → 30 V dc
-
52mm
2.5 kHz
-
-
30V
Flush Mount
Stainless Steel
-
-
200 mA
-
+85°C
2.5kHz
-30°C
Shielded
HK$178.80(不含稅)
RS PRO
Threaded Barrel
Inductive
M12
8 mm
-
-
PNP
NO
2m
Pre-Cabled
-
IP67
-
10 → 30 V dc
-
44mm
2 kHz
-
-
30V
Non-Flush
Brass Nickel Plated
-
-
200 mA
-
+75°C
2kHz
-25°C
Unshielded
HK$4,564.20(不含稅)
RS PRO
Threaded Barrel
Ultrasonic
M30
4 m
-
0-10 V
-
-
-
M12
-
IP67
M30
12 → 30 V dc
-
110mm
-
30mm
-
30V
-
Brass Nickel Plated
-
-
-
-
+75°C
-
-25°C
Shielded
HK$441.30(不含稅)
RS PRO
Threaded Barrel
Capacitive
M18
8 mm
-
-
NPN
NO+NC
2m
Pre-Cabled
-
IP67
-
10 → 30 V dc
-
78mm
50Hz
-
-
30V
Non-Flush
PBT
-
-
200 mA
-
+70°C
50Hz
-25°C
Unshielded
HK$516.10(不含稅)
RS PRO
Threaded Barrel
Capacitive
M30
15 mm
-
-
PNP
NO+NC
-
M12
-
IP67
-
10 → 30 V dc
-
91mm
50Hz
-
-
30V
Non-Flush
PBT
-
-
15 mA
-
+70°C
50Hz
-25°C
Unshielded
HK$364.80(不含稅)
RS PRO
Threaded Barrel
Inductive
M18
8 mm
-
-
PNP
NO
-
M12
-
IP68
-
10 → 30 V dc
-
65mm
1 kHz
-
-
30V
Quasi-Flush
Stainless Steel
-
-
200 mA
-
+100°C
1kHz
-40°C
Quasi-Shielded
HK$334.10(不含稅)
RS PRO
Threaded Barrel
Inductive
M12
4 mm
-
-
PNP
NO
-
M12
-
IP68
-
10 → 30 V dc
-
45mm
2 kHz
-
-
30V
Flush
Stainless Steel
-
-
200 mA
-
+100°C
2kHz
-40°C
Shielded
HK$481.80(不含稅)
RS PRO
Threaded Barrel
Inductive
M30
15 mm
-
-
PNP
NO
2m
Pre-Cabled
-
IP68
-
10 → 30 V dc
-
40mm
500 Hz
-
-
30V
Flush
Stainless Steel
-
-
200 mA
-
+100°C
500Hz
-40°C
Shielded
  • RS庫存編號 805-2548
  • 製造零件編號 E2B-M12KN08-WP-C1 2M
HK$240.90(不含稅)
Omron
Threaded Barrel
Inductive
M12
8 mm
-
-
NPN
NO
2m
Pre-Cabled
-
IP67
E2B
12 → 24 V dc
-
30mm
800 Hz
-
10.5mm
30V
Flush
Brass
-
-
200 mA
-
+70°C
800Hz
-25°C
Shielded
HK$350.00(不含稅)
SICK
Threaded Barrel
Inductive
M8
2 mm
-
-
PNP
NO
-
M8
-
IP67
IME
10 → 30 V dc
-
50mm
4 kHz
8mm
-
30V
Flush Mount
Nickel Plated Brass
-
8 mm
200 mA
-
+75°C
4kHz
-25°C
Shielded
HK$2,348.90(不含稅)
Microsonic
Threaded Barrel
Ultrasonic
M30
2 m
-
-
PNP
NO/NC
-
M12
-
IP67
MIC
9 → 30 V dc
-
84mm
8 Hz
30mm
-
30V
-
Brass Nickel Plated
-
-
200 mA
-
+70°C
8Hz
-25°C
-
HK$357.20(不含稅)
SICK
Threaded Barrel
Inductive
M18
5 mm
-
-
PNP
NO
-
M12
-
IP67
IME12
10 → 30 V dc
-
69mm
1 kHz
18mm
-
30V
Flush
Metal
-
-
200 mA
-
+75°C
1kHz
-25°C
Shielded
HK$633.10(不含稅)
ifm electronic
Threaded Barrel
Inductive
M18
12 mm
-
-
PNP/NPN
NO/NC
-
M12
-
IP67
-
10 → 36 V dc
-
72mm
250 Hz
-
-
36V
Non Flush
Bronze Plated Brass
-
-
100 mA
-
+70°C
250Hz
-25°C
Unshielded
HK$843.22(不含稅)
SICK
Threaded Barrel
Inductive
M18
8 mm
-
-
PNP
NO
-
M12
-
IP67
IM
10 → 30 V dc
-
45mm
1 kHz
18mm
-
30V
Non-Flush
Brass
-
-
300 mA
-
+75°C
1kHz
-25°C
Unshielded
HK$3,146.61(不含稅)
Pepperl + Fuchs
Barrel
Ultrasonic
M12
15 → 120 mm
-
-
PNP
NO/NC
-
4 Pin
-
-
-
10 → 30 V dc
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
  • RS庫存編號 773-9890
  • 製造零件編號 BES M08MI-PSC20B-S49G
HK$516.50(不含稅)
BALLUFF
Threaded Barrel
Inductive
M8
2 mm
-
-
PNP
NO
-
M8
-
IP67
-
12 → 30 V dc
-
59mm
700 Hz
-
-
30V
Flush Mount
Copper Zinc
-
-
200 mA
-
+70°C
700Hz
-25°C
Shielded
HK$406.10(不含稅)
BALLUFF
Threaded Barrel
Inductive
M8
1.5 mm
-
-
PNP
NO
-
M8
-
IP67
-
12 → 30 V dc
-
60mm
1 kHz
-
-
30V
Flush
CuZn
-
-
200 mA
-
+70°C
1kHz
-25°C
Shielded
HK$318.30(不含稅)
Omron
Threaded Barrel
Inductive
M18
8 mm
-
-
PNP
NO
-
M12
-
IP67
E2B
12 → 24 V dc
-
61mm
500 Hz
-
-
30V
Flush
Brass
-
-
200 mA
-
+70°C
500Hz
-25°C
Shielded
HK$739.75(不含稅)
Pepperl + Fuchs
Threaded Barrel
Inductive
M12
4 mm
-
-
PNP
NO
-
M12
-
IP67
-
10 → 30 V dc
-
45mm
2.55 kHz
-
12mm
36V
Flush
Nickel Plated Brass
-
-
150 mA
-
+85°C
2.55kHz
-40°C
Shielded
HK$582.94(不含稅)
SICK
Threaded Barrel
Inductive
M8
2 mm
-
-
PNP
NO
-
M8
-
IP68
IMB
10 → 30 V dc
-
36mm
4 kHz
8mm
-
30V
Flush
Stainless Steel
-
-
200 mA
-
+100°C
4kHz
-40°C
Shielded
每頁顯示的結果