最近搜索

    Proximity Sensors

    What is a proximity sensor? A proximity sensor is a non-contact component designed to detect the presence or absence of an object without physical contact. It offers a valuable solution for working with delicate or unstable objects. Proximity sensors have key features and benefits, including motion detection of metallic and non-metallic objects, wide temperature range (-50°C to 100°C), high-speed motion sensing without contact, usability in applications with oil or water, and quicker response times compared to contactors. You can find out more on our useful guide to proximity sensors.

    There are various types of proximity sensors suitable for different applications. They operate based on a universal working principle and transmit data about object presence or motion via an electrical signal when the object is within the sensor's range. Here are some common types:

    • Infrared Sensors (IR Sensor): Infrared sensors consist of passive infrared sensors (PIR) and active infrared sensors. PIR sensors utilize pyroelectric infrared sensors in a magnetic lens, which detect changes in the signal between them. Active IR sensors employ an IR LED that emits an infrared beam to an infrared receiver, detecting obstacles that block the infrared radiation.
    • Inductive Proximity Sensors: Inductive proximity sensors generate an electromagnetic field through an oscillating circuit. Any ferrous metal object, including aluminium, copper, brass, and iron, triggers a change in the oscillation, indicating its presence.
    • Capacitive Proximity Sensors: Capacitive sensors can detect various shapes and materials, even through non-metallic walls. They are suitable for use with non-ferrous materials and find applications in close-range tasks like level detection and monitoring.
    • Ultrasonic Proximity Sensors: Ultrasonic sensors emit and receive high-frequency sound waves that can be reflected or absorbed by objects within their range. These sensors are ideal for high-speed and long-distance measurements, such as wind speed, fluid level, and speed through air or water.
    • Magnetic Proximity Sensors: Magnetic proximity sensors measure the presence or absence of an object using an external magnetic field. The sensor's reed switch is operated by a magnet, activating the sensor when the reed switch is turned ON.

    Proximity sensors are widely used in various industries and applications. They find application in automation systems, robotics, industrial manufacturing, security systems, mobile devices, and more. Proximity sensors enhance safety, efficiency, and accuracy in processes involving object detection, motion sensing, level monitoring, and presence verification.

    8043 產品顯示為 Proximity Sensors

    HK$1,359.10
    Carlo Gavazzi
    Threaded Barrel
    Capacitive
    M30
    16 mm
    -
    -
    PNP/NPN
    NO/NC
    -
    M12
    -
    IP67, IP68, IP69K
    -
    10 → 40 V dc
    IO-LINK
    61mm
    50 Hz
    -
    -
    40V
    Flush
    -
    -
    -
    -
    -
    +85°C
    50Hz
    -30°C
    Shielded
    HK$629.90
    Omron
    Threaded Barrel
    Inductive
    M18
    16 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67, IP67G, IP69K
    E2E-NEXT
    10 → 30 V dc
    IO-LINK
    55.3mm
    400 Hz
    18mm
    18mm
    30V
    Non-Flush
    Brass
    -
    -
    16 mA
    -
    +70°C
    400Hz
    -25°C
    Unshielded
    HK$880.70
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    PNP/NPN
    NO/NC
    2m
    Pre-Cabled
    -
    IP68
    General Purpose
    12 → 24 V dc
    -
    60mm
    2 kHz
    -
    24mm
    36V
    Flush Mount
    Nickel Plated Brass
    -
    -
    200 mA
    -
    +70°C
    2kHz
    -25°C
    Shielded
    HK$592.10
    ifm electronic
    Block
    Inductive
    -
    35 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    -
    10 → 36 V dc
    -
    54mm
    80 Hz
    40mm
    40mm
    36V
    Non Flush
    Polyamide
    -
    -
    200 mA
    -
    +70°C
    80Hz
    -25°C
    Unshielded
    HK$968.90
    Omron
    Threaded Barrel
    Inductive
    M8
    2 mm
    -
    -
    PNP
    NO
    -
    M8
    -
    IP67
    E2A
    12 → 24 V dc
    -
    49mm
    1.5 kHz
    -
    -
    32V
    Flush
    Stainless Steel
    -
    -
    200 mA
    -
    +70°C
    1.5kHz
    -40°C
    Shielded
    HK$1,089.70
    Turck
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    -
    10 → 30 V dc
    -
    52mm
    2 kHz
    -
    -
    30V
    Non-Flush
    Brass
    -
    -
    200 mA
    -
    +85°C
    2kHz
    -30°C
    Unshielded
    HK$2,233.10
    Carlo Gavazzi
    Threaded Barrel
    Capacitive
    M18
    12 mm
    -
    -
    2-Wire
    NC
    2m
    Pre-Cabled
    -
    IP67
    -
    20 → 250 V ac
    -
    87mm
    10 Hz
    -
    -
    250V
    Non-Flush
    Thermoplastic PET
    250V
    -
    500 mA
    -
    +80°C
    10Hz
    -25°C
    Unshielded
    HK$1,248.90
    Pepperl + Fuchs
    Threaded Barrel
    Inductive
    M18
    5 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP69K
    -
    10 → 30 V dc
    -
    55mm
    15 Hz
    -
    -
    30V
    Flush Mount
    Stainless Steel
    -
    -
    100 mA
    -
    +70°C
    15Hz
    -40°C
    Shielded
    HK$954.20
    Telemecanique Sensors
    Threaded Barrel
    Inductive
    M30
    15 mm
    -
    -
    2-Wire
    NO
    -
    1/2"20 UNF
    -
    IP69K
    XS
    24 → 240 V ac/dc
    -
    73mm
    500 Hz
    -
    -
    264V
    Flush Mount
    Nickel Plated Brass
    264V
    -
    200 (dc) mA, 300 (ac) mA
    -
    +70°C
    500Hz
    -25°C
    Shielded
    HK$389.00
    Omron
    Threaded Barrel
    Inductive
    M30
    20 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    E2B
    10 → 30 V dc
    -
    64mm
    100 Hz
    -
    27.8mm
    30V
    Non-Flush
    -
    -
    -
    200 mA
    -
    +70°C
    100Hz
    -25°C
    Unshielded
    HK$724.40
    Omron
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    E2A
    12 → 24 V dc
    -
    34mm
    1 kHz
    -
    -
    32V
    Flush Mount
    Stainless Steel
    -
    -
    200 mA
    -
    +70°C
    1kHz
    -40°C
    Shielded
    • RS庫存編號 750-6757
    • 製造零件編號 TL-W5MB1 2M
    HK$536.50
    Omron
    Block
    Inductive
    -
    5 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    TL-W
    10 → 30 V dc
    -
    30.5mm
    500 Hz
    18mm
    10mm
    30V
    Non-Flush
    ABS Resin
    -
    -
    100 mA
    -
    +70°C
    500Hz
    -25°C
    Unshielded
    HK$1,530.00
    SICK
    Threaded Barrel
    Inductive
    M4
    1 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP67
    IMM
    10 → 30 V dc
    -
    12mm
    8 kHz
    4mm
    -
    30V
    Flush
    Stainless Steel
    -
    -
    100 mA
    -
    +70°C
    8kHz
    -25°C
    Shielded
    HK$739.75
    Pepperl + Fuchs
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP67
    -
    10 → 30 V dc
    -
    45mm
    2.55 kHz
    -
    12mm
    36V
    Flush
    Nickel Plated Brass
    -
    -
    150 mA
    -
    +85°C
    2.55kHz
    -40°C
    Shielded
    • RS庫存編號 902-7344
    • 製造零件編號 BES Q40KFU-PAC20B-S04G
    HK$1,022.30
    BALLUFF
    Block
    Inductive
    M12
    20 mm
    -
    -
    PNP
    NO/NC
    -
    M12
    -
    IP67
    -
    10 → 30 V dc
    -
    40mm
    50 Hz
    40mm
    40mm
    30V
    Flush
    PBT
    -
    -
    200 mA
    -
    +70°C
    50Hz
    -25°C
    Unshielded
    HK$926.70
    Turck
    Threaded Barrel
    Inductive
    M18
    15 mm
    -
    -
    PNP
    NO
    2m
    Pre-Cabled
    -
    IP68
    NI 15U
    10 → 30 V dc
    -
    54mm
    1.5 kHz
    -
    -
    30V
    Non Flush
    Chrome Plated Brass
    -
    -
    200 mA
    -
    +85°C
    1.5kHz
    -30°C
    Unshielded
    HK$289.70
    ifm electronic
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    NAMUR
    NO
    2m
    Pre-Cabled
    -
    IP67
    NF5
    7.5 → 30 V dc
    -
    30mm
    1.5 kHz
    -
    -
    -
    Non-Flush
    -
    -
    -
    30 mA
    -
    -
    -
    -
    Unshielded
    • RS庫存編號 405-7123
    • 製造零件編號 BI10U-EM30H-AP6X-H1141
    HK$1,151.80
    Turck
    Threaded Barrel
    Inductive
    M30
    10 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP68
    BI 10U
    10 → 30 V dc
    -
    63mm
    2 kHz
    -
    -
    30V
    Flush Mount
    Stainless Steel
    -
    -
    200 mA
    -
    +85°C
    2kHz
    -30°C
    Shielded
    HK$2,695.70
    Turck
    Threaded Barrel
    Inductive
    M12
    4 mm
    -
    -
    2-Wire
    NO
    -
    1/2"20 UNF
    -
    IP67
    BI 4
    10 → 300 V dc, 20 → 250 V ac
    -
    71mm
    20 Hz
    -
    -
    300V
    Flush
    Chrome Plated Brass
    250V
    -
    100 mA
    -
    +70°C
    20Hz
    -25°C
    Shielded
    HK$365.40
    BALLUFF
    Threaded Barrel
    Inductive
    M12
    8 mm
    -
    -
    PNP
    NO
    -
    M12
    -
    IP68
    -
    10 → 30 V dc
    -
    50mm
    800 Hz
    -
    -
    30V
    Non-Flush
    Brass, Copper Zinc
    -
    -
    200 mA
    -
    +70°C
    800Hz
    -25°C
    Unshielded
    每頁顯示的結果