最近搜索

    RTD Sensors

    What are RTD Sensors?

    Resistance Temperature Detectors or RTDs are used to sense varying temperature ranges and levels of resistance in industrial and commercial applications. An RTD consists of a resistance element and insulated copper wires.

    The resistive element is usually made of platinum, nickel, nickel-iron, or copper as these materials are have high accuracy, fast response time, and a wide temperature range. The main function of an RTD is to probe increases and decreases in temperature and control them accordingly.

    How do RTD Sensors work?

    RTDs use a sensor to detect changes in temperature. The metal component or RTD resistor is situated in proximity to where the temperature measurement needs to occur. As the electrical current passes through the metal, the resistance element measures the electrical current being passed through it. When the temperature of the metal increases, the RTD increases the electrical resistance, which is measured in Ohms.

    The resistance value can be converted into temperature and the resistance ratio can vary based on the element used for the resistor. The flow of electricity is then decreased, subsequently reducing the temperature.

    Types of RTD Sensors

    The most common type of RTD is a pt100. A PT100 sensor is typically the most accurate temperature sensor with high levels of stability and repeatability. The Pt100 is a laboratory-grade sensor as it is IEC 60751 compliant.

    Pt1000's are also available at similar temperature ranges and tolerances, however, a pt1000 will have a resistance value reading ten times higher than the pt100 for the same temperature. Two, three and four wire sensors are used in RTD sensing circuits.

    RTD circuits are configured so the sensor's resistance can be accurately calculated. The lead wire used between the resistance element and measuring element also has it's own resistance, so two, three, and four-wire sensors provide a means of compensating errors in temperature and resistance measurement.

    Benefits of using RS RTD Sensors

    • Accurate
    • Temperature Measurement
    • High Temperature Ranges
    • Improved Durability
    • Consistency
    • Repeatability and Reliability

    RTDs vs Thermocouples

    RTD's offer several advantages over Thermocouples such as:

    • Wider measurement of temperature
    • Higher accuracy than thermocouples
    • Good interchangeability

    Browse our wide range of high quality RTD sensors for all types of applications.

    1 / 2
    21 産品
    已選擇條件 (1)
    Brand移除
    Nidec Components
    移除所有
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    Due to your selection of other attributes some options are not available - amend or clear filters to allow selection of these options.
    21 産品
    單價
    Brand
    Pulses Per Revolution
    Encoder Reading
    Counts per Revolution
    Encoder Signal
    Supply Voltage
    Shaft Diameter
    Automotive Standard
    Mounting Hole Diameter
    Shaft Length
    Mounting Type
    Shaft Style
    Termination Style
    Maximum Operating Speed
    產品詳述
    單價
    Brand
    Pulses Per Revolution
    Encoder Reading
    Counts per Revolution
    Encoder Signal
    Supply Voltage
    Shaft Diameter
    Automotive Standard
    Mounting Hole Diameter
    Shaft Length
    Mounting Type
    Shaft Style
    Termination Style
    Maximum Operating Speed
    HK$762.80
    Nidec Components
    1000
    Incremental
    -
    Digital Square Wave
    5 - 12V dc
    4 mm
    -
    -
    -
    Panel Mount
    Plain
    Cable
    -
    HK$735.60
    Nidec Components
    1024
    Incremental
    -
    Digital Square Wave
    5 - 12V dc
    4 mm
    -
    -
    -
    Panel Mount
    Plain
    Cable
    -
    HK$622.50
    Nidec Components
    400
    Incremental
    -
    Digital Square Wave
    5 - 12V dc
    4 mm
    -
    -
    -
    Panel Mount
    Plain
    Cable
    -
    HK$194.37
    Nidec Components
    25
    -
    -
    Digital Square Wave
    5V dc
    6 mm
    -
    9mm
    -
    Through Hole
    Flat
    -
    -
    • RS庫存編號 182-5629
    • 製造零件編號 RECW20D-50-201-1
    HK$228.90
    Nidec Components
    50
    -
    -
    Digital Square Wave
    5V dc
    6 mm
    -
    M9
    12mm
    -
    Round
    Wire Lead
    -
    HK$184.53
    Nidec Components
    25
    -
    -
    Digital Square Wave
    5V dc
    6 mm
    -
    9mm
    -
    Through Hole
    Flat
    -
    -
    • RS庫存編號 182-5627
    • 製造零件編號 RESW20D-50-201-1
    HK$197.50
    Nidec Components
    50
    -
    -
    Digital Square Wave
    5V dc
    6 mm
    -
    M9
    12mm
    -
    Round
    Wire Lead
    -
    HK$187.60
    Nidec Components
    50
    Incremental
    -
    Digital Square Wave
    5V dc
    20 mm
    -
    -
    -
    Panel Mount
    Slotted
    -
    -
    • RS庫存編號 182-5630
    • 製造零件編號 RECW20D-25-201-1
    HK$222.20
    Nidec Components
    25
    -
    -
    Digital Square Wave
    5V dc
    6 mm
    -
    M9
    12mm
    -
    Round
    Wire Lead
    -
    • RS庫存編號 202-4406
    • 製造零件編號 REC20D-50-201-1
    HK$205.60
    Nidec Components
    50
    Incremental
    -
    Digital Square Wave
    5V dc
    20 mm
    -
    -
    -
    Panel Mount
    Flat
    -
    -
    HK$178.35
    Nidec Components
    25
    -
    -
    Digital Square Wave
    5V dc
    6 mm
    -
    9mm
    -
    Through Hole
    Flat
    -
    -
    HK$641.90
    Nidec Components
    200
    Incremental
    -
    Digital Square Wave
    5 - 12V dc
    4 mm
    -
    -
    -
    Panel Mount
    Plain
    Cable
    -
    HK$622.50
    Nidec Components
    360
    Incremental
    -
    Digital Square Wave
    5 - 12V dc
    4 mm
    -
    -
    -
    Panel Mount
    Plain
    Cable
    -
    • RS庫存編號 182-5628
    • 製造零件編號 RESW20D-25-201-1
    HK$197.47
    Nidec Components
    25
    -
    -
    Digital Square Wave
    5V dc
    6 mm
    -
    M9
    12mm
    -
    Round
    Wire Lead
    -
    • RS庫存編號 202-4405
    • 製造零件編號 REC20D-50-201-1
    毎盒:5 个
    HK$936.60
    Nidec Components
    50
    Incremental
    -
    Digital Square Wave
    5V dc
    20 mm
    -
    -
    -
    Panel Mount
    Flat
    -
    -
    HK$212.10
    Nidec Components
    25
    -
    -
    Digital Square Wave
    5V dc
    6 mm
    -
    9mm
    -
    Through Hole
    Flat
    -
    -
    HK$207.90
    Nidec Components
    25
    -
    -
    Digital Square Wave
    5V dc
    6 mm
    -
    M9
    16.5mm
    Through Hole
    Flat
    Wire Lead
    -
    毎盒:5 个
    HK$848.00
    Nidec Components
    50
    Incremental
    -
    Digital Square Wave
    5V dc
    20 mm
    -
    -
    -
    Panel Mount
    Slotted
    -
    -
    HK$234.10
    Nidec Components
    50
    -
    -
    Digital Square Wave
    5V dc
    6 mm
    -
    M9
    16.5mm
    Through Hole
    Flat
    Wire Lead
    -
    HK$184.53
    Nidec Components
    25
    -
    -
    Digital Square Wave
    5V dc
    6 mm
    -
    M9
    16.5mm
    Through Hole
    Flat
    Wire Lead
    -
    每頁顯示的結果