最近搜索

    Thermocouples

    Wondering what a thermocouple is? A thermocouple is a temperature sensor that generates a voltage signal based on the temperature difference between two different metals or alloys. It consists of two dissimilar metal wires joined together at one end, forming a junction. When this junction is exposed to a temperature gradient, it produces a small voltage (which is known as the measuring junction) that is proportional to the temperature difference. You can read more about these sensors in our bespoke Thermocouples Guide.

    This phenomenon is known as the Seebeck effect. It occurs because different metals have different electron configurations, resulting in varying electron densities and thermal conductivities. As a result, when the junction is exposed to a temperature difference, an electric current is induced due to the flow of electrons from the hotter metal to the colder metal.

    The voltage produced by the thermocouple can be read and measured by a voltmeter or a specialized temperature measurement device. By knowing the relationship between the temperature and the voltage output, typically described in a calibration table or equation specific to the type of thermocouple being used, the temperature at the measurement point can be determined.

    Types of thermocouples

    There are a wide range of thermocouple types available, each with different characteristics such as temperature range and their robustness. Each thermocouple is defined by a letter such as K-Type. Common thermocouple types also include: Type J, Type K, Type L and Type T

    The letters refer to the type of materials used which indicates what temperature they are usable at. For example, J-Type is iron and copper-nickel and is useable from around 0°C to 816°C, depending on other characteristics. Some thermocouples come with an additional sheath that insulate the wires to prolong their life.

    Thermocouples are widely used in various industries for temperature monitoring and control applications. They are ideal tools for the measurement of high temperatures and are a popular choice as they are so robust, reliable and an affordable solution.

    What are Thermocouples used for?

    They can be used in many applications, both domestic and industrial. Some examples include:

    • Thermostats
    • Hospitals
    • Thermometers
    • Vehicle Diagnostics
    • Boilers and Heating
    • Sensors
    • Oven Safety Features
    • Food Thermometers

    Browse the broad range of Thermocouples RS has to offer and order today with next day delivery options available.

    1 / 55
    1094 産品
    已選擇條件 (1)
    Brand移除
    RS PRO
    移除所有

    Amphenol Advanced Sensors (20)

    Correge (25)

    Electrotherm (107)

    Gefran (2)

    Hager (1)

    Hozan (1)

    Jumo (52)

    Omron (4)

    Prosensor (72)

    Pyro Controle (4)

    Reckmann (16)

    RS PRO (1094)

    Schneider Electric (1)

    SKF (3)

    Turck (7)

    Weller (1)

    WIKA (9)

    J (160)

    K (828)

    N (8)

    T (86)

    Type J (11)

    Type K (1)

    Select a Range

    1/0.508mm (8)

    7/0.2mm (72)

    1/0.711mm (6)

    1/0.376mm (10)

    1/0.076mm (2)

    1/0.2mm (98)

    1/0.3mm (80)

    1/0.315mm (20)

    1/0.5mm (24)

    0.025mm (1)

    0.076mm (5)

    0.2mm (3)

    0.25mm (1)

    0.3mm (6)

    0.5mm (22)

    1mm (60)

    1.5mm (88)

    1.6mm (2)

    2mm (14)

    2.5mm (1)

    2.8 x 3.9mm (1)

    3mm (98)

    3.18mm (12)

    3.2mm (3)

    3.5mm (8)

    4mm (24)

    4.5mm (43)

    4.76mm (20)

    5mm (18)

    6mm (105)

    M6 x 1mm (34)

    6.35mm (25)

    M8 Bolt (4)

    8mm (19)

    9.4mm (1)

    M10 (2)

    10mm (12)

    M12 Bolt (2)

    12mm (4)

    12.5mm (5)

    1/2in (1)

    13 → 20mm (1)

    13mm (33)

    13-20mm (2)

    14mm (1)

    19 x 26mm (1)

    19.1mm (8)

    20mm (8)

    21.3mm (2)

    22-30mm (2)

    22 → 30mm (1)

    25 x 50mm (5)

    25mm (8)

    1in (2)

    30 → 40mm (1)

    30-45mm (2)

    30mm (8)

    40 → 50mm (1)

    40-55mm (2)

    40 x 13 x 5mm (14)

    Select a Range

    1.5mm (1)

    4mm (13)

    10mm (4)

    12mm (1)

    13mm (23)

    20mm (20)

    21.3mm (2)

    25mm (22)

    26mm (1)

    30mm (3)

    40mm (12)

    50mm (4)

    60mm (1)

    70mm (2)

    75mm (4)

    76mm (1)

    100mm (12)

    110mm (1)

    130mm (2)

    150mm (104)

    152mm (2)

    165mm (1)

    170mm (2)

    175mm (2)

    200mm (4)

    250mm (75)

    265mm (1)

    275mm (1)

    300mm (16)

    375mm (1)

    400mm (2)

    500mm (78)

    0.5m (1)

    515mm (1)

    600mm (2)

    625mm (1)

    750mm (1)

    800mm (1)

    1000mm (2)

    1m (209)

    1.5m (19)

    2m (230)

    3m (56)

    5m (95)

    10m (51)

    20m (1)

    Select a Range

    +100°C (6)

    +105°C (11)

    +120°C (1)

    +150°C (14)

    +200°C (27)

    +220°C (11)

    +250°C (301)

    +260°C (55)

    +280°C (1)

    +315°C (1)

    +350°C (236)

    +400°C (62)

    +450°C (2)

    +500°C (2)

    +600°C (8)

    +700°C (14)

    +750°C (68)

    +760°C (10)

    +800°C (32)

    +900°C (3)

    +1000°C (7)

    +1050°C (2)

    +1100°C (192)

    +1200°C (22)

    +1250°C (4)

    +1300°C (1)

    Select a Range

    Ceramic Fiber (1)

    Copper (33)

    Glass Fibre (42)

    Inconel (9)

    Inconel 600 (53)

    Nickel Aluminium (5)

    Nickel Chrome (5)

    Nicrosil Alloy (3)

    PFA (226)

    PTFE (51)

    PVC (11)

    Silicone Rubber (14)

    Stainless Steel (394)

    Teflon PTFE (4)

    310 Stainless Steel (79)

    316 Stainless Steel (54)

    316L Stainless Steel (8)

    Select a Range

    ANSI (27)

    Bolt Thermocouple (12)

    Brake Pad Thermocouple (6)

    Crocodile Clip Thermocouple (4)

    Flat Thermocouple (21)

    Hermetically Sealed Thermocouple (24)

    Magnet Thermocouple (32)

    Nozzle Thermocouple (22)

    Pipe Clamp Thermocouple (8)

    Probe Thermocouple (14)

    Tube Thermocouple (22)

    Washer Thermocouple (34)

    XQ (153)

    Select a Range

    Bare Wire Tail (434)

    Cable (95)

    Compact KNS Head (5)

    Connection Head (19)

    KNE Terminal Head (3)

    KNS Terminal Head (1)

    Miniature Plug (359)

    Miniature Plug & Socket (1)

    Overmoulded Male Miniature Plug (11)

    Screw (5)

    Standard Plug (149)

    Select a Range

    100mm (122)

    150mm (1)

    200mm (1)

    250mm (1)

    300mm (6)

    500mm (4)

    0.5m (2)

    800mm (1)

    1m (264)

    1.5m (13)

    2m (304)

    2.5m (20)

    3m (55)

    5m (96)

    10m (51)

    20m (1)

    500m (1)

    ANSI (226)

    BS (25)

    IEC (515)

    JIS (180)

    RoHS Compliant (844)

    Select a Range

    Fast (1)

    0.1 s (3)

    0.7 s (65)

    0.9 s (14)

    1 s (3)

    <2 s (2)

    2 s (3)

    2.1 s (8)

    2.2 s (1)

    3 s (4)

    5 s (13)

    8 s (1)

    9 s (4)

    15 s (1)

    20 s (8)

    -100°C (3)

    -75°C (122)

    -60°C (70)

    -50°C (73)

    -40°C (21)

    0°C (16)

    1094 産品
    單價
    Brand
    Thermocouple Type
    Probe Diameter
    Probe Length
    Maximum Temperature Sensed
    Probe Material
    Series
    Termination Type
    Cable Length
    Standards Met
    Response Time
    Minimum Temperature Sensed
    產品詳述
    單價
    Brand
    Thermocouple Type
    Probe Diameter
    Probe Length
    Maximum Temperature Sensed
    Probe Material
    Series
    Termination Type
    Cable Length
    Standards Met
    Response Time
    Minimum Temperature Sensed
    HK$297.99
    RS PRO
    K
    1.5mm
    250mm
    +1100°C
    Stainless Steel
    -
    Bare Wire Tail
    1m
    IEC, RoHS Compliant
    -
    -
    HK$93.70
    RS PRO
    K
    0.3mm
    2m
    +600°C
    Glass Fibre
    -
    Cable
    2m
    RoHS Compliant
    0.7 s
    -
    HK$57.70
    RS PRO
    K
    1/0.2mm
    1m
    +250°C
    PTFE
    -
    Miniature Plug
    1m
    IEC, RoHS Compliant
    -
    -75°C
    HK$71.80
    RS PRO
    K
    0.3mm
    1m
    +250°C
    Nickel Aluminium, Nickel Chrome
    -
    Miniature Plug
    1m
    IEC, RoHS Compliant
    0.1 s
    -100°C
    • RS庫存編號 621-2158
    • 製造零件編號
    个(每托盘 5 )
    HK$74.62
    RS PRO
    K
    2mm
    1m
    +250°C
    Teflon PTFE
    -
    Cable
    1m
    RoHS Compliant
    0.7 s
    -
    HK$188.10
    RS PRO
    N
    3mm
    300mm
    +1300°C
    Nicrosil Alloy
    -
    Bare Wire Tail
    1m
    IEC, RoHS Compliant
    -
    -
    • RS庫存編號 219-4545
    • 製造零件編號
    HK$224.70
    RS PRO
    K
    -
    50mm
    +100°C
    -
    -
    Miniature Plug
    2m
    IEC
    -
    -
    HK$214.30
    RS PRO
    K
    1/0.3mm
    5m
    +350°C
    Glass Fibre
    -
    Miniature Plug
    5m
    ANSI, RoHS Compliant
    -
    -
    HK$323.00
    RS PRO
    K
    3mm
    150mm
    +1100°C
    Stainless Steel
    -
    Bare Wire Tail
    1m
    IEC, RoHS Compliant
    -
    -
    HK$716.20
    RS PRO
    K
    6mm
    400mm
    +800°C
    310 Stainless Steel
    -
    Connection Head
    -
    RoHS Compliant
    2.2 s
    -
    HK$350.30
    RS PRO
    K
    40 x 13 x 5mm
    1m
    +150°C
    Silicone Rubber
    -
    Bare Wire Tail
    1m
    IEC, RoHS Compliant
    -
    -
    HK$192.10
    RS PRO
    K
    0.5mm
    250mm
    +750°C
    Stainless Steel
    -
    Miniature Plug
    -
    IEC, RoHS Compliant
    -
    -
    HK$167.80
    RS PRO
    J
    0.2mm
    2m
    +350°C
    Stainless Steel
    -
    Cable
    2m
    RoHS Compliant
    0.7 s
    -
    HK$206.80
    RS PRO
    J
    4.5mm
    150mm
    +350°C
    Stainless Steel
    -
    Bare Wire Tail
    2m
    IEC, RoHS Compliant
    -
    -
    HK$99.00
    RS PRO
    J
    6mm
    170mm
    +350°C
    Stainless Steel
    -
    Cable
    2m
    RoHS Compliant
    0.7 s
    -
    HK$153.70
    RS PRO
    T
    1/0.3mm
    5m
    +250°C
    PFA
    -
    Miniature Plug
    5m
    ANSI, RoHS Compliant
    -
    -
    HK$89.30
    RS PRO
    K
    0.3mm
    1m
    +450°C
    Nickel Aluminium, Nickel Chrome
    -
    Miniature Plug
    1m
    IEC, RoHS Compliant
    0.1 s
    -50°C
    HK$132.09
    RS PRO
    K
    6.35mm
    1m
    +200°C
    Copper
    -
    Cable
    1m
    RoHS Compliant
    0.7 s
    -
    HK$686.70
    RS PRO
    K
    8mm
    515mm
    +800°C
    316L Stainless Steel
    -
    Connection Head
    -
    RoHS Compliant
    20 s
    -
    HK$101.60
    RS PRO
    K
    1/0.3mm
    3m
    +250°C
    -
    -
    Miniature Plug
    3m
    RoHS Compliant
    0.1 s
    -
    每頁顯示的結果