DC D-Frame Solenoid

A DC D-Frame solenoid is an electromagnetic device that converts electrical energy into mechanical push or pull motion or force.

How does a DC D-frame solenoid work?

A DC D-frame solenoid consists of a two-piece frame that is shaped like the letter "D", wrapping around the solenoid (coils of wire). When an electrical current is applied to the solenoid, the resultant magnetic field creates mechanical action by pushing and pulling a metallic slug or armature in the centre.

DC D-frame solenoids are mainly used in electromechanical relays, interlocks and valves. You will also find them in vehicle transmissions used to change between gears. Like DC C-frame solenoids, they are also manufactured in AC variants.

Types of DC D-frame solenoids

DC D-frame solenoids are available in three basic configurations based on their action:

  • Pull type— pulls the connected load when energised
  • Push type—pushes the connected load when energised
  • Push-pull type—can either push or pull the connected load when energised

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 22 項產品
Results per page
Description Price Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Length Width Depth Weight Coil Resistance Dimensions
RS庫存編號 177-0135
BrandRS PRO
HK$179.58
單位
- Pull - - - 12 V 42.5mm 40.9mm 40.9mm 400g - 42.5 x 40.9 x 40.9 mm
RS庫存編號 177-0127
BrandRS PRO
HK$164.61
單位
- Pull - - - 12 V 58mm 25.4mm 31.8mm - - 58 x 25.4 x 31.8 mm
RS庫存編號 177-0136
BrandRS PRO
HK$179.58
單位
- Pull - - - 6 V 42.5mm 40.9mm 40.9mm 400g - 42.5 x 40.9 x 40.9 mm
RS庫存編號 177-0120
BrandRS PRO
HK$345.72
單位
- Pull - - - 12 V 53.5mm 27mm 30mm 205g - 53.5 x 27 x 30 mm
RS庫存編號 177-0128
BrandRS PRO
HK$474.04
單位
- Pull - - - 12 V 44mm 32mm 38mm 300g - 44 x 32 x 38 mm
RS庫存編號 177-0133
BrandRS PRO
HK$927.10
單位
- Pull - - - 24 V 84mm 52mm 58mm 485g - 84 x 52 x 58 mm
RS庫存編號 177-0125
BrandRS PRO
HK$164.61
單位
- Pull - - - 24 V 58mm 25.4mm 31.8mm - - 58 x 25.4 x 31.8 mm
RS庫存編號 177-0123
BrandRS PRO
HK$244.03
單位
- Pull - - - 24 V 35.5mm 25.4mm 31.8mm 160g - 35.5 x 25.4 x 31.8 mm
RS庫存編號 177-0134
BrandRS PRO
HK$927.10
單位
- Pull - - - 12 V 84mm 52mm 58mm 485g - 84 x 52 x 58 mm
RS庫存編號 177-0113
BrandRS PRO
HK$196.78
單位
- Pull - - - 24 V 26mm 16mm 20mm 43g - 26 x 16 x 20 mm
RS庫存編號 177-0118
BrandRS PRO
HK$216.46
單位
- Pull - - - 12 V 40mm 24mm 29mm 147g - 40 x 24 x 29 mm
RS庫存編號 177-0129
BrandRS PRO
HK$474.04
單位
- Pull - - - 24 V 44mm 32mm 38mm 300g - 44 x 32 x 38 mm
RS庫存編號 177-0124
BrandRS PRO
HK$621.60
單位
- Pull - - - 24 V 43mm 41.2mm 46.5mm 350g - 43 x 41.2 x 46.5 mm
RS庫存編號 177-0115
BrandRS PRO
HK$85.90
單位
- Pull - - - 12 V 40mm 14mm 19mm 52g - 40 x 14 x 19 mm
RS庫存編號 177-0131
BrandRS PRO
HK$346.43
單位
- Pull - - - 12 V 50mm 37mm 41mm 300g - 50 x 37 x 41 mm
RS庫存編號 177-0121
BrandRS PRO
HK$328.16
單位
- Pull - - - 24 V 64mm 30mm 38mm 178g - 64 x 30 x 38 mm
RS庫存編號 177-0116
BrandRS PRO
HK$93.09
單位
- Pull - - - 12 V 37mm 20.3mm 26mm 65g - 37 x 20.3 x 26 mm
RS庫存編號 177-0119
BrandRS PRO
HK$216.46
單位
- Pull - - - 6 V 40mm 24mm 29mm 147g - 40 x 24 x 29 mm
RS庫存編號 177-0122
BrandRS PRO
HK$244.03
單位
- Pull - - - 12 V 35.5mm 25.4mm 31.8mm 160g - 35.5 x 25.4 x 31.8 mm
RS庫存編號 177-0114
BrandRS PRO
HK$122.55
單位
- Push - - - 24 V 29.35mm 15.9mm 19.1mm 42g - 29.35 x 15.9 x 19.1 mm