Electronic Sounders

Electronic sounders are audio signalling devices for use with intruder, fire alarm and industrial signalling systems.

How do electronic sounders work?

An electronic sounder is connected to an alarm circuit, forming an integral part of the system. At the heart of the circuit is a thermistor (temperature sensitive resistor) that will trigger the sounder in case of, say, a fire or smoke.

Electronic sounders will usually be mounted on a wall within open areas or passages and corridors. They are manufactured from tough housing material such as plastic, polycarbonate and stainless steel to provide high levels of durability and resistance to environmental conditions.

Most electronic sounders can be set to different frequencies and tones and are compatible with majority of emergency and fire signalling tones used throughout the world. A volume control inside the unit, when fitted, enables you to select the maximum sound output to suit the installed environment.

What are electronic sounders used for?

Electronic sounders are designed to meet a broad range of alarm applications where distinctive warnings must be given for emergencies such as fires.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 11,共 11 項產品
Results per page
Description Price Supply Voltage IP Rating Decibels at 1 Metre Current Type Number Of Tones Housing Colour Mounting Style Diameter Application Type Minimum Decibel Maximum Decibel Series Base Length Base Width
全新
RS庫存編號 197-4165
製造零件編號16170060
BrandWerma
HK$1,000.31
單位
115-230 V IP66 - AC, DC 2 Grey - - - - - EvoSIGNAL Mini - -
全新
RS庫存編號 197-4166
製造零件編號16170070
BrandWerma
HK$832.03
單位
12 V IP66 - AC, DC 10 Grey - - - - - EvoSIGNAL Midi - -
RS庫存編號 849-5318
製造零件編號15300060
BrandWerma
HK$1,296.84
單位
115 → 230 V ac IP66 - AC 1 Black Base/Bracket Mount - - 100dB 105dB 153 85mm 85mm
全新
RS庫存編號 197-4163
製造零件編號16070074
BrandWerma
HK$542.37
單位
12 V IP66 - AC, DC 2 Grey - - - - - EvoSIGNAL Mini - -
RS庫存編號 798-3817
製造零件編號19000055
BrandWerma
HK$1,724.92
單位
24 V dc IP65 - DC 32 Grey Bracket 150 mm - 104dB 110dB 190 128mm -
RS庫存編號 655-8296
製造零件編號76100068
BrandWerma
HK$5,368.91
單位
230 V ac IP65 105dB AC 1 Black Base Mount, Wall Mount - - - 105dB 761 178mm 207mm
全新
RS庫存編號 197-4162
製造零件編號16070060
BrandWerma
HK$542.37
單位
115-230 V IP66 - AC 2 Grey - - - - - EvoSIGNAL Mini - -
全新
RS庫存編號 197-4164
製造零件編號16070075
BrandWerma
HK$489.98
單位
24 V IP66 - AC, DC 2 Grey - - - - - EvoSIGNAL Mini - -
RS庫存編號 798-3810
製造零件編號19000068
BrandWerma
HK$1,776.86
單位
230 V ac IP65 - AC 32 Grey Bracket 150 mm - 104dB 110dB 190 128mm -
RS庫存編號 655-8353
製造零件編號76100055
BrandWerma
HK$6,045.81
單位
24 V dc IP65 105dB DC 1 Black Base Mount, Wall Mount - - - 105dB 761 178mm 207mm
RS庫存編號 849-5314
製造零件編號15300055
BrandWerma
HK$1,406.32
單位
24 V dc IP66 - DC 8 Black Base/Bracket Mount - - - 105dB 153 85mm 85mm