Voice

Voice alarms are primarily used as an evacuation device, particularly in places where strict instructions are needed, such as high risk walkways in factories and warehouses. Some locations have both a fire alarm and a recordable voice alarm, with the latter being used to advise of an incoming drill, or clearly announce important information. Reliability is likely to be the number one priority, that is why there are models available with a fool proof backup power system in place in case of battery failure during an emergency.

Features and Benefits
• Models with high decibels for hard to hear environments
• Record your own message, or select from a list of options
• Battery operated and hard wired versions

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Current Type Decibels at 1 Metre Announcement Options Supply Voltage Minimum Decibel Maximum Decibel Body Colour Minimum Temperature Maximum Temperature Hazardous Area Certification Series Special Features
RS庫存編號 772-0786
製造零件編號A105NAXDC024R-UL
Brande2s
HK$1,978.20
單位
DC 110dB Record Your Own 24 V dc 101dB 110dB Red -25°C +55°C - A105NAX -
RS庫存編號 772-0792
製造零件編號MV121AC230G-UL
Brande2s
HK$3,619.96
單位
AC 126dB Record Your Own 230 V ac 111dB 126dB Grey -25°C +55°C - MV121 -
RS庫存編號 772-0795
製造零件編號A105NAXAC230R-UL
Brande2s
HK$2,260.89
單位
AC 110dB Record Your Own 230 V ac 101dB 110dB Red -25°C +55°C - - -
RS庫存編號 772-0798
製造零件編號MV121DC024G-UL
Brande2s
HK$3,619.96
單位
DC 126dB Record Your Own 24 V dc 111dB 126dB Grey -25°C +55°C - - -