PID Temperature Controllers

What are PID Temperature Controllers?
PID temperature controllers are an on/off process controller that uses mathimatical fomula to calculate the difference between the desired temperature setpoint and current process temperature to ensure the process temperature remains as close to the setpoint as possible. PID controllers are effective at dealing with process distrubances that can have an impact on the quality of the product that is being measured.
How do they work?
The three elements of the PID algorithm are the Proportional, the Integral, and the Derivative. These elements each relate to the variance in the process temperature versus the setpoint in a period of time.

- Proportional - the variance between the setpoint and the current process temperature
- Integral - the previous variance from the setpoint
- Derivative - the predicted future variance based on previous and current variance

These variances over time are then calculated using a PID formula and the result indicates how much power needs to be applied to the process to maintain the temperature at the setpoint.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 42 項產品
Results per page
Description Price Output Type Supply Voltage Size Number of Inputs Number of Outputs Minimum Operating Temperature Maximum Operating Temperature Temperature Range Control Type Communication Module Available Display Type IP Rating Range Display Colour
RS庫存編號 790-3587
製造零件編號P116/CC/VH/LRR
BrandEurotherm
HK$1,428.05
單位
Logic, Relay 100 → 230 V ac 48 x 48mm - 2 + 1 (Change Over) 0°C +55°C -210 → +1200 (Type J Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C - - LED IP66 Piccolo P116 Amber, Green
RS庫存編號 208-2896
製造零件編號2416/CC/VH/H2/FH/FL
BrandEurotherm
HK$6,852.56
單位
Analogue, Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C -1999 → +9999 °C - - LED - Eurotherm 2416 -
RS庫存編號 790-3606
製造零件編號P104/CC/VL/LRR
BrandEurotherm
HK$2,814.01
單位
Logic, Relay 24 V ac/dc 96 x 96mm - 3 0°C +55°C -210 +1200 (Type J Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +1372 (Type K Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +850 (Pt100 RTD) °C, -200 +900 (Type L Thermocouple) °C, -50 +1700 (Type R Thermocouple) °C, -50 +1768 (Type S Thermocouple) °C, 0 +1820 (Type B Thermocouple) °C - Yes LED IP66 Piccolo P104 Amber, Green
RS庫存編號 790-3616
製造零件編號3504/CC/VH/X/XX/1/1/XXX/G/D4/LO/R4
BrandEurotherm
HK$10,547.68
單位
Analogue, Changeover Relay, Logic, Relay 100 → 230 V ac 96 x 96mm - 6 0°C +50°C -210 → +1200 (Type J Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Type PT100) °C, -200 → +900 (Type L Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C, 0 → +1369 (Type Platinel II Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C - Yes Standard LCD with Backlight IP65 Eurotherm 3504 Green
RS庫存編號 489-4089
製造零件編號3216/CC/VH/LDXX/R
BrandEurotherm
HK$3,409.12
單位
Analogue, Changeover Relay, Logic, Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C - ON/OFF - LCD, Single Line IP65 Eurotherm 3216 Green
RS庫存編號 144-9297
製造零件編號EPC3004/P1/VH/DC/L2
BrandEurotherm
HK$7,557.50
單位
DC Voltage, Logic, Relay 100 230 V ac 96 x 96mm 2 PV and 4 Digital 4 0°C +55°C 0 +55 °C 1 x 24 Segment Advanced Programmer Yes LCD IP65 EPC3000 -
RS庫存編號 820-0176
製造零件編號P108/CC/VL/LRC/R
BrandEurotherm
HK$2,341.77
單位
Logic, Relay 24 V ac/dc 48 x 96mm - 2 0°C +55°C -210 +1200 (Type J Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +1372 (Type K Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +850 (Pt100 RTD) °C, -200 +900 (Type L Thermocouple) °C, 0 +1820 (Type B Thermocouple) °C - Yes LED IP66 Piccolo P108 Amber, Green
RS庫存編號 208-2789
製造零件編號2216e/CC/VH/LH/RC/FH
BrandEurotherm
HK$3,729.44
單位
Logic, Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C -210 → +1820 °C - - LED IP65 Eurotherm 2216e -
RS庫存編號 511-8768
製造零件編號3208/CP/VH/LRDX/R
BrandEurotherm
HK$5,262.40
單位
Analogue, Changeover Relay, Logic, Relay 85 264 V ac 96 x 48 (1/8 DIN)mm - 4 0°C +55°C - ON/OFF - - IP65 Eurotherm 3208 -
RS庫存編號 790-3625
製造零件編號3508/CC/VH/X/XX/1/1/XXX/G/D4/LO/R4
BrandEurotherm
HK$8,568.56
單位
Analogue, Changeover Relay, Logic, Relay 20 → 29 V ac/dc 48 x 96mm - 6 0°C +50°C -210 → +1200 (Type J Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Type PT100) °C, -200 → +900 (Type L Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C, 0 → +1369 (Type Platinel II Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C - Yes Standard LCD with Backlight IP65 Eurotherm 3508 Green
RS庫存編號 790-3603
製造零件編號P104/CC/VH/LRR
BrandEurotherm
HK$2,605.69
單位
Logic, Relay 100 230 V ac 96 x 96mm - 3 0°C +55°C -210 +1200 (Type J Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +1372 (Type K Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +850 (Pt100 RTD) °C, -200 +900 (Type L Thermocouple) °C, -50 +1700 (Type R Thermocouple) °C, -50 +1768 (Type S Thermocouple) °C, 0 +1820 (Type B Thermocouple) °C - Yes LED IP66 Piccolo P104 Amber, Green
RS庫存編號 208-2880
製造零件編號2216e/CC/VH/RH/RC/FH
BrandEurotherm
HK$3,866.72
單位
Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C -210 → +1820 °C - - LED IP65 Eurotherm 2216e -
RS庫存編號 820-0179
製造零件編號P104/CC/VH/LRC/R
BrandEurotherm
HK$2,518.85
單位
Logic, Relay 85 264 V ac 96 x 96mm - 2 0°C +55°C -210 +1200 (Type J Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +1372 (Type K Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +850 (Pt100 RTD) °C, -200 +900 (Type L Thermocouple) °C, 0 +1820 (Type B Thermocouple) °C - Yes LED IP66 Piccolo P104 Amber, Green
RS庫存編號 144-9295
製造零件編號EPC3016/CC/VH
BrandEurotherm
HK$2,373.80
單位
Relay 100 230 V ac 48 x 48mm 1 1 0°C +55°C 0 +55 °C Controller No LCD IP65 - -
RS庫存編號 208-2751
製造零件編號2216e/CC/VH/RH/XX/XX
BrandEurotherm
HK$2,928.64
單位
Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 1 0°C +55°C -210 → +1820 °C - - LED - Eurotherm 2216e -
RS庫存編號 790-3599
製造零件編號P108/CC/VH/LRR
BrandEurotherm
HK$1,954.30
單位
Logic, Relay 100 → 230 V ac 48 x 96mm - 3 0°C +55°C -210 → +1200 (Type J Thermocouple) °C, -200 → +1300 (Type N Thermocouple) °C, -200 → +1372 (Type K Thermocouple) °C, -200 → +400 (Type T Thermocouple) °C, -200 → +850 (Pt100 RTD) °C, -200 → +900 (Type L Thermocouple) °C, -50 → +1700 (Type R Thermocouple) °C, -50 → +1768 (Type S Thermocouple) °C, 0 → +1820 (Type B Thermocouple) °C - Yes LED IP66 Piccolo P108 Amber, Green
RS庫存編號 790-3593
製造零件編號P108/CC/VL/LRR
BrandEurotherm
HK$2,110.57
單位
Logic, Relay 24 V ac/dc 48 x 96mm - 3 0°C +55°C -210 +1200 (Type J Thermocouple) °C, -200 +1300 (Type N Thermocouple) °C, -200 +1372 (Type K Thermocouple) °C, -200 +400 (Type T Thermocouple) °C, -200 +850 (Pt100 RTD) °C, -200 +900 (Type L Thermocouple) °C, -50 +1700 (Type R Thermocouple) °C, -50 +1768 (Type S Thermocouple) °C, 0 +1820 (Type B Thermocouple) °C - Yes LED IP66 Piccolo P108 Amber, Green
RS庫存編號 803-8400
製造零件編號P304C/CC/VH/XXX/SDXX/XXXXX/XXXXXX
BrandEurotherm
HK$7,150.00
單位
Analogue, Relay 100 230 V ac 92 x 92mm - 3 0°C +50°C - - Yes LED IP55 Piccolo P304c Amber, Green, Red
RS庫存編號 611-8371
製造零件編號3208/CC/VH/RRRX/R
BrandEurotherm
HK$3,866.72
單位
Changeover Relay, Relay 85 → 264 V ac 96 x 48 (1/8 DIN)mm - 4 0°C +55°C - ON/OFF - - IP65 Eurotherm 3208 -
RS庫存編號 611-8337
製造零件編號3216/CC/VH/LRXX/R
BrandEurotherm
HK$2,985.84
單位
Changeover Relay, Logic, Relay 85 → 264 V ac 48 x 48 (1/16 DIN)mm - 3 0°C +55°C - ON/OFF - - IP65 Eurotherm 3216 -