Quartz Heating Elements

Quartz heating elements provide medium wave infrared curing, heating and drying. They are able to reach operating temperature in seconds, making them ideal for industrial applications with long heater-off cycles. They provide a rapid source of heating and are commonly used as infrared heaters.


How do quartz heating elements work?


Quartz heating elements work by converting electrical currents into infrared rays. The infrared rays have varying wavelengths depending on the particular application. Quartz’s high resistance to heat and ability to transfer heat with very little absorption makes  quartz heating elements more efficient than ceramic heating elements.


Types and applications of quartz heating elements


There are two main types of quartz heating elements: quartz lamp elements and quartz tube elements.


Some common applications of quartz heating elements include processes such as curing film, drying paint, pre-heating, and thermoforming. They’re also used in high-speed production as well as in industries such as printing, petrochemicals, electronics, glass, metal processing, paper production and textiles.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 10,共 10 項產品
Results per page
Description Price Size Power Rating Enclosure Material Lead Length Supply Voltage
RS庫存編號 705-4742
BrandRS PRO
HK$364.59
單位
247 x 62.5mm 1 kW Stainless Steel 7mm 230 V ac
RS庫存編號 376-2515
BrandRS PRO
HK$273.42
單位
247 x 62.5mm 250 W Aluminised Steel 100mm 230 V ac
RS庫存編號 376-2587
BrandRS PRO
HK$254.54
單位
124 x 62.5mm 200 W Aluminised Steel 7mm 230 V ac
RS庫存編號 376-2638
BrandRS PRO
HK$299.50
單位
123.5 x 62.5mm 500 W Aluminised Steel 100mm 230 V ac
RS庫存編號 376-2600
BrandRS PRO
HK$284.51
單位
123.5 x 62.5mm 325 W Aluminised Steel 100mm 230 V ac
RS庫存編號 376-2593
BrandRS PRO
HK$269.53
單位
123.5 x 62.5mm 250 W Aluminised Steel 100mm 230 V ac
RS庫存編號 705-4748
BrandRS PRO
HK$346.40
單位
247 x 62.5mm 750 W Stainless Steel 7mm 230 V ac
RS庫存編號 376-2521
BrandRS PRO
HK$291.72
單位
247 x 62.5mm 300 W Aluminised Steel 7mm 230 V ac
RS庫存編號 705-4745
BrandRS PRO
HK$328.10
單位
247 x 62.5mm 500 W Stainless Steel 140mm 230 V ac
RS庫存編號 705-4736
BrandRS PRO
HK$309.91
單位
247 x 62.5mm 400 W Stainless Steel 7mm 230 V ac