Lighting Time Switches

A lighting timed switch is an automatic light-switch that can be used to control the timing of certain lights at certain timesHow do they work?The user will input a set of times into the control panel that will then wait for a certain time to be reached, the operating will then generally turn on or off a light.Features and benefits: Automatic timed/dated light functions of ON/OFF Automatic summer/winter change over (on some models) Easy to read digital LED screens (on some models) Easy installation Internal battery (on some models) Power saving models are availableWhere might I use one? In your home Your business or workplace Public access areas 

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Lighting Switch Type Supply Voltage Number of Channels Memory Spaces Adjustment Range Setting Time Contact Configuration Battery Life Series Depth Height Terminal Type IP Rating Brightness Range
RS庫存編號 896-8569
製造零件編號15363
HK$1,006.72
單位
Staircase 230 V - - - 1 → 7 min@ 50 Hz, 48 s → 5.6 min @ 60 Hz - - - - - Screw - -
RS庫存編號 896-8572
製造零件編號CCT15234
HK$1,910.48
單位
Timer 230 V - - 0.5 → 60min - - - - 66mm 89mm Screw IP20B -
RS庫存編號 665-8194
製造零件編號CCT15232
HK$1,864.72
單位
Timer 230 V ac 1 - 0.5 → 20min - - - - 66mm 89mm Screw IP20B -
RS庫存編號 896-8563
製造零件編號CCT15233
HK$1,864.72
單位
Timer 230 V - - 0.5 → 60min - - - - 66mm 89mm Screw IP20B -
全新
RS庫存編號 191-6154
製造零件編號CCT15369
HK$2,875.22
單位
Twilight Switch 230 V ac - - - - 1NO - - 67mm 85.5mm Screw IP20, IP55 -