Time Switches

A time switch is a pre-set timer that in turn controls an electric switch. The time switch is an electronic devise that controls the 'on' and 'off' time of electrical equipment. The electronic timer switch can be built into an existing power circuit connected to the mains power, plugged into a wall socket with the appliance then plugged into the timer, or actually built-in to the piece of equipment itself.

There are different ranges and types of timers depending on your requirements. A countdown timer is used to set electronic equipment to switch 'on' or 'off' at a pre-set time programmable by an individual. A cyclical timer operates in an identical way, but usually over a defined time period, which is then repeated by the hour, on a daily or weekly basis.

Many household items are run by a time switches for example, central heating and hot water, preset to switch 'on' and 'off' at a certain hour each day, or a slow cooker pre-set to cook for so many hours to ensure your dinner is ready for you when you arrive home after a day at work or a day out.

Timers for both internal and external lights are ideal when used for home safety or business safety purposes as a deterrent to potential opportunists or burglars. You can programme your timer to switch the lights 'on' and 'off' at a particular hour of the day, giving you complete control and making it look as if you are at home or in the building. Certain timers have sensors which switch the lights on when it is dark. Either of these are ideal when getting home late in the darker evenings or when you are away on business or on holiday. These time switches are also an ideal way of cutting energy costs, by only consuming electricity when required.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 19,共 19 項產品
Results per page
Description Price Supply Voltage Type Number of Channels Units Measured Segment Length Terminal Type Contact Configuration Height Depth Memory Spaces Battery Life
RS庫存編號 852-4567
製造零件編號FST77
HK$760.44
單位
230 V ac Digital 1 Hours 7 day Screw SPNO 85mm 38mm - 4wk
RS庫存編號 852-4563
製造零件編號FST24
HK$593.53
單位
230 V ac Digital 1 Hours 24 h Screw SPNO 85mm 38mm - 4wk
RS庫存編號 821-5042
製造零件編號NTT08
HK$590.19
單位
230 V ac Digital 1 Days 7 day Screw SPNO 121mm 48mm - 720h
RS庫存編號 397-0558
製造零件編號TR636TOP
HK$1,681.68
單位
220 V ac Digital 2 - 7 day Screw SPDT 104mm 69mm 42 10yr
RS庫存編號 226-4054
製造零件編號EL17
HK$607.85
單位
220 V ac Digital 1 Minutes 1 min - - 72mm 34mm - 1000h
RS庫存編號 852-4573
製造零件編號FBT5
HK$390.10
單位
230 V ac Digital 1 Hours 4 h Screw SPNO 85mm 31mm - -
RS庫存編號 821-5064
製造零件編號NTT04
HK$526.81
單位
230 V ac Digital 1 Days, Hours, Minutes, Seconds 24 h Screw SPNO 80mm 62mm - 720h
RS庫存編號 171-7641
製造零件編號TS900N
HK$306.46
單位
230 V ac Analogue 1 Hours 74 mm Screw NO 120mm 48mm - -
RS庫存編號 226-1257
製造零件編號EL11
HK$581.05
單位
220 V ac Digital 1 Minutes 1 min - - 72mm 34mm - 1000h
RS庫存編號 138-5660
製造零件編號TR684 - 1 top 2
HK$1,397.29
單位
230 240 V ac Digital 1 Days, Hours, Minutes, Seconds 1 min Screw SPDT 69mm 37mm 56 10yr
RS庫存編號 821-5051
製造零件編號NTT01
HK$325.47
單位
230 V ac Analogue 1 Hours 24 h Screw SPNO 80mm 62mm - -
RS庫存編號 821-5067
製造零件編號TR635 top2
HK$2,000.86
單位
230 V ac Digital 1 Hours 7 day Wire Lead - 104mm 69mm 84 1000h
RS庫存編號 821-5017
製造零件編號TR671top2
HK$875.05
單位
3 V dc Digital 1 Hours 7 day - - 45.5mm - 42 -
RS庫存編號 105-518
製造零件編號MEU17
HK$208.66
單位
200 V Digital 1 - 1 min - - 40mm 37.5mm 4 1000h
RS庫存編號 363-1180
製造零件編號RTS113
HK$1,279.30
單位
220 V ac Analogue 1 Minutes 15 min - - 120mm 76mm 48 -
RS庫存編號 821-5055
製造零件編號NTT05
HK$337.37
單位
230 V ac Analogue 1 Hours 24 h Screw SPDT 121mm 48mm - -
RS庫存編號 105-489
製造零件編號MEU11
HK$203.82
單位
200 V Digital 1 - 1 min - - 40mm 37.5mm 4 1000h
RS庫存編號 309-6240
製造零件編號ELU5620
HK$1,462.15
單位
220 V ac Digital 1 Minutes 1 min - - 104mm 69mm 112 1000h
RS庫存編號 138-5664
製造零件編號Timeguard SMS24
HK$109.78
單位
230 V ac Analogue 1 Hours, Minutes, Seconds 1 s Screw - 68mm 47mm - -