Time Switches

A time switch is a pre-set timer that in turn controls an electric switch. The time switch is an electronic devise that controls the 'on' and 'off' time of electrical equipment. The electronic timer switch can be built into an existing power circuit connected to the mains power, plugged into a wall socket with the appliance then plugged into the timer, or actually built-in to the piece of equipment itself.

There are different ranges and types of timers depending on your requirements. A countdown timer is used to set electronic equipment to switch 'on' or 'off' at a pre-set time programmable by an individual. A cyclical timer operates in an identical way, but usually over a defined time period, which is then repeated by the hour, on a daily or weekly basis.

Many household items are run by a time switches for example, central heating and hot water, preset to switch 'on' and 'off' at a certain hour each day, or a slow cooker pre-set to cook for so many hours to ensure your dinner is ready for you when you arrive home after a day at work or a day out.

Timers for both internal and external lights are ideal when used for home safety or business safety purposes as a deterrent to potential opportunists or burglars. You can programme your timer to switch the lights 'on' and 'off' at a particular hour of the day, giving you complete control and making it look as if you are at home or in the building. Certain timers have sensors which switch the lights on when it is dark. Either of these are ideal when getting home late in the darker evenings or when you are away on business or on holiday. These time switches are also an ideal way of cutting energy costs, by only consuming electricity when required.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 9,共 9 項產品
Results per page
Description Price Supply Voltage Type Number of Channels Units Measured Segment Length Terminal Type Contact Configuration Height Depth Memory Spaces Battery Life
RS庫存編號 674-1817
製造零件編號SC 44.21 pro 230V
BrandMuller
HK$1,061.40
單位
230 V ac Digital 2 Minutes 1 min Screw SPDT 94.5mm 72mm 30 6yr
RS庫存編號 674-1814
製造零件編號SC 44.11 pro 230V
BrandMuller
HK$995.51
單位
230 V ac Digital 1 Minutes 1 min Screw SPDT 94.5mm 72mm 30 10yr
RS庫存編號 861-9841
製造零件編號SC 44.21 pro 24V
BrandMuller
HK$1,245.36
單位
24 V ac/dc Digital 2 Seconds 7 day Screw SPNO 94.6mm 53mm 46 10yr
RS庫存編號 861-9835
製造零件編號SC 44.11 pro 24V
BrandMuller
HK$1,079.82
單位
24 V ac/dc Digital 1 Seconds 7 day Screw - 94.6mm 53mm 46 10yr
RS庫存編號 720-4394
製造零件編號SC 28.11 pro 12V
BrandMuller
HK$814.87
單位
12 V ac/dc Digital 1 Minutes 1 min Screw - 90mm 63mm 46 6yr
RS庫存編號 861-9832
製造零件編號SC 44.11 pro 115V
BrandMuller
HK$1,234.95
單位
115 V ac Digital 1 Seconds 7 day Screw - 94.6mm 53mm 46 10yr
RS庫存編號 861-9845
製造零件編號SC 44.21 pro 12V
BrandMuller
HK$1,383.78
單位
12 V ac/dc Digital 2 Seconds 7 day Screw SPNO 94.6mm 53mm 46 10yr
RS庫存編號 861-9839
製造零件編號SC 44.11 pro 12V
BrandMuller
HK$1,079.82
單位
12 V ac/dc Digital 1 Seconds 7 day Screw - 94.6mm 53mm 46 10yr
RS庫存編號 861-9848
製造零件編號SC 44.21 pro 115V
BrandMuller
HK$1,424.05
單位
115 V ac Digital 2 Seconds 7 day Screw SPNO 94.6mm 53mm 46 10yr