Button Batteries

Button batteries, also referred to as coin cells, coin batteries or button cells, are circular, non-rechargeable batteries. They are used to power electronic devices, such as clocks, remote control toys and wristwatches.

Sizes:

The most common naming standard is from the International Electrotechnical Commission or IEC. This typically consists of 2 letters, followed by 3 or 4 numbers.

The first letter defines the chemistry:

  • L – Alkaline manganese dioxide
  • S – Silver oxide
  • P – Zinc-air
  • C – Lithium manganese dioxide
  • B – Lithium carbon monofluoride
  • G – Lithium copper oxide

The second letter defines the shape:

  • R – Round
  • F – Flat
  • S – Square
  • P – All others that aren’t defined as round, flat or square.

The numbers that follow the letters reference the diameter and the height. If the number ends with 1025, the battery has a 10 mm diameter and a 2.5 mm height.

Applications:

Due to their size, button batteries are used for smaller electronic devices. Standard domestic applications include watches, scales, remote controls and calculators. They can be found in greeting cards, and are used to power small LEDs or speakers within the card.

Coin batteries can also be used to power medical devices such as hearing aids, implantable defibrillators and pacemakers.

Which battery should I use?

Coin batteries have a very long shelf life. They have low levels of self-discharge which means they are able to hold their charge for a long time without losing any power. Coin cells are constructed with 1 of 3 types of battery chemistry. This can help you to choose the most suitable battery for your application.

Alkaline button batteries:

These are an economic solution as they are cheaper than lithium or silver oxide batteries. They do not maintain constant voltage throughout their lifespan like other batteries do. This means that the voltage drops consistently and they typically last half as long as lithium or silver oxide batteries. They have less capacity than silver oxide and lithium batteries.

Silver oxide and lithium button batteries:

Lithium and silver oxide coin batteries have stable voltage throughout their lifespan. Unlike alkaline batteries, they are subject to a drop in voltage quite suddenly as they approach end of life. They are more resistant to corrosion and have better leakage resistance. The main difference between silver oxide and lithium batteries is the voltage. Lithium batteries provide voltage of 3 V while silver oxide batteries offer 1.5 V.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Model Number Size IEC Name Chemistry Nominal Voltage Capacity Terminal Type Diameter Dimensions Series
RS庫存編號 593-423
BrandRS PRO
HK$15.978
/個 (每包:5個)
單位
- SR44 - Silver Oxide 1.55V 165mAh Standard 11.6mm 11.6 x 5.4mm -
RS庫存編號 775-7233
BrandRS PRO
HK$5.816
/個 (每包:5個)
單位
- LR44 - Alkaline 1.5V 158mAh Standard 11.53mm 11.53 x 5.43mm -
RS庫存編號 514-7766
BrandRS PRO
HK$6.46
/個 (每包:5個)
單位
- SR66 - Silver Oxide 1.55V 25mAh Standard 6.8mm 6.8 x 2.6mm -
RS庫存編號 514-7700
BrandRS PRO
HK$13.26
/個 (每包:5個)
單位
- SR43 - Silver Oxide 1.55V 120mAh Standard 11.6mm 11.6 x 4.2mm -
RS庫存編號 593-439
BrandRS PRO
HK$13.814
/個 (每包:5個)
單位
- SR54 - Silver Oxide 1.55V 70mAh Standard 11.6mm 11.6 x 3.05mm -
RS庫存編號 595-637
BrandRS PRO
HK$11.494
/個 (每包:5個)
單位
- SR48 - Silver Oxide 1.55V 70mAh Standard 7.9mm 7.9 x 5.4mm -
RS庫存編號 514-7716
BrandRS PRO
HK$10.992
/個 (每包:5個)
單位
- SR45 - Silver Oxide 1.55V 60mAh Standard 9.5mm 9.5 x 3.6mm -
RS庫存編號 514-7750
BrandRS PRO
HK$6.324
/個 (每包:5個)
單位
- SR60 - Silver Oxide 1.55V 18mAh Standard 6.8mm 6.8 x 2.15mm -
RS庫存編號 595-659
BrandRS PRO
HK$8.50
/個 (每包:5個)
單位
- SR55 - Silver Oxide 1.55V 40mAh Standard 11.6mm 11.6 x 2.1mm -
RS庫存編號 593-401
BrandRS PRO
HK$7.858
/個 (每包:5個)
單位
- SR41 - Silver Oxide 1.55V 42mAh Standard 7.9mm 7.9 x 3.6mm -
RS庫存編號 514-7722
BrandRS PRO
HK$4.29
/個 (每包:5個)
單位
- SR58 - Silver Oxide 1.55V 24mAh Standard 7.9mm 7.9 x 2.1mm -
RS庫存編號 183-4287
BrandRS PRO
HK$22.41
單位
- LIR1620 - Lithium 3.7V 16mAh - 16mm 16 x 2mm -
RS庫存編號 183-4288
BrandRS PRO
HK$91.38
單位
- LIR1654 - Lithium 3.7V 90mAh - 16mm 16 x 5.4mm -
RS庫存編號 183-4283
BrandRS PRO
HK$22.99
單位
- LIR1025 - Lithium 3.7V 6mAh - 10mm 10 x 2.5mm -
RS庫存編號 183-4289
BrandRS PRO
HK$21.84
單位
- LIR2016 - Lithium 3.7V 16mAh - 20mm 20 x 1.6mm -
RS庫存編號 183-4284
BrandRS PRO
HK$22.87
單位
- LIR1220 - Lithium 3.7V 8mAh - 12mm 12 x 2mm LIR
RS庫存編號 494-2396
BrandRS PRO
HK$7.23
/個 (每包:5個)
單位
- SR63 - Silver Oxide 1.55V 14mAh Standard 5.8mm 5.8 x 2.15mm -
RS庫存編號 183-4290
BrandRS PRO
HK$23.10
單位
- LIR2025 - Lithium 3.7V 25mAh - 20mm 20 x 2.5mm -
RS庫存編號 183-4285
BrandRS PRO
HK$77.59
單位
- LIR1254 - Lithium 3.7V 45mAh - 12mm 12 x 5.4mm -
RS庫存編號 801-0730
BrandRS PRO
HK$7.55
/個 (每包:6個)
單位
- PR44 - Zinc Air 1.4V 300mAh Standard 11.6mm 11.6 x 5.4mm -