C Rechargeable Batteries

C batteries are known as ’dry cell’ batteries, due to the fact that they were created to operate in applications or products with minimal internal moisture. C batteries are larger than other standard dry cell batteries, such as AA and AAA, and as such they offer a reliability and longevity you may not get from other batteries in the same circumstances. Rechargeable C batteries have a slightly different chemical composition from standard C batteries, allowing their energy levels to be replenished and extending the shelf life of the battery.

C batteries are built to the standard size of 50mm/1.97inches in length x 26.2mm/1.03inches in diameter.

C batteries are also known as R14s, following their designation by the International Electrotechnical Commission (IEC).

What are C batteries used for?

Typically for high drain applications like torches, digital cameras or security lighting, where you require a battery that will last a long time, the C battery can be installed to suit those needs. Coming in a variety of brands and capacities, always check what applications you will be using them for. For help choosing the type of battery best suited to your needs, please see our C batteries guide.

Due to their energy density, C batteries are ideal for portable devices which consume mid-high levels of power. They are widely used in:

  • Torches
  • Cameras
  • Radios
  • Intruder alarms
  • Musical instruments
  • Walkie-talkies
  • Toys

What types of rechargeable C batteries are there?

C batteries are available in standard (non-rechargeable) and rechargeable types, each with their own strengths and weaknesses. For more information on our non-rechargeable C batteries, please visit our range here.

As the name suggests, rechargeable C batteries can be recharged hundreds of times, making them a truly sustainable choice. Some C size rechargeable batteries are built into the device that they power, such as smartphones, laptops and other portable devices, while removable models require a separate adapter for the charging process.

There are various different types of rechargeable C batteries available, including:

  • NiMH (nickel-metal hydride)
  • NiCd (nickel-cadmium)
  • Li-ion (lithium ion)

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Brand Range Chemistry Sub Range Capacity Terminal Type Operating Temperature Range Low Self Discharge Nominal Voltage Size
RS庫存編號 377-7933
製造零件編號F734A0546
BrandPanasonic
HK$84.65
單位
- NiCd - 2.5Ah Tagged -20 → +70°C - 1.2V C
RS庫存編號 841-2401
製造零件編號HHR-2SRE/2B
BrandPanasonic
HK$109.36
/個 (每包:2個)
單位
- NiMH - 2.8Ah Standard - - 1.2V C
RS庫存編號 609-8952
製造零件編號HHR-300CH-1Z
BrandPanasonic
HK$121.04
單位
- NiMH - 3.1Ah Tagged -10 → +60°C - 1.2V C