Battery Chargers

A Battery charger is a device that was designed to put energy into a secondary cell to recharge a battery.

How does it work?
First you have to make sure you have the right type of battery that allows for recharging. From here, you connect the battery to the charger unit. Once a current starts to flow, the electrodes that have depleted out of the batteries are essentially reversed and recharged back to their original state at which point they fill up and cut off charging once maximum capacity is reached. A typical rechargeable battery can be charged many times.
Overcharging is generally worse than undercharging. The extra energy causes heating up and building up pressure inside, which can make them rupture, leach chemicals or gas and sometimes even explode.
Different types of rechargeable batteries respond best to different types of charging, therefore being able to pick a charger suitable for one type of battery many not work well with another. In other words, we should not charge a mobile phone with a car battery charger, but neither should we charge NiMH batteries with a nicad charger.

Types of Batteries Charged:
Lead- and lithium-based chargers operate on constant current constant voltage (CC/CV). Nickel-based batteries charge with constant current and the voltage is allowed to rise freely. There are battery chargers available for standard sizes, for example, AA, AAA, C, D and 9V. There are also battery chargers available for larger lead-acid batteries.
Some battery chargers have slots for the smaller cells to be placed into for charging. These often fit straight into a plug socket for power. Other battery chargers come with crocodile clip connectors to connect to larger, lead-acid batteries.

Features and benefits
• Cost effective
• Eco-friendly for the environment
• Charge several chemistries including lithium-ion, NiCd, NiMH
• Some will work in your car if they have an adapter
• Fast charging times
• Handy lights that change colour to indicate completion

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 26 項產品
Results per page
Description Price Battery Sizes Charged Number of Batteries Charged Chemistries Charged Plug Type Batteries Included Model Number Car Lighter Adaptor Charging Time Battery Type Charged Dimensions Charge Current Input Voltage Maximum Output Power Number of Charge Stages
RS庫存編號 771-6276
BrandRS PRO
HK$1,380.95
單位
- 1 - UK No - - - Automotive - 14A 230V ac - 2
RS庫存編號 536-489
BrandRS PRO
HK$141.15
單位
AA, AAA, C, D, 9V 6 NiCd, NiMH UK No - No 3 → 13 (AAA) h, 13 → 27 (9V) h, 15 → 33 (AA) h, 26 → 116 (D) h, 26 → 52 (C) h - 198 x 105 x 52mm - - - -
RS庫存編號 767-4926
BrandRS PRO
HK$2,198.66
單位
- 1 - UK No - - - Automotive 315 x 295 x 410mm 33A 230V ac - 2
RS庫存編號 549-283
BrandRS PRO
HK$344.19
單位
- 1 - EU No - - - Lead Acid 120 x 61.6 x 37.4mm 2A 100 → 240V ac - 3
RS庫存編號 549-328
BrandRS PRO
HK$688.38
單位
- 1 - EU No - - - Lead Acid 186 x 88 x 47.5mm 10A 115 V ac, 230 V ac - 3
RS庫存編號 549-261
BrandRS PRO
HK$640.36
單位
- 1 - EU No - - - Lead Acid 186 x 88 x 47.5mm 12A 115 V ac, 230 V ac - 3
RS庫存編號 549-300
BrandRS PRO
HK$339.06
單位
- 1 - EURO, UK No - - - Lead Acid 120 x 61.6 x 37.4mm 2A 230V ac - 3
RS庫存編號 549-277
BrandRS PRO
HK$657.55
單位
- 1 - UK No - - - Lead Acid 186 x 88 x 47.5mm 7A 115 V ac, 230 V ac - 3
RS庫存編號 549-287
BrandRS PRO
HK$2,725.38
單位
- 1 - UK No - - - Lead Acid 405 x 186 x 76mm 25A 230V ac 600W 3
RS庫存編號 851-7492
BrandRS PRO
HK$1,552.40
單位
- 1 - UK No - - - Automotive - 28A 230V - 2
RS庫存編號 793-4323
BrandRS PRO
HK$456.37
單位
- 1 - EURO, JPN, UK, USA No - - - Lead Acid 87.5 x 51.5 x 34mm 1A 100 → 240V ac - 6
RS庫存編號 549-316
BrandRS PRO
HK$629.57
單位
- 1 - UK No - - - Lead Acid 186 x 88 x 47.5mm 5A 115 V ac, 230 V ac - 3
RS庫存編號 800-3079
BrandRS PRO
HK$127.13
單位
AA, AAA, 9V 6 NiCd, NiMH EURO, UK No - No 18.5h - 142 x 174 x 54mm - - - -
RS庫存編號 800-3066
BrandRS PRO
HK$86.54
單位
AA, AAA, 9V 5 NiCd, NiMH UK No - No 18.5h - 120 x 68 x 44mm - - - -
RS庫存編號 549-334
BrandRS PRO
HK$614.92
單位
- 1 - EU No - - - Lead Acid 186 x 88 x 47.5mm 5A 115 V ac, 230 V ac - 3
RS庫存編號 549-306
BrandRS PRO
HK$1,593.72
單位
- 1 - EU No - - - Lead Acid 275 x 186 x 76mm 25A 230V ac - 3
RS庫存編號 885-3681
BrandRS PRO
HK$683.69
單位
- - - - - - - - Lead Acid 135 x 108.6 x 45mm 5A 95 → 165V ac - -
RS庫存編號 549-322
BrandRS PRO
HK$1,339.25
單位
- 1 - EURO, UK No - - - Lead Acid 235 x 186 x 76mm 10A 230V ac - 3
RS庫存編號 383-245
BrandRS PRO
HK$53.43
單位
AA, AAA 4 (AA), 4 (AAA) NiCd, NiMH EURO - - No 10 → 15 (AA)h - 105 x 44 x 80mm - - - -
RS庫存編號 885-3688
BrandRS PRO
HK$113.26
單位
- - - - - - - - AGM, Calcium-Calcium, Gel, Lead Acid Antimony, Nickel Cadmium, Vented Lead Acid, VRLA - - - - -