Battery Holders & Mounts

What is it?
A battery holder is a cavity or compartment used to house one or more batteries in a piece of equipment safely. The battery holder has flat metal or spring coiled contacts that press against the battery terminals making an electrical contact.
What does it do?
A battery holder provides a convenient method of containing the cells neatly in a casing. The holder or mount is moulded into the shape of the battery it houses.
Types
Battery holders are available in various shapes, styles and materials. The main ones are:
Chassis mount
Chassis mount battery holders can be made of metal or plastic. They are fixed to a panel, chassis or plate via fixing holes in the back of the casing base or by tabs at the side. The holders can be open faced or enclosed. Chassis mount holders and mounts accept AA, AAA, C, D AA and 9 V PP3 cell sizes.
Panel mount
Panel mount battery holders are made of plastic. They are designed to slot into a pre-prepared hole in a panel. There are two main fixing methods,
• Flange panel fixing
Secured to the panel via a flange with pre-drilled holes. These holders are draw style holders with a flip front or pull out draw compartment. They hold single larger cells like 9 V PP3 or multiple 2, 3 and 4 cylindrical AAA, AA, C and D cells.
• Screw fixing
Secured to the panel with screw thread gasket and nut. These holders are long cylindrical holders with a cap. The cap can be finger operated or slotted cap (for screwdriver release).
PCB Mount
PCB mount battery holders can be made of metal or plastic. They are designed to mount directly on to a printed circuit board. The holders have sharp pins protruding from the base of the holder. Pins are pushed through the holes on a PCB board and soldered. These battery mounts are usually open faced. PCB holders can hold single coin cells or multiple 2, 3 and 4 cylindrical AAA, AA, C, D cells
Strap and lead
Strap and lead types are a battery connector rather than a holder or mount. They are two press studs fixed into a plastic flat base. The base has two short lengths of flexible wire with tinned ends for connection. Strap and lead styles are used with 9 V PP3 cells.

...
顯示內容 隱藏內容

篩選條件

正在檢視 81 - 100,共 176 項產品
Results per page
Description Price For Battery Size Number of Cells Mount Type Maximum Cell Diameter Dimensions Terminal Contact Type Body Material Terminal Contact Material
RS庫存編號 410-1494
製造零件編號291
BrandKeystone
HK$4.055
/個 (每包:10個)
單位
A, AA 1 Snap-In Contact - 20.8 x 11.4mm Button & Leaf Spring - Spring Steel
RS庫存編號 327-7562
製造零件編號88
BrandKeystone
HK$38.40
1 包 2 套
Pack(s)
D 1 Chassis Clip 34.3mm 19.7 x 15.5 x 30.1mm Solder Tag Spring Steel Brass
RS庫存編號 114-2111
製造零件編號1025
BrandKeystone
HK$24.92
單位
CR2430, CR2477 2 PCB Battery Holder 24.5mm 31 x 24.5 x 8.5mm Top Spring Arm - -
RS庫存編號 614-1898
製造零件編號1029LC
BrandKeystone
HK$47.83
毎包:5 個
Bag(s)
2/3 A 1 PCB Retainer Cover - 47.1 x 18.3 x 15.2mm - PBT Spring Steel
RS庫存編號 184-2575
製造零件編號79573231
HK$8.714
/個 (每包:5個)
單位
2430 Battery 1 - Battery Holder - 27.1 x 23.3 x 6.7mm - - Phosphor Bronze
RS庫存編號 842-0042
製造零件編號BX0123
BrandBulgin
HK$17.59
單位
CR123 1 PCB Battery Holder - 41.3 x 20 x 16.8mm Solder Tag Glass Filled Nylon Nickel Silver
RS庫存編號 457-3798
製造零件編號BXS011/1
BrandBulgin
HK$65.01
單位
AA 1 Panel Battery Holder - 69.9 x 23.2mm Solder Tag Glass Filled PET, Nylon, PC Brass & Nickel Silver
RS庫存編號 161-3606
製造零件編號S8201-46R
BrandHARWIN
HK$3,470.12
毎卷:1000 個
Reel(s)
Coin Cell 1 PCB Battery Holder 12.5mm 13.2 x 3.5mm Solder Tag Tinned Copper with PVC Insulation Phosphor Bronze
RS庫存編號 184-2304
製造零件編號79523141
HK$8.714
/個 (每包:5個)
單位
2016 Battery, 2020 Battery, 2025 Battery, 2032 Battery 1 - Battery Holder - 30.5 x 19.8 x 3.85mm - - Phosphor Bronze
RS庫存編號 481-4140
製造零件編號3008
BrandKeystone
HK$9.23
/個 (每包:5個)
單位
CR2450 1 PCB Contact 24mm - Top Spring Arm - Phosphor Bronze
RS庫存編號 410-1466
製造零件編號5214
BrandKeystone
HK$4.449
/個 (每包:10個)
單位
AAA, N 2 Slide-In Contact - 21 x 11mm Button & Coil Spring - Spring Steel
RS庫存編號 172-6012
製造零件編號92
BrandKeystone
HK$3.513
/個 (每包:10個)
單位
AA 1 PCB Clip - 9.5 x 15.1mm Button - Spring Steel
RS庫存編號 707-4960
製造零件編號D cell End Cap
BrandYuasa
HK$2.22
/個 (每包:100個)
單位
D 1 PCB Battery Holder 34.9mm 21.9 x 35.8mm - - -
RS庫存編號 512-3574
BrandRS PRO
HK$6.83
單位
AA 1 Chassis Battery Holder - 57.2 x 16.4 x 15mm Coil Spring PP -
RS庫存編號 457-3849
製造零件編號BXS016
BrandBulgin
HK$96.92
單位
D 1 Panel Battery Holder - 83.5 x 44.5mm Solder Tag Glass Filled PET, Nylon Brass
RS庫存編號 177-4485
製造零件編號PB-614SS13-TF
BrandJST
HK$9,366.32
毎卷:2000 個
Reel(s)
- 1 Surface Mount Battery Holder - 6.7 x 10.3 x 2mm Button Glass Filled LCP -
RS庫存編號 500-4827
製造零件編號CR2-PC
HK$17.66
單位
CR2 - PCB Battery Holder - - Leaf Spring - -
RS庫存編號 327-7540
製造零件編號1103
BrandKeystone
HK$46.78
單位
1/2 AA 1 Chassis Battery Holder 12.95mm 29.4 x 15.9 x 15.1mm Solder Tag Steel Brass
RS庫存編號 114-2183
製造零件編號174
BrandKeystone
HK$64.14
單位
C 2 Chassis Battery Holder - - Solder Tag Metal Nickel Plated Brass
RS庫存編號 219-7948
製造零件編號3001
BrandKeystone
HK$7.31
/個 (每包:5個)
單位
CR1216, CR1220 1 PCB Contact 12mm - Top Spring Arm - Phosphor Bronze