Battery Holders & Mounts

What is it?A battery holder is a cavity or compartment used to house one or more batteries in a piece of equipment safely. The battery holder has flat metal or spring coiled contacts that press against the battery terminals making an electrical contact.What does it do? A battery holder provides a convenient method of containing the cells neatly in a casing. The holder or mount is moulded into the shape of the battery it houses.TypesBattery holders are available in various shapes, styles and materials. The main ones are:Chassis mountChassis mount battery holders can be made of metal or plastic. They are fixed to a panel, chassis or plate via fixing holes in the back of the casing base or by tabs at the side. The holders can be open faced or enclosed. Chassis mount holders and mounts accept AA, AAA, C, D AA and 9 V PP3 cell sizes.Panel mountPanel mount battery holders are made of plastic. They are designed to slot into a pre-prepared hole in a panel. There are two main fixing methods, Flange panel fixingSecured to the panel via a flange with pre-drilled holes. These holders are draw style holders with a flip front or pull out draw compartment. They hold single larger cells like 9 V PP3 or multiple 2, 3 and 4 cylindrical AAA, AA, C and D cells. Screw fixingSecured to the panel with screw thread gasket and nut. These holders are long cylindrical holders with a cap. The cap can be finger operated or slotted cap (for screwdriver release).PCB MountPCB mount battery holders can be made of metal or plastic. They are designed to mount directly on to a printed circuit board. The holders have sharp pins protruding from the base of the holder. Pins are pushed through the holes on a PCB board and soldered. These battery mounts are usually open faced. PCB holders can hold single coin cells or multiple 2, 3 and 4 cylindrical AAA, AA, C, D cellsStrap and leadStrap and lead types are a battery connector rather than a holder or mount. They are two press studs fixed into a plastic flat base. The base has two short lengths of flexible wire with tinned ends for connection. Strap and lead styles are used with 9 V PP3 cells.

...
顯示內容 隱藏內容

篩選條件

正在檢視 161 - 180,共 292 項產品
Results per page
Description Price For Battery Size Number of Cells Mount Type Maximum Cell Diameter Dimensions Terminal Contact Type Body Material Terminal Contact Material
全新
RS庫存編號 185-4702
BrandRS PRO
HK$8.21
單位
CR2032 - - Battery Holder - 22.5 x 6.4 x 18.1mm - - -
全新
RS庫存編號 185-4783
BrandRS PRO
HK$9.41
單位
CR2032 - - Battery Holder - 28.5 x 16.1 x 5.4mm - PBT -
全新
RS庫存編號 185-4800
BrandRS PRO
HK$5.31
單位
9V - Snap-In Battery Holder - 25 x 6.2 x 17mm - - -
全新
RS庫存編號 185-4722
BrandRS PRO
HK$8.21
單位
CR2032 - - Battery Holder - 22.9 x 23 x 5.7mm - - -
全新
RS庫存編號 185-4664
BrandRS PRO
HK$4.95
單位
CR2032 - - Battery Holder - 22.4 x 19.6 x 4mm - - -
RS庫存編號 327-7562
製造零件編號88
BrandKeystone
HK$38.40
1 包 2 套
Pack(s)
D 1 Chassis Clip 34.3mm 19.7 x 15.5 x 30.1mm Solder Tag Spring Steel Brass
RS庫存編號 185-4138
製造零件編號79573131
HK$7.20
個 (以毎袋:1000)
單位
2430 Battery 1 - Battery Holder - 32.7 x 24.5 x 2.8mm - - Phosphor Bronze
全新
RS庫存編號 185-4635
BrandRS PRO
HK$11.23
單位
AA 6 - Battery Holder - 58 x 45 x 28mm Solder Tag - -
全新
RS庫存編號 185-4658
BrandRS PRO
HK$5.31
單位
CR2450 - - Battery Holder - 26.9 x 22.6 x 8.4mm - - -
RS庫存編號 614-2374
製造零件編號2481
BrandKeystone
HK$20.01
單位
AAA 4 PCB Battery Holder - 53 x 50.3 x 13mm Coil Spring PP Spring Steel
RS庫存編號 707-4979
製造零件編號D cell Double End Cap
BrandYuasa
HK$5.26
/個 (每包:50個)
單位
D 2 PCB Battery Holder - 70.6 x 37 x 25mm - - -
RS庫存編號 489-891
製造零件編號BX0034
BrandBulgin
HK$30.21
單位
AAA 1 PCB Battery Holder - 52.3 x 13.5 x 15.2mm Leaf Spring Glass Filled Nylon Nickel Silver
全新
RS庫存編號 185-4730
BrandRS PRO
HK$19.67
單位
9V - Wire Lead Battery Holder - 68.3 x 33.3 x 21.1mm - - -
RS庫存編號 184-2575
製造零件編號79573231
HK$8.714
/個 (每包:5個)
單位
2430 Battery 1 - Battery Holder - 27.1 x 23.3 x 6.7mm - - Phosphor Bronze
RS庫存編號 161-3609
製造零件編號S8411-45R
BrandHARWIN
HK$5.52
個 (在毎卷:500)
單位
Coin Cell 1 PCB Battery Holder 12.5mm 19.2 x 4.25mm Solder Tag PPS Phosphor Bronze
全新
RS庫存編號 185-4673
BrandRS PRO
HK$4.10
單位
AA - - Battery Holder - 20.9 x 11.4mm - - -
RS庫存編號 191-3935
製造零件編號80
BrandKeystone
HK$56.83
毎包:10 個
Bag(s)
9V PP3 1 Chassis Clip - 17.1 x 15.9 x 30.1mm - Steel -
全新
RS庫存編號 185-4663
BrandRS PRO
HK$12.31
單位
C 2 - Battery Holder - 62.6 x 55.8 x 23.5mm Solder Tag - -
全新
RS庫存編號 185-4780
BrandRS PRO
HK$7.12
單位
CR2032 - - Battery Holder - 24.3 x 7.4mm - PBT -
RS庫存編號 367-0602
製造零件編號637
BrandKeystone
HK$2.763
/個 (每包:10個)
單位
AA, AAA, N 1 PCB Contact - 10.4 x 6.7 x 9.7mm Button - Steel