Lead Acid Rechargeable Batteries

Lead acid rechargeable batteries are the oldest type of rechargeable battery. Despite having a very low energy-to-weight ratio and a low energy-to-volume ratio, they are able to supply high surge currents, meaning that they are able to meet the power requirements of applications such as storage in back-up power supplies in mobile phone towers.These sealed lead acid batteries have many used in the today's world. They come in a wide range of sizes, typically with voltages of 6V to 12V. Some typical uses are:Emergency LightsUninterruptible power supplies (UPS)Alarm SystemsCommunication SystemsGEL Vs AGM Lead Acid BatteriesAGM (Absorbed Glass Mat)These batteries contain only enough liquid to keep the specially designed glass mat wet. The glass mat is made to wick the battery electrolytes between the battery plates. If the AGM battery is broken no free liquid leaks out.AGM batteries are preferred when a large amount of amps are required. The life expectancy remains excellent in most cases, if they are not discharged more than 60% between recharges and/or recharged fully every 3-6 months.Gel Cell BatteriesThese batteries contains silica type gel, which is a thick paste like material. It allows the electrons to flow between plates, but will not leak in a gel battery if the case is broken.Gel Cell Batteries don't offer the same power capacity as do the same physical size as AGM batteries. Gel cell batteries excel in slow discharge rates and slightly higher operating temperatures and with excellent deep cycle capability. Recharging these batteries must be done correctly or it will suffer a premature failure."What are lead acid rechargeable batteries used for?Lead acid batteries are widely used if surge current is critical, even if other designs could provide higher energy densities. Large-format lead acid designs are widely used in settings like hospitals, and in stand-alone power systems. Their surge current properties make them attractive for use in motor vehicles to provide the high current required by starter motors.How do lead acid rechargeable batteries work?The oxygen in the active material (lead dioxide) reacts with the hydrogen ions to form water, and the lead reacts with sulphuric acid to form lead sulphate. The ions moving through the electrolyte then create the current flow.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 43 項產品
Results per page
Description Price Capacity Nominal Voltage Sub Range Dimensions Terminal Type Construction Designed for Cyclic Application Application Weight Flame Resistant Designed High Rate Application Eurobat Classification Operating Temperature Range Brand Range
RS庫存編號 537-5488
BrandRS PRO
HK$200.20
單位
7Ah 12V - 151 x 65 x 93.5mm Faston F1 AGM Yes UPS 2.2kg - - 3 to 5 Years -20 → +60°C -
RS庫存編號 537-5517
BrandRS PRO
HK$1,237.69
單位
38Ah 12V - 197 x 165 x 170mm T6 AGM Yes UPS 12.2kg - - 3 to 5 Years -20 → +60°C -
RS庫存編號 537-5494
BrandRS PRO
HK$435.45
單位
18Ah 12V - 181.5 x 77 x 167.5mm T12 AGM Yes UPS 5.4kg - - 3 to 5 Years -20 → +60°C -
RS庫存編號 537-5501
BrandRS PRO
HK$765.34
單位
24Ah 12V - 166 x 175 x 125mm T12 AGM Yes UPS 7.2kg - - 3 to 5 Years -20 → +60°C -
RS庫存編號 537-7305
BrandRS PRO
HK$369.86
單位
12Ah 12V - 151 x 98 x 95mm Faston F1 AGM Yes UPS 3.5kg - - 3 to 5 Years -15 → 50°C -
RS庫存編號 686-7253
BrandRS PRO
HK$169.18
單位
5Ah 12V - 90 x 70 x 101mm Faston F1 AGM Yes UPS 1.8kg - - 3 to 5 Years -20 → +60°C -
RS庫存編號 727-0391
BrandRS PRO
HK$587.22
單位
20Ah 12V - 181.5 x 77 x 167.5mm T12 AGM Yes UPS 5.8kg - - 3 to 5 Years -15 → +50°C -
RS庫存編號 537-5422
BrandRS PRO
HK$121.15
單位
4Ah 6V - 70 x 47 x 100mm Faston F1 AGM Yes UPS 740g - - 3 to 5 Years -20 → +60°C -
RS庫存編號 727-0405
BrandRS PRO
HK$728.73
單位
20Ah 12V - 181.5 x 77 x 166.5mm T12 AGM Yes Emergency Lighting 6.9kg - - 3 to 5 Years -15 → +50°C -
RS庫存編號 537-5539
BrandRS PRO
HK$1,955.21
單位
65Ah 12V - 348 x 167 x 178mm T6 AGM Yes UPS 19.2kg - - 3 to 5 Years -20 → +60°C -
RS庫存編號 883-8866
BrandRS PRO
HK$2,940.08
單位
100Ah 12V - 330 x 173 x 212mm T11 Gel Yes Telecoms 31kg - - 10 to 12 Years -20 → +55°C -
RS庫存編號 537-5472
BrandRS PRO
HK$274.56
單位
3.2Ah 12V - 134 x 67 x 60.5mm Faston F1 AGM Yes UPS 1.4kg - - 3 to 5 Years -15 → +50°C -
RS庫存編號 537-5444
BrandRS PRO
HK$129.16
單位
1.2Ah 12V - 97 x 43 x 52mm Faston F1 AGM Yes UPS 570g - - 3 to 5 Years -20 → +60°C -
RS庫存編號 883-8844
BrandRS PRO
HK$1,108.54
單位
17Ah 12V - 182 x 77 x 167.5mm T12 Gel Yes Telecoms 5.8kg - - 10 to 12 Years -20 → +55°C -
RS庫存編號 537-5450
BrandRS PRO
HK$145.51
單位
2.3Ah 12V - 178 x 35 x 60mm Faston F1 AGM Yes UPS 970g - - 3 to 5 Years -20 → +60°C -
RS庫存編號 883-8853
BrandRS PRO
HK$1,189.76
單位
26Ah 12V - 166 x 175 x 125mm T12 Gel Yes Telecoms 8.7kg - - 10 to 12 Years -20 → +55°C -
RS庫存編號 698-8091
BrandRS PRO
HK$198.71
單位
4Ah 12V - 90 x 70 x 101mm Faston F1 AGM Yes UPS 1.5kg - - 3 to 5 Years -20 → +60°C -
RS庫存編號 727-0382
BrandRS PRO
HK$186.59
單位
7Ah 6V - 150 x 34 x 94mm Faston F2 AGM Yes UPS 1.1kg - - 3 to 5 Years -15 → +50°C -
RS庫存編號 837-0978
BrandRS PRO
HK$854.00
單位
26Ah 12V - 166 x 175 x 125mm T12 AGM Yes Emergency Lighting 9.4kg - - 3 to 5 Years -15 → +50°C -
RS庫存編號 537-5438
BrandRS PRO
HK$190.93
單位
10Ah 6V - 151 x 51 x 94mm Faston F1 AGM Yes UPS 1.6kg - - 3 to 5 Years -20 → +60°C -