Rod Ends

A rod end, also referred to as rod end bearing or rose joint, is a type of bearing that has a circular head with an opening and a threaded shaft attached. It is a type of mechanical articulating bearing joint often used in the automotive industry. Rod end bearings can also be found in industrial machinery, boats, and remote control helicopters. Rod ends and bearings are often used to assist with movement of mechanical parts and components.

Are rod ends available in left and right hand threads?

Depending on the type of application required, you may need a rod end with either a left hand thread or a right hand thread. We offer a wide selection of highly durable rod ends in both left and right hand threads.

Are the threads male or female?

Rod ends are available in both male and female threads, making them ideal for use in a wide range of applications. Rod ends with a male thread feature an external thread, whereas female rod ends feature an internal thread.

What thread standards are available?

Many applications that require a rod end to operate demand precise thread measurements in either metric or imperial sizing. With our wide selection to choose from, you will find high quality rod ends in both metric and imperial to suit your needs.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 44 項產品
Results per page
Description Price Connection Size Rod End Type Bore Size Dynamic Load Rating Static Load Rating Overall Length Material Connection Thread Standard Maximum Operating Temperature Minimum Operating Temperature Connection Gender Manufacturer Series
RS庫存編號 185-2774
製造零件編號AW5T
HK$512.58
單位
5/16-24 Female - 0.31in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female -
RS庫存編號 185-2799
製造零件編號XB10T
HK$898.55
單位
3/4-16 Male - 0.62in - - - Carbon Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male -
RS庫存編號 185-2797
製造零件編號XB7T
HK$518.97
單位
1/2-20 Male - 0.43in - - - Carbon Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male -
RS庫存編號 185-2775
製造零件編號AW6T
HK$588.78
單位
3/8-24 Female - 0.37in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female -
RS庫存編號 185-2769
製造零件編號AB10T
HK$1,146.66
單位
5/8-18 Male - 0.62in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male -
RS庫存編號 185-2759
製造零件編號AM10T
HK$1,087.06
單位
5/8-18 Male - 0.62in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male -
RS庫存編號 185-2785
製造零件編號AG12T
HK$1,583.64
單位
3/4-16 Female - 0.75in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female -
RS庫存編號 185-2776
製造零件編號AW7T
HK$710.65
單位
7/16-20 Female - 0.43in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female -
RS庫存編號 185-2780
製造零件編號AG5T
HK$529.17
單位
5/16-24 Female - 0.31in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female -
RS庫存編號 185-2784
製造零件編號AG10T
HK$1,170.16
單位
5/8-18 Female - 0.62in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female -
RS庫存編號 185-2768
製造零件編號AB8T
HK$820.05
單位
1/2-20 Male - 0.5in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male -
RS庫存編號 185-2758
製造零件編號AM8T
HK$820.05
單位
1/2-20 Male - 0.5in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male -
RS庫存編號 185-2770
製造零件編號AB12T
HK$1,593.21
單位
3/4-16 Male - 0.75in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male -
RS庫存編號 185-2765
製造零件編號AB6T
HK$572.06
單位
3/8-24 Male - 0.37in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male -
RS庫存編號 185-2791
製造零件編號XM10T
HK$898.55
單位
3/4-16 Male - 0.62in - - - Carbon Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male -
RS庫存編號 185-2760
製造零件編號AM12T
HK$1,510.47
單位
3/4-16 Male - 0.75in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male -
RS庫存編號 185-2786
製造零件編號XM4T
HK$365.62
單位
5/16-24 Male - 0.25in - - - Carbon Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male -
RS庫存編號 185-2794
製造零件編號XB5T
HK$397.97
單位
3/8-24 Male - 0.31in - - - Carbon Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male -
RS庫存編號 185-2754
製造零件編號AM4T
HK$493.80
單位
1/4-28 Male - 0.25in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Male -
RS庫存編號 185-2772
製造零件編號AW4T
HK$508.82
單位
1/4-28 Female - 0.25in - - - Alloy Steel UNF +250 (AT1400) °F, +325 (AT3200) °F -65 (AT1400, AT3200)°F Female -