Cable Ties

There are many different types of cable ties on the market today, they come in different colours, materials, lengths and widths. Cable ties can also be known as wire ties, zip ties or hose ties.
The fasteners are a low-cost item which has many uses including holding things together such as cables. They are ideal for having in any tool box.

Cable ties are generally single-use devices; they are cut off rather than loosened and reused. If a closed loop needs to be opened again, rather than destroying the cable tie by cutting, it may be possible to release the ratchet from the rack. While some cable ties are designed for reuse with a tab that releases the ratchet, usually a sewing needle or a small screwdriver needs to be inserted between the ratchet and the rack.
Ties reused in this way are weaker than new ones.
For more information on how to choose the type cable ties that most suit your needs, you can consult our bespoke Cable Ties Guide.

How to use a cable tie
Cable ties are simple to use and remove.
Insert the pointed end of the tie into the head of the tie. The teeth of the cable tie catches, pull the head to tighten as far as it goes.
If the tie does not lock, undo and turn the tie over. It will only tighten if inserted the right way.
If you do not want to re-use the tie, you can cut the end to give a tidier look.

Examples of different cable ties
  • Coloured cable ties: Using coloured cable ties is a great way to identify cable groups.
  • Marker Ties: These can be written on to identify what the tie is holding.
  • Releasable cable ties: These are generally more expensive than those for single use. The catch that is fitted to the head can be released to stop the teeth biting into the head. You can use the ties many times but not forever as they will still stretch and break over time.

Uses for cable ties
There are endless uses for cable ties.
Generally, they are used to tie cables and wires together, but other uses can include training plants, securing zips, identifying keys, securing loose items when transporting, unclog sinks or even for childproofing cupboards.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 46 項產品
Results per page
Description Price Length Width Colour Material Type Quantity UV Resistant Minimum Operating Temperature Maximum Operating Temperature Series Tensile Strength Maximum Bundle Diameter Fire Behaviour
RS庫存編號 295-1275
製造零件編號0 319 20
BrandLegrand
HK$778.38
毎盒:100 個
Box(es)
500 mm 9 mm Black PA 12 Non-Releasable 100 Yes -30°C +85°C Colson 530N 140mm -
RS庫存編號 620-2533
製造零件編號0 320 32
BrandLegrand
HK$1.136
/個 (每包:100個)
單位
180 mm 2.4 mm Natural Nylon 66 - 100 - -10°C +85°C Colring 80N 46mm -
RS庫存編號 620-2549
製造零件編號0 320 30
BrandLegrand
HK$0.486
/個 (每包:100個)
單位
95 mm 2.4 mm Natural Nylon 66 - 100 - -10°C +85°C Colring 80N 18mm -
RS庫存編號 704-8683
製造零件編號0 320 54
BrandLegrand
HK$150.55
毎盒:100 個
Box(es)
140 mm 3.5 mm Clear Nylon 66 - 100 - +20°C +40°C Colring 13.6daN 33mm -
RS庫存編號 704-8554
製造零件編號0 319 21
BrandLegrand
HK$1,418.79
毎盒:100 個
Box(es)
750 mm 9 mm Black PA 12 - 100 Yes -30°C +85°C Colson 530N 220mm -
RS庫存編號 620-2577
製造零件編號0 320 39
BrandLegrand
HK$2.446
/個 (每包:100個)
單位
280 mm 3.5 mm Natural Nylon 66 - 100 - -10°C +85°C Colring 130N 77mm -
RS庫存編號 520-989
製造零件編號0 319 30
BrandLegrand
HK$317.01
毎盒:100 個
Box(es)
260 mm 7.6 mm Black Nylon 66 - 100 Yes -40°C +85°C Colson 450N 62mm -
RS庫存編號 620-2763
製造零件編號0 320 22
BrandLegrand
HK$1.721
/個 (每包:100個)
單位
180 mm 4.6 mm Black Nylon 66 - 100 Yes 0°C +105°C Colring 220N 46mm -
RS庫存編號 620-2505
製造零件編號0 320 46
BrandLegrand
HK$1,578.76
毎盒:100 個
Box(es)
710 mm 9 mm Natural Nylon 66 - 100 - +20°C +40°C Colring - 218mm -
RS庫存編號 520-983
製造零件編號0 319 32
BrandLegrand
HK$443.57
毎盒:100 個
Box(es)
359 mm 7.6 mm Black Nylon 66 - 100 Yes -40°C +85°C Colson 450N 92mm -
RS庫存編號 620-2498
製造零件編號0 320 45
BrandLegrand
HK$1,058.20
毎盒:100 個
Box(es)
550 mm 7.6 mm Natural Nylon 66 - 100 - +20°C +40°C Colring - 166mm -
RS庫存編號 620-2583
製造零件編號0 320 40
BrandLegrand
HK$306.13
毎盒:100 個
Box(es)
360 mm 3.5 mm Natural Nylon 66 - 100 - -10°C +85°C Colring 130N 102mm -
RS庫存編號 520-999
製造零件編號0 319 29
BrandLegrand
HK$250.46
毎盒:100 個
Box(es)
194 mm 7.6 mm Black Nylon 66 - 100 Yes -40°C +85°C Colson 450N 42mm -
RS庫存編號 620-2690
製造零件編號0 320 14
BrandLegrand
HK$1.682
/個 (每包:100個)
單位
180 mm 2.4 mm Black Nylon 66 - 100 Yes +20°C +40°C Colring - 46mm -
RS庫存編號 295-1253
製造零件編號0 319 16
BrandLegrand
HK$262.32
毎盒:100 個
Box(es)
265 mm 9 mm Black PA 12 Non-Releasable 100 Yes -30°C +85°C Colson 530N 62mm -
RS庫存編號 620-2735
製造零件編號0 320 12
BrandLegrand
HK$0.836
/個 (每包:100個)
單位
95 mm 2.4 mm Black Nylon 66 - 100 Yes 0°C +105°C Colring 80N 18mm -
RS庫存編號 136-2906
製造零件編號0 320 61
BrandLegrand
HK$289.89
毎包:100 個
Bag(s)
95 mm 2.4 mm Natural Polyamide Self Lock Head 3000 - -40°C +75°C Colring 8daN 18mm Fire Resistant
RS庫存編號 295-1269
製造零件編號0 319 19
BrandLegrand
HK$381.18
毎盒:100 個
Box(es)
357 mm 9 mm Black PA 12 Non-Releasable 100 Yes -30°C +85°C Colson 530N 92mm -
RS庫存編號 620-2640
製造零件編號0 320 50
BrandLegrand
HK$1,536.05
毎盒:100 個
Box(es)
720 mm 7.6 mm Natural Nylon 66 - 100 - +20°C +40°C Colring - 218mm -
RS庫存編號 704-8605
製造零件編號0 320 57
BrandLegrand
HK$371.46
毎盒:100 個
Box(es)
360 mm 4.6 mm - Nylon 66 - 100 - -40°C +75°C Colring - 102mm -