Heat-Shrink & Cold-Shrink Sleeves

Heat Shrink
Heat shrink tubing is a type of extruded plastic tube that reduces in size when heated to a pre-determined shrink ratio to fit a specific application. A sleeve should be selected in a size larger than required to cover both the wire and components it is to be used with, before being shrunk to fit. Once fitted, the sleeve provides long lasting durability.

Materials and Types
Heat shrink is available in various different materials, colours, sizes and shrink ratios to suit the application required. Some are available with an adhesive lining that helps to bond the tubing with the cables and components.
Polyolefin is the most common material as it is highly durable and can withstand high temperatures without a restricted shelf life. They are also manufactured from PVC, fluoropolymer, neoprene and elastomeric materials. The material is often cross linked to assist with the tubing shrinking back to its original dimensions.
The pre-determined shrink ratio, for example, 2:1 or 3:1, is the measurement of how small the sleeve goes in comparison to its expanded size. When the number is higher in the shrink ratio the greater the shrinkage. It allows a precise, secure fit that does not come off easily.
Applications
Heat shrink tubing is versatile and easy to use therefore it can be applied in an assortment of applications, the most common uses being:
• Electrical insulation – covering joints and repairs
• Strain relief – relieving pressure from the cable
• Wire bundling – in harness building and cable organisation
• Environmental and mechanical protection – preventing damage from abrasion, moisture, dust and chemicals
• Identification – the wide range of colours the tubing is manufactured in allows it to be used for colour coding and component ID
Installation
When selecting the right size tubing, you should consider the maximum and minimum diameter of what you are covering. Use this information to check against the recovered diameter (the diameter after shrinking) and expanded diameter (the pre-shrinkage diameter) of the sleeve.

You can cut most tubing to a suitable length using standard scissors. The unshrunk tubing can be slid over the area or objects it is to cover. Then with a hand held heat gun or heat shrink oven, the sleeve is shrunk tightly. To prevent uneven shrinkage or overheating, check the recommended heating temperature beforehand.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 34 項產品
Results per page
Description Price Sleeve Diameter Shrunk Diameter Colour Sleeve Type Adhesive Lined Shrink Ratio Sleeve Length Material Flame Retardant Halogen Free Series Standards Met
RS庫存編號 2508886515
製造零件編號FP221 1/16 BLACK 4'
HK$253.21
1 包 25 套
Pack(s)
- - - - - - - - - - - -
RS庫存編號 2509199036
製造零件編號FP221 1/8 BLACK
HK$348.04
毎卷:30 米
Reel(s)
- - - - - - - - - - - -
RS庫存編號 2509199187
製造零件編號FP221 3/4 WHITE
HK$858.62
毎卷:30 米
Reel(s)
- - - - - - - - - - - -
RS庫存編號 2508886789
製造零件編號FP221 3/4 BLACK 4'
HK$206.64
1 包 5 套
Pack(s)
- - - - - - - - - - - -
RS庫存編號 2508886593
製造零件編號FP221 1/8 BLACK 4'
HK$348.04
1 包 25 套
Pack(s)
- - - - - - - - - - - -
RS庫存編號 2509199042
製造零件編號FP221 1/8 CLEAR
HK$348.04
毎卷:30 米
Reel(s)
- - - - - - - - - - - -
RS庫存編號 2509199058
製造零件編號FP221 1/8 WHITE
HK$348.04
毎卷:30 米
Reel(s)
- - - - - - - - - - - -
RS庫存編號 2509199165
製造零件編號FP221 3/4 BLACK
HK$858.62
毎卷:30 米
Reel(s)
- - - - - - - - - - - -
RS庫存編號 2508886701
製造零件編號FP221 3/8 BLACK 4'
HK$556.92
1 包 25 套
Pack(s)
- - - - - - - - - - - -
RS庫存編號 2508886824
製造零件編號FP221 1" BLACK 4'
HK$348.04
1 包 5 套
Pack(s)
- - - - - - - - - - - -
RS庫存編號 2509199064
製造零件編號FP221 3" CLEAR 4'
HK$1,067.50
1 包 2 套
Pack(s)
- - - - - - - - - - - -
RS庫存編號 2508886903
製造零件編號FP221 4" BLACK 4'
HK$1,012.62
1 包 2 套
Pack(s)
- - - - - - - - - - - -
RS庫存編號 2508886470
製造零件編號FP221 3/64 BLK 4'X25
HK$243.60
1 包 25 套
Pack(s)
- - - - - - - - - - - -
RS庫存編號 2509199244
製造零件編號FP221 3/8 WHITE
HK$556.92
毎卷:30 米
Reel(s)
- - - - - - - - - - - -
RS庫存編號 2508886852
製造零件編號FP221 1 1/2 BLACK 4'
HK$742.56
1 包 5 套
Pack(s)
- - - - - - - - - - - -
RS庫存編號 2508886559
製造零件編號FP221 3/32 BLACK 4'
HK$278.46
1 包 25 套
Pack(s)
- - - - - - - - - - - -
RS庫存編號 2508886773
製造零件編號FP221 1/2 CLEAR 4'
HK$176.26
1 包 5 套
Pack(s)
- - - - - - - - - - - -
RS庫存編號 2509199121
製造零件編號FP221 3/32 BLACK
HK$278.46
毎卷:30 米
Reel(s)
- - - - - - - - - - - -
RS庫存編號 2509199222
製造零件編號FP221 3/8 CLEAR
HK$556.92
毎卷:30 米
Reel(s)
- - - - - - - - - - - -
RS庫存編號 2508886638
製造零件編號FP221 3/16 BLACK 4'
HK$417.76
1 包 25 套
Pack(s)
- - - - - - - - - - - -