Cable Conduit Fittings

Cable conduit fittings are small devices used to connect cable conduits together or to other devices like electrical boxes, enclosures or electrical devices. Cable conduits are tubes used to protect and route electrical wiring.

Cable conduit fitting features and applications

Cable conduit fittings are made from strong, durable materials such as stainless steel, nylon and brass. Hard wearing and long lasting, they're ideal for when you need to run cables underground, through walls or for protection when cables are run out in the open.

Cable conduit fittings are used in nearly every residential and commercial establishment, especially for wiring that is either exposed, or fitted outdoors.

Types of cable conduit fittings

Choose from a range of sizes depending on the size of your cable conduits. You can also select from a vareity of types including:

  • Curved connectors to tackle changes in the direction of a conduit
  • Straight couplings for securely linking together lengths of conduit
  • Bushings which are installed on the inside of the boxes and threaded into the conduit end

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 3,共 3 項產品
Results per page
Description Price Fitting Type Nominal Size Material Thread Size Colour Finish IP Rating Minimum Operating Temperature Maximum Operating Temperature For Use With Hazard Area Zone Hazardous Area Approval Hazardous Area Certification Series
RS庫存編號 840-6201
製造零件編號063873
BrandLegrand
HK$156.96
1 包 10 套
Pack(s)
- - - - - - - - - - - - - -
RS庫存編號 840-6207
製造零件編號063872
BrandLegrand
HK$156.96
1 包 10 套
Pack(s)
- - - - - - - - - - - - - -
RS庫存編號 755-8871
製造零件編號0 636 37
BrandLegrand
HK$91.06
單位
Straight 19mm Brass - - Nickel Plated IP65 -20°C +80°C - - - - -