Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS庫存編號 407-9735
製造零件編號22841201
BrandSpelsberg
HK$97.81
單位
M12 - 6.5mm 2mm White IP68 - - - - Yes KVR -
RS庫存編號 407-9741
製造零件編號22842001
BrandSpelsberg
HK$136.25
單位
M20 - 12mm 6mm White IP68 - - - - Yes KVR -
RS庫存編號 407-9757
製造零件編號22842501
BrandSpelsberg
HK$47.25
單位
M25 - 16mm 7mm White IP68 - - - - Yes KVR -
RS庫存編號 408-1845
製造零件編號22841601
BrandSpelsberg
HK$95.90
單位
M16 - 10mm 4mm White IP68 - - - - Yes KVR -