Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 76 項產品
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Operating Temperature Range Hazardous Area Certification Locknut Included Series Standards Met
RS庫存編號 172-2287
製造零件編號PNC3/8 SL080
BrandAlpha Wire
HK$12.344
個 (以毎袋:10)
單位
NPT 3/8in Chloroprene Rubber (O-Ring/Seal), Polyamide 10mm 5mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS庫存編號 172-2296
製造零件編號PPC7 SL080
BrandAlpha Wire
HK$10.355
個 (以毎袋:10)
單位
PG 7 Chloroprene Rubber (O-Ring/Seal), Polyamide 6.5mm 3mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS庫存編號 172-2288
製造零件編號PNS1/2 SL080
BrandAlpha Wire
HK$24.834
個 (以毎袋:10)
單位
NPT 1/2in Chloroprene Rubber (O-Ring/Seal), Polyamide 12mm 6mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS庫存編號 172-2297
製造零件編號PPC9 SL080
BrandAlpha Wire
HK$11.175
個 (以毎袋:10)
單位
PG 9 Chloroprene Rubber (O-Ring/Seal), Polyamide 8mm 4mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS庫存編號 175-3783
製造零件編號PNC1/2W BK080
BrandAlpha Wire
HK$23.349
個 (以毎袋:10)
單位
NPT 1/2in - 16mm 9mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -
RS庫存編號 172-2289
製造零件編號PNS3/4 SL080
BrandAlpha Wire
HK$37.74
個 (以毎袋:10)
單位
NPT 3/4in Chloroprene Rubber (O-Ring/Seal), Polyamide 18mm 13mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS庫存編號 175-3795
製造零件編號PPC9 BK080
BrandAlpha Wire
HK$13.112
個 (以毎袋:10)
單位
PG 9 - 8mm 4mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -
RS庫存編號 175-3792
製造零件編號PPC21 BK080
BrandAlpha Wire
HK$27.24
個 (以毎袋:10)
單位
PG 21 - 18mm 13mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -
RS庫存編號 175-3784
製造零件編號PNC3/4 BK080
BrandAlpha Wire
HK$29.579
個 (以毎袋:10)
單位
NPT 3/4in - 18mm 13mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -
RS庫存編號 172-2298
製造零件編號PPS11 SL080
BrandAlpha Wire
HK$16.523
個 (以毎袋:10)
單位
PG 11 Chloroprene Rubber (O-Ring/Seal), Polyamide 10mm 5mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS庫存編號 172-2284
製造零件編號PNC1/2 SL080
BrandAlpha Wire
HK$23.586
個 (以毎袋:10)
單位
NPT 1/2in Chloroprene Rubber (O-Ring/Seal), Polyamide 12mm 6mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA C22.2 Certified, UL 514 Listed, UL 94 V-2
RS庫存編號 175-3772
製造零件編號PMC20 BK080
BrandAlpha Wire
HK$18.836
個 (以毎袋:10)
單位
M20 x 1.5 - 12mm 6mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -
RS庫存編號 172-2290
製造零件編號PNS3/8 SL080
BrandAlpha Wire
HK$19.95
個 (以毎袋:10)
單位
NPT 3/8in Chloroprene Rubber (O-Ring/Seal), Polyamide 10mm 5mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS庫存編號 172-2299
製造零件編號PPS13 SL080
BrandAlpha Wire
HK$19.431
個 (以毎袋:10)
單位
PG 13 Chloroprene Rubber (O-Ring/Seal), Polyamide 12mm 6mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS庫存編號 175-3796
製造零件編號PPS11 BK080
BrandAlpha Wire
HK$19.422
個 (以毎袋:10)
單位
PG 11 - 10mm 5mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -
RS庫存編號 175-3793
製造零件編號PPC29 BK080
BrandAlpha Wire
HK$49.101
個 (以毎袋:10)
單位
PG29 - 25mm 18mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -
RS庫存編號 175-3786
製造零件編號PNS1/2 BK080
BrandAlpha Wire
HK$25.932
個 (以毎袋:10)
單位
NPT 1/2in - 12mm 6mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -
RS庫存編號 172-2291
製造零件編號PPC11 SL080
BrandAlpha Wire
HK$12.261
個 (以毎袋:10)
單位
PG 11 Chloroprene Rubber (O-Ring/Seal), Polyamide 10mm 5mm Slate IP66, IP68 -20°C +150°C Flame Retardant, Self-extinguishing - - Yes FIT CSA Certified, UL 514 Listed, UL 94 V-2
RS庫存編號 175-3797
製造零件編號PPS13 BK080
BrandAlpha Wire
HK$22.705
個 (以毎袋:10)
單位
PG 13.5 - 12mm 6mm Black IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -
RS庫存編號 175-3760
製造零件編號MNPT3/4 NC080
BrandAlpha Wire
HK$155.261
個 (以毎袋:10)
單位
NPT 3/4in - 18mm 13mm Metallic IP66, IP68 -30 °C, -20 °C +100 °C, +150 °C Self-extinguishing - - Yes FIT -