Cable Glands

A Cable Gland is a device which attach and secure the end of an electrical cable to the equipment. The purpose of a cable gland is to seal the cable and retain it in the electrical equipment that it is attached to. It should maintain the ingress protection rating of the enclosures, keeping out dust and moisture but it should also prevent the cable from being pulled out of the equipment and from being twisted whilst connected to equipment. Cable glands may be used on all types of electrical power, control, instrumentation, data and telecommunications cables.

...
顯示內容 隱藏內容

篩選條件

正在檢視 41 - 60,共 914 項產品
Results per page
Description Price Thread Size Material Maximum Cable Diameter Minimum Cable Diameter Colour IP Rating Minimum Operating Temperature Maximum Operating Temperature Fire Behaviour Hazardous Area Certification Locknut Included Series Standards Met
RS庫存編號 444-2969
製造零件編號53111040
BrandLapp
HK$22.34
/個 (每包:5個)
單位
M32 Polyamide 21mm 11mm Grey IP69K -40°C +100°C - - - Skintop ST-M -
RS庫存編號 813-4142
製造零件編號EXCGM25M
BrandKopex-EX
HK$5.182
/個 (每包:10個)
單位
M25 Nylon 17mm 11mm Black IP66, IP68 -20°C +80°C - ATEX - CGM -
RS庫存編號 444-2616
製造零件編號53015010
BrandLapp
HK$6.70
/個 (每包:5個)
單位
PG9 Polyamide 8mm 3.5mm Grey IP68 -20°C +80°C - - - Skintop ST -
RS庫存編號 206-6125
製造零件編號53015240+53019240
BrandLapp
HK$16.691
/個 (每包:10個)
單位
PG16 Polyamide 14mm 9mm Black IP68 -20°C +100°C - - Yes Skintop -
RS庫存編號 669-4664
BrandRS PRO
HK$56.78
毎包:5 個
Bag(s)
M20 Nylon (Body) 12mm 6mm Black IP68 -60°C +85°C - - Yes - UL 94 V-2
RS庫存編號 390-050
製造零件編號52103020+59000141
BrandLapp
HK$45.862
/個 (每包:5個)
單位
M20 Brass 8.8mm 6.8mm Brass IP68 -30°C +80°C - - Yes - -
RS庫存編號 237-091
製造零件編號54115235 & 53119130
BrandLapp
HK$46.33
/個 (每包:5個)
單位
M25 Polyamide 13mm 6mm Black IP68 -20°C +80°C - ATEX Yes Skintop -
RS庫存編號 444-2600
製造零件編號53015000
BrandLapp
HK$6.294
/個 (每包:5個)
單位
PG7 Polyamide 6.5mm 2.5mm Grey IP68 -20°C +80°C - - - Skintop ST -
RS庫存編號 199-642
製造零件編號53111417 & 53119210
BrandLapp
HK$14.06
/個 (每包:10個)
單位
M16 Polyamide 9mm 4.5mm Grey IP68 -20°C +100°C Flame Retardant - Yes Skintop ST-HF-M -
RS庫存編號 206-6103
製造零件編號53015220+53019220
BrandLapp
HK$12.253
/個 (每包:10個)
單位
PG11 Polyamide 10mm 4mm Black IP68 -20°C +100°C - - Yes Skintop -
RS庫存編號 822-9678
BrandRS PRO
HK$8.138
/個 (每包:10個)
單位
PG11 Nylon 66 10mm 5mm Black IP68 - - - - Yes - UL 94 V-2
RS庫存編號 822-9650
BrandRS PRO
HK$11.609
/個 (每包:10個)
單位
PG16 Nylon 66 14mm 10mm Grey IP68 - - - - Yes - UL 94 V-2
RS庫存編號 405-8889
製造零件編號52103060+53112060
BrandLapp
HK$553.47
單位
M50 Nickel Plated Brass 35mm 27mm Metallic IP68 -25°C +100°C - - Yes Skintop -
RS庫存編號 392-056
製造零件編號53015050+53019050
BrandLapp
HK$29.667
/個 (每包:10個)
單位
PG21 Polyamide 18mm 13mm Grey IP68 -20°C +100°C - - Yes Skintop ST -
RS庫存編號 458-3953
製造零件編號52001860
BrandLapp
HK$133.13
毎包:5 個
Bag(s)
M6 x 1 Nickel Plated Brass 3mm 2mm Metallic IP68 -20°C +100°C - - - Skindicht Mini NBR -
RS庫存編號 405-8851
製造零件編號52103040+53112040
BrandLapp
HK$169.336
/個 (每包:5個)
單位
M32 Nickel Plated Brass 21mm 11mm Metallic IP68 -25°C +100°C - - Yes Skintop -
RS庫存編號 206-6147
製造零件編號53015260+53019260
BrandLapp
HK$48.587
/個 (每包:10個)
單位
PG29 Polyamide 25mm 14mm Black IP68 -20°C +100°C - - Yes Skintop -
RS庫存編號 157-2203
製造零件編號52004280+52003500
BrandLapp
HK$36.966
/個 (每包:5個)
單位
PG9 Nickel Plated Brass 8.5mm 6mm Metallic IP55 -20°C +80°C - - Yes Skindicht -
RS庫存編號 390-101
製造零件編號52015720+52003510
BrandLapp
HK$39.908
/個 (每包:5個)
單位
PG11 Nickel Plated Brass 10mm 5mm Metallic IP68 -30°C +80°C - - Yes Skiptop MS -
RS庫存編號 369-034
製造零件編號E1WFK2/16/M20
BrandPeppers
HK$254.96
毎包:2 個
Bag(s)
M20 Brass 13.5mm 8.4mm Black IP66 -20°C +85°C - ATEX Yes - -