SCSI Cable Assemblies

SCSI (small computer system interface) cable assemblies are used to establish high-speed connections and enable data transfers between small computers and peripherals like printers, optical disks and hard disks. The assemblies have moulded covers, which ensure stable connections between devices.

Foil or braided shields cover the assemblies to minimise interference. SCSI cable assemblies have either male to male, male to female or female to female connection configurations.


What are SCSI cable assemblies used for?

SCSI cable assemblies are used in numerous applications including audio video, networking and telecommunications. Some SCSI cable assemblies are specifically designed for usage in high-vibration environments like industrial factories or manufacturing plants.


Types of SCSI cable assemblies

The type of SCSI cable assembly used is dependent on where the SCSI bus is located on the device. SCSI cable assemblies are used with various connector types:

  • Centronics connectors used for connecting most third-party peripherals.
  • DB connectors with numerous pin variants to accommodate a wide range of external devices.
  • High-speed serial data connectors, which facilitate top speed transfer rates.
  • Telco connectors with high pin counts of up to fifty pins for connecting printing and scanning devices.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 2,共 2 項產品
Results per page
Description Price Connector A Connector B Length Fastener Type Sheath Colour Cable Type Current Rating Outer Sheath Material Series Shielding Voltage Rating Number of Populated Ways
RS庫存編號 178-9263
製造零件編號79576-2102
BrandMolex
HK$133.52
單位
- - 500mm - - Serial ATA Cable 1 A Low Density Polyethylene, Polyester 74546 Shielded 30 V ac -
RS庫存編號 178-8805
製造零件編號79576-2102
BrandMolex
HK$109.804
個 (以毎盒:100)
單位
- - 500mm - - Serial ATA Cable 1 A Low Density Polyethylene, Polyester 74546 Shielded 30 V ac -