USB Cables

USB cables, also known as USB leads, provide connection from computers to peripherals such as keyboards, printers, portable media players, network adaptors and pointing devices. They are also used to provide electrical power to portable devices via a wall adaptor or computer. “USB” stands for Universal Serial Bus.

USB cables have “A” plugs and “B” plugs, ensuring that only one side of the cable is connected to a power source, to prevent electrical overload.

What are USB cables used for?
USB cable are typical components used to operate a range of human interface devices for personal and professional use. USB cable are also used as chargers for portable devices like mobile phones, tablets, smartwatches and other electrical products.
USB cable are commonly found in the digital and media industries for use in audio and video applications. They are also used in the manufacturing and production industries with lathes and CNC (computer numerical control) machinery.

USB Lead Lengths:
USB cables come with various lead lengths from just 30cm through to 15m. The length of cable required can depend on your chosen application.

Types of USB Connector:
USB A
USB B
USB C
Mini USB A
Mini USB B
Micro USB A
Micro USB B
Lightning
Note: Some USB connectors are available in both male and female (plug or socket) versions.

Types of USB Cables:
USB to USB
RS232 to USB
DVI to USB
HDMI to USB
VGA to USB
Lightning to USB

IP Ratings for USB Cables
IP ratings describe how “waterproof” the cable is. If you are looking for a cable which is water resistant, around IP40 is suitable. If you require something which is waterproof, you should look at a higher number such as IP67 or IP68.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Connector A Connector B Length USB Type Sheath Colour IP Rating USB Version Standards Met
RS庫存編號 739-8515
製造零件編號USBAF6A200
BrandAmphenol
HK$204.14
單位
Male USB A Male USB A 2m USB A, USB C Black - - -
RS庫存編號 182-2014
製造零件編號UC-30AMM-QD8B01
BrandAmphenol
HK$155.91
單位
Male USB A Female USB C 1m USB 3.1 Black - - -
RS庫存編號 739-8521
製造零件編號USBBF6100
BrandAmphenol
HK$140.51
單位
Male USB B Female USB B 1m USB 2.0 Black - - -
RS庫存編號 182-2013
製造零件編號UC-20AMM-QA8A01
BrandAmphenol
HK$137.40
單位
Male USB A Male USB C 1m USB A, USB C Black - - UL 2725, UL 94 V-0
RS庫存編號 739-8525
製造零件編號USBBF6200
BrandAmphenol
HK$151.20
單位
Male USB B Female USB B 2m USB 2.0 Black - - -