Electrical & Mains Power Cables

Electrical and mains power cables are present in all applications that require power or lighting. Used to connect mains sockets, lighting, switches and more, electrical cables are essential to build an electrical infrastructure in any building. Available with solid or stranded conductors with a varying number of cores, voltage and current ratings as well as various sheathing materials, choosing the correct cable is vital to ensuring a safe installation. Twin and earth is some of the most commonly used cable found in both residential and commercial applications and comes in a range of ratings. Sheath MaterialMains cables vary from lightweight for standard applications, to robust for heavy duty applications. Most mains power cables are available with PVC, rubber or CPE sheaths. The outer sheath material assists in determining the environment and applications suitable for the cable.Some examples include:Rubber Cables H05RR-F – Lightweight rubber sheath H07RN-F – Heavy duty in indoor and outdoor environments H07ZZ-F – Low smoke halogen free H01N2-D – Rubber sheath welding cable H07RN8-F – Submersible cable for use in water up to 10 metres H07BN4-F – Heavy duty double insulated rubber cablePVC Cables H05V-K / H07V-K H03VV-F (218-Y) - Domestic applications and light portable appliances such as radios and lamps H05VV-F (318-Y) - Household appliances such as washing machines and fridges H07V-K (tri-rated cable) - panel wire capable of withstanding continuous temperatures as high as 105oC H03VVH2-F (2192Y) - 300/300V voltage rating flexible PVC cable used for indoor applications H05VVH6-F - conveyor and lift equipmentOther TypesIn addition to the harmonised cables, other types are available that include: Curly flux – A spiral structured, extendable mains cable NYM-J – fixed wiring cable for domestic and industrial applications NYY-J – fixed wiring cable for areas of no mechanical stressUses Industrial and commercial installations Residential infrastructure Power cable Lighting cable Appliances

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 28 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Sheath Colour Current Rating Length Voltage Rating Outer Diameter Sheath Material Type Series Minimum Operating Temperature Maximum Operating Temperature Conductor Strand Type Harmonised Code
RS庫存編號 528-8744
製造零件編號20197117
BrandPrysmian
HK$167.59
毎卷:10 米
Reel(s)
2+E 2.5 mm² Grey 27 A 10m 500 V 5.3 x 12.8mm Polyvinyl Chloride PVC - Standard -15°C +70°C Solid -
RS庫存編號 493-9772
製造零件編號20145139
BrandPrysmian
HK$1,172.43
毎卷:50 米
Reel(s)
2+E 4 mm² Grey 37 A 50m 240 V 6.1 x 11.4mm Polyvinyl Chloride PVC - Standard -15°C +70°C Stranded -
RS庫存編號 494-2611
製造零件編號20108629
BrandPrysmian
HK$2,049.48
毎卷:100 米
Reel(s)
2 1.5 mm² Red 19.5 A 100m 500 V 8.1mm - - FP200 -20°C +70°C Solid -
RS庫存編號 494-2481
製造零件編號20145512
BrandPrysmian
HK$2,062.68
毎卷:100 米
Reel(s)
2 1.5 mm² White 19.5 A 100m 500 V 8.1mm - - FP200 -20°C +70°C Solid -
RS庫存編號 494-2560
製造零件編號20145446
BrandPrysmian
HK$2,302.87
毎卷:50 米
Reel(s)
3 2.5 mm² White 27 A 50m 500 V 10.4mm - - FP200 -20°C +70°C Solid -
RS庫存編號 468-1906
製造零件編號20144942
BrandPrysmian
HK$955.47
毎卷:100 米
Reel(s)
2+E 1.5 mm² Grey 20 A 100m 500 V 4.7 x 11.7mm Polyvinyl Chloride PVC - Standard -15°C +70°C Solid -
RS庫存編號 468-1912
製造零件編號20147748
BrandPrysmian
HK$1,455.99
毎卷:100 米
Reel(s)
2+E 2.5 mm² Grey 27 A 100m 500 V 5.3 x 12.8mm Polyvinyl Chloride PVC - Standard -15°C +70°C Solid -
RS庫存編號 494-2431
製造零件編號20145564
BrandPrysmian
HK$590.35
毎卷:25 米
Reel(s)
2 1 mm² White 15 A 25m 500 V 8mm - - FP200 -20°C +70°C Solid -
RS庫存編號 493-9801
製造零件編號20147033
BrandPrysmian
HK$2,964.18
毎卷:50 米
Reel(s)
2+E 10 mm² Grey 64 A 50m 240 V 8.4 x 16.8mm Polyvinyl Chloride PVC - Standard -15°C +70°C Stranded -
RS庫存編號 528-8722
製造零件編號20197116
BrandPrysmian
HK$110.12
毎卷:10 米
Reel(s)
2+E 1.5 mm² Grey 20 A 10m 240 V 4.7 x 11.7mm Polyvinyl Chloride PVC - Standard -15°C +70°C Solid -
RS庫存編號 468-1899
製造零件編號20144916
BrandPrysmian
HK$739.14
毎卷:100 米
Reel(s)
2+E 1 mm² Grey 16 A 100m 500 V 4.5 x 8.2mm Polyvinyl Chloride PVC - Standard -15°C +70°C Solid -
RS庫存編號 493-9817
製造零件編號20147041
BrandPrysmian
HK$4,807.55
毎卷:50 米
Reel(s)
2+E 16 mm² Grey 85 A 50m 240 V 9.6 x 19.5mm Polyvinyl Chloride PVC - Standard -15°C +70°C Stranded -
RS庫存編號 493-9788
製造零件編號20144972
BrandPrysmian
HK$1,031.32
毎卷:100 米
Reel(s)
3+E 1 mm² Grey 15 A 100m 500 V 4.5 x 10.7mm Polyvinyl Chloride PVC - Standard -15°C +70°C Solid -
RS庫存編號 494-2633
製造零件編號20145447
BrandPrysmian
HK$3,523.52
毎卷:100 米
Reel(s)
2 2.5 mm² Red 27 A 100m 500 V 9.5mm - - FP200 -20°C +70°C Solid -
RS庫存編號 494-2510
製造零件編號20145399
BrandPrysmian
HK$2,791.70
毎卷:50 米
Reel(s)
2 4 mm² White 36 A 50m 500 V 11.6mm - - FP200 -20°C +70°C Stranded -
RS庫存編號 468-2016
製造零件編號20145563
BrandPrysmian
HK$2,053.25
毎卷:50 米
Reel(s)
4 1.5 mm² White 19.5 A 50m 500 V 10.5mm - - FP200 -20°C +70°C Solid -
RS庫存編號 493-9766
製造零件編號20145159
BrandPrysmian
HK$1,743.35
毎卷:50 米
Reel(s)
2+E 6 mm² Grey 47 A 50m 240 V 6.8 x 13.1mm Polyvinyl Chloride PVC - Standard -15°C +70°C Stranded -
RS庫存編號 468-1928
製造零件編號20147717
BrandPrysmian
HK$2,234.75
毎卷:100 米
Reel(s)
2+E 4 mm² Grey 37 A 100m 500 V 6.1 x 11.4mm Polyvinyl Chloride PVC - Standard -15°C +70°C Stranded -
RS庫存編號 494-2554
製造零件編號20145422
BrandPrysmian
HK$1,697.58
毎卷:50 米
Reel(s)
3 1.5 mm² White 19.5 A 50m 500 V 8.4mm - - FP200 -20°C +70°C Solid -
RS庫存編號 494-2605
製造零件編號20145525
BrandPrysmian
HK$1,069.41
毎卷:50 米
Reel(s)
2 1.5 mm² Red 19.5 A 50m 500 V 8.1mm - - FP200 -20°C +70°C Solid -