Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 14,共 14 項產品
Results per page
Description Price Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS庫存編號 827-4524
製造零件編號L80104A0000
HK$1,052.29
單位
Straight M12 Straight RJ45 7.5m - 8 8 - Green - IP67 - - - 0.14 mm²
RS庫存編號 827-4482
製造零件編號L80312A0000
HK$723.91
單位
Straight M12 Straight RJ45 3m - 4 4 - Green - - - - - 0.34 mm²
RS庫存編號 827-4492
製造零件編號L80000A0001
HK$1,178.64
單位
Straight M12 Straight M12 1m - 8 8 - Green - - - - - 0.34 mm²
RS庫存編號 827-4498
製造零件編號L83614A0000
HK$697.53
單位
Straight M12 Unterminated 7.5m - 4 - - Green - - - - - 0.34 mm²
RS庫存編號 827-4527
製造零件編號L83504A0000
HK$742.33
單位
Straight M12 Unterminated 7.5m - 8 8 - Green - - - - - 0.34 mm²
RS庫存編號 827-4495
製造零件編號L80214A0000
HK$703.58
單位
Straight M12 Straight M12 7.5m - 4 4 - Green - - - - - 0.34 mm²
RS庫存編號 827-4473
製造零件編號L80210A0001
HK$614.82
單位
Straight M12 Straight M12 1m - 4 4 - Green - - - - - 0.34 mm²
RS庫存編號 827-4505
製造零件編號L83500A0001
HK$385.10
單位
Straight M12 Unterminated 1m - 8 - - Green - - - - - 0.34 mm²
RS庫存編號 827-4502
製造零件編號L80100A0001
HK$567.69
單位
Straight M12 Straight RJ45 1m - 8 4 - Green - - - - - 0.34 mm²
RS庫存編號 827-4518
製造零件編號L80102A0000
HK$971.61
單位
Straight M12 Straight RJ45 3m - 8 8 - Green - - - - - 0.34 mm²
RS庫存編號 827-4476
製造零件編號L80310A0001
HK$627.10
單位
Straight M12 Straight RJ45 1m - 4 4 - Green - - - - - 0.34 mm²
RS庫存編號 827-4515
製造零件編號L80004A0000
HK$1,225.86
單位
Straight M12 Straight M12 7.5m - 8 8 - Green - - - - - 0.34 mm²
RS庫存編號 827-4511
製造零件編號L83502A0000
HK$576.12
單位
Straight M12 Unterminated 3m - 8 - - Green - - - - - 0.34 mm²
RS庫存編號 827-4509
製造零件編號L80002A0000
HK$643.29
單位
Straight M12 Straight M12 3m - 8 8 - Green - - - - - 0.34 mm²