Industrial Automation Cable Assemblies

Industrial automation cable assemblies are collections of electrical cables that transmit electrical power to machinery and components.

The cables and wires are bundled together into cable harnesses to secure them against the effects of vibration, abrasion and moisture. Industrial automation cable assemblies have flame resistant outer sleeves, and the sheaths are made from nylon, PVC or other thermoplastic materials.

What are industrial automation cables used for?

Industrial automation cable assemblies are used in the aviation, construction machinery and spacecraft environments. These assemblies join the masses of wires together into non-flexing bundles, which prevent electrical shorting.

Industrial automation cables are typical in automation environments, for instance in vehicle manufacturing, where they are used in coil installation, ventilation systems and car audio components. Industrial automation cable assemblies are also used in the automation control of cranes, hydraulics, pneumatics and lift stations.

Types of industrial automation cable assemblies

Industrial automation cable assemblies are used for many purposes and differ greatly regarding the voltage amounts they can carry.


...
顯示內容 隱藏內容

篩選條件

正在檢視 2861 - 2880,共 5473 項產品
Results per page
Description Price Connector A Connector B Length Number of Cores Connector A Number of Contacts Connector B Number of Contacts Current Rating Sheath Colour Number of Strands IP Rating Voltage Rating Armoured Cable Shape Cross Sectional Area
RS庫存編號 182-0500
製造零件編號M12D-04PFFC-SF8C30
BrandAmphenol
HK$70.25
單位
Straight M12 Unterminated 300mm 4 4 - 4 A - - IP68 250 V ac/dc - - 0.34 mm²
RS庫存編號 861-2929
製造零件編號1406495
HK$135.22
單位
- - - - - - - - - - - - - -
RS庫存編號 858-2850
製造零件編號1671551
HK$126.53
單位
- - - - - - - - - - - - - -
RS庫存編號 168-5693
製造零件編號RKMV 3-224/2 M
HK$105.69
個 (以毎袋:10)
單位
- - - - - - - - - - - - - -
RS庫存編號 861-1352
製造零件編號1406493
HK$164.96
單位
- - - - - - - - - - - - - -
RS庫存編號 822-1794
製造零件編號130015-0112
BrandMolex
HK$1,303.06
單位
Straight 1 1/8" Unterminated 1.8m 19 19 - - - - - - - - 0.34 mm², 0.75 mm²
RS庫存編號 859-5348
製造零件編號1522370
HK$441.93
單位
- - - - - - - - - - - - - -
RS庫存編號 164-6589
製造零件編號2273105-1
HK$78.31
個 (以毎盒:25)
單位
Right Angle M12 Unterminated 1.5m 4 4 - 4 A Black - IP65, IP67 24 V dc - Multicore 0.34 mm²
全新
RS庫存編號 197-2588
製造零件編號107307
BrandLumberg
HK$224.91
單位
Straight Male Straight Female 7.5m 5 5 - - - - - - - - -
RS庫存編號 877-4614
製造零件編號21349899495006
BrandHARTING
HK$477.57
單位
Right Angle 7/8" Right Angle 7/8" 600mm 4 4 4 - Grey - IP67 - - Multicore 1.5 mm²
RS庫存編號 861-3392
製造零件編號1408453
HK$227.08
單位
- - - - - - - - - - - - - -
RS庫存編號 751-8999
製造零件編號1200060288
BrandBrad
HK$53.20
單位
Right Angle M12 Unterminated 2m 3 3 - - Black - - - - - 0.34 mm²
RS庫存編號 913-2373
製造零件編號1200715010
BrandBrad
HK$62.50
單位
Right Angle M12 - - - 4 - 4 A - - IP67 250 V ac, 300 V dc - - mm²
RS庫存編號 856-5912
製造零件編號1458635
HK$282.45
單位
- - - - - - - - - - - - - -
RS庫存編號 174-6486
製造零件編號120065-2308
BrandMolex
HK$138.524
個 (以毎袋:24)
單位
Straight M12 Unterminated 5m 8 8 - 2 A Black - IP67 30 V - Multicore 0.25 mm²
RS庫存編號 822-1707
製造零件編號130013-0300
BrandMolex
HK$236.895
/個 (每包:4個)
單位
Straight 7/8" Unterminated 1m 4 4 - - - - - - - - 1.5 mm²
RS庫存編號 859-5795
製造零件編號1430682
HK$822.65
單位
- - - - - - - - - - - - - -
RS庫存編號 162-1621
製造零件編號1-2273009-1
HK$51.68
個 (以毎盒:25)
單位
Right Angle M8 Unterminated 1.5m 3 3 - 4 A Black - IP65, IP67 60 V ac/dc - Multicore 0.25 mm²
RS庫存編號 858-8189
製造零件編號1458101
HK$282.45
單位
- - - - - - - - - - - - - -
RS庫存編號 181-2159
製造零件編號2322422-9
HK$1,740.01
單位
Straight M12 Right Angle M12 5m 4 4 4 - Blue - IP67 - - - 0.34 mm²