Multicore Industrial Cable

A multicore industrial cable is an electric cable containing multiple cores made from copper wire. To be considered multicore, a cable normally has more than the typical number of cores for that kind of cable.

What are multicore industrial cables used for?

Multicore industrial cables have varying degrees of flexibility and their robust design makes them ideal for harsh industrial environments where high volume cabling is required. Multicore industrial cables are used to transmit data, signal and power in the same cable

Types of multicore industrial cables

The main types of multicore industrial cables include

  • Hook up wires, where high-density and complex circuitry cabling is needed like in aerospace and defence industries.
  • High-speed copper cables, for military and marine applications requiring top speed current and signal transmission.
  • Twisted pair cables, for heavy machinery and bulky equipment systems in factories and production plants.
  • Powered Cables with added flexibility to prevent wrinkling or cracking of the insulation used for areas with tight spaces and awkward angles.
  • Coaxial cables, which are lighter than standard industrial cables and offer significant size and weight saving features for applications like security, communications, microwave and avionics systems.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 286 項產品
Results per page
Description Price Number of Cores Cross Sectional Area Screened/Unscreened Length Sheath Colour American Wire Gauge Outer Diameter Current Rating Screen Type Maximum Operating Temperature Core Strands Sheath Material Voltage Rating Fire Behaviour
RS庫存編號 382-510
製造零件編號9534.00U305
BrandBelden
HK$5,718.73
1 盒 304 米
Box(es)
4 0.22 mm² Screened 305m Chrome 24 AWG 4.57mm 1.75 A Foil +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS庫存編號 331-9026
製造零件編號8772.00U152
BrandBelden
HK$3,377.37
毎卷:152 米
Reel(s)
3 0.57 mm² Screened 152m Grey 20 AWG 5.33mm 4 A Foil +60°C 7/0.32 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 331-8764
製造零件編號3084A T5U500
BrandBelden
HK$4,606.94
毎卷:152 米
Reel(s)
4 0.6 mm² Screened 152m Grey 24 AWG 7.11mm 1.7 A Foil +75°C 19/0.16 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 382-7016
製造零件編號3106A 010500
BrandBelden
HK$5,880.14
毎卷:152 米
Reel(s)
3 0.36 mm² Screened 152m Black 22 AWG 7.62mm 2.7 A Braid, Foil +60°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 823-134
製造零件編號8771.01152
BrandBelden
HK$2,552.21
毎卷:152 米
Reel(s)
3 0.36 mm² Screened 152m Chrome 22 AWG 4.83mm 2.9 A Foil +60°C 7/0.25 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS庫存編號 331-8821
製造零件編號3079A 0601000
BrandBelden
HK$10,846.84
毎卷:304 米
Reel(s)
2 0.33 mm² Screened 305m Chrome 22 AWG 8mm 2.3 A Braid, Foil +75°C Solid Core Polyvinyl Chloride PVC 300 V Flame Retardant
RS庫存編號 382-7072
製造零件編號7701NH.01305
BrandBelden
HK$2,533.73
毎卷:304 米
Reel(s)
2 0.33 mm² Unscreened 305m White 22 AWG 3.5mm 2.5 A Unscreened +80°C Solid Core Low Smoke Zero Halogen (LSZH) 300 V -
RS庫存編號 331-9010
製造零件編號8770.00U152
BrandBelden
HK$5,129.15
毎卷:152 米
Reel(s)
3 0.82 mm² Screened 152m Chrome 18 AWG 6.1mm 5.3 A Foil +60°C 16/0.25 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS庫存編號 331-8893
製造零件編號9841.01152
BrandBelden
HK$6,215.77
毎卷:152 米
Reel(s)
2 0.2 mm² Screened 152m Chrome 24 AWG 5.9mm 2.1 A Braid, Foil +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS庫存編號 331-8994
製造零件編號8618 060U500
BrandBelden
HK$7,555.43
毎卷:152 米
Reel(s)
3 1.33 mm² Screened 152m Chrome 16 AWG 8.13mm 7 A Foil +80°C 19/0.29 mm Polyvinyl Chloride PVC 600 V Flame Retardant
RS庫存編號 382-7094
製造零件編號7703NH.00305
BrandBelden
HK$4,177.79
毎卷:304 米
Reel(s)
2 0.33 mm² Screened 305m White 22 AWG 4.5mm 2.5 A Foil +80°C Solid Core Low Smoke Zero Halogen (LSZH) 300 V -
RS庫存編號 823-055
製造零件編號8444 060500
BrandBelden
HK$3,159.46
毎卷:152 個
Reel(s)
4 0.36 mm² Unscreened 152m Chrome 22 AWG 4.7mm 2.4 A Unscreened +80°C 7/0.25 mm Polyvinyl Chloride PVC 150 V -
RS庫存編號 331-8837
製造零件編號3077F 003500
BrandBelden
HK$2,494.84
毎卷:152 米
Reel(s)
2 0.36 mm² Screened 152m Orange 22 AWG 4.83mm 2.5 A Foil +105°C 7/0.25 mm Polyvinyl Chloride PVC 300 V -
RS庫存編號 382-453
製造零件編號9536.00U305
BrandBelden
HK$4,746.46
1 盒 304 米
Box(es)
6 0.22 mm² Screened 305m Chrome 24 AWG 5.08mm 1.75 A Foil +80°C 7/0.20 mm Polyvinyl Chloride PVC 300 V Flame Retardant
RS庫存編號 382-7375
製造零件編號9841NH.00305
BrandBelden
HK$12,743.59
毎卷:304 米
Reel(s)
2 0.2 mm² Screened 305m Chrome 24 AWG 5.9mm 2.1 A Braid, Foil +80°C 17/0.20 mm Low Smoke Zero Halogen (LSZH) 300 V Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS庫存編號 175-6571
製造零件編號8719NH.00305
BrandBelden
HK$10,381.41
毎卷:305 米
Reel(s)
2 - Screened 305m Chrome 16 AWG 0.3mm 7 A Foil +80°C - - 300 V, 600 V -
RS庫存編號 176-2093
製造零件編號83305E 009100
BrandBelden
HK$2,316.22
毎卷:30 米
Reel(s)
1 - Screened 30m White 22 AWG 2.286mm 5 A Copper Braid +200°C 19/34 AWG TFE 600 V ac Flame Retardant, Low Smoke Zero Halogen (LSZH)
RS庫存編號 162-3182
製造零件編號70101NH
BrandBelden
HK$6,129.68
毎卷:500 米
Reel(s)
2 - Screened 500m Purple 22 AWG 7.8mm - Aluminium/PET Foil +70°C - Flame Retardant Non-Corrosive (FRNC), Low Smoke Zero Halogen (LSZH) - Flame Retardant
RS庫存編號 162-3185
製造零件編號70105PU.00500
BrandBelden
HK$10,088.43
毎卷:500 米
Reel(s)
2 - Screened 500m Purple 24 AWG 7.8mm - Aluminium/PET Foil +80°C 19/36 AWG Polyurethane PUR 30 V Flame Retardant
RS庫存編號 176-2085
製造零件編號83317E 009100
BrandBelden
HK$4,792.68
毎卷:30 米
Reel(s)
2 - Screened 30m White 26 AWG 3.048mm 3 A Copper Braid +200°C 7/34 AWG TFE 600 V ac Flame Retardant, Low Smoke Zero Halogen (LSZH)