Security & Alarm Cable

Security alarm cable is a type of shielded cable used to connect up security systems. The sheath provides protection against frequency interference, which could otherwise cause false alarms to occur. 


How do security alarm cables work?

Security alarm cables consist of a number of strands of wire, all contained within a protective sheath. They connect the alarm device to a power supply, making the alarm sound when the device is triggered. If a sensor is inbuilt, movement is detected by the cable and a signal is sent to sound the alarm. Security alarm cables can sometimes be embedded into the ground or into walls to detect intruders.


Types of security alarm cable

Security alarm cables are all constructed in a similar way, but they can differ in terms of their size, in both length and diameter, and the materials they are made from. The sheath material can make a difference to their minimum and maximum operating temperatures. They can also have varying numbers of cores and strands within the cable.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 23 項產品
Results per page
Description Price Fire Behaviour Number of Cores Outer Diameter Cross Sectional Area Reel Length Sheath Material Core Strands Current Rating Minimum Operating Temperature Maximum Operating Temperature Voltage Rating American Wire Gauge Bedding Material Cable Shape
RS庫存編號 510-2167
製造零件編號4100UE.00100
BrandBelden
HK$1,161.39
毎卷:100 米
Reel(s)
- 2 5.9mm 2.09 mm² 100m Low Smoke Zero Halogen (LSZH) 19/27 - - +70°C 300 V 14 AWG - Multicore
RS庫存編號 510-2583
製造零件編號5506FE 008U500
BrandBelden
HK$1,461.36
毎卷:152 米
Reel(s)
- 8 4.55mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2 A -20°C +75°C 300 V 22 AWG - Multicore
RS庫存編號 510-2202
製造零件編號4300UE.00100
BrandBelden
HK$683.54
毎卷:100 米
Reel(s)
- 2 4.1mm 0.82 mm² 100m Low Smoke Zero Halogen (LSZH) 7/26 - - +70°C 300 V 18 AWG - Multicore
RS庫存編號 510-2195
製造零件編號4300FE.00100
BrandBelden
HK$928.42
毎卷:100 米
Reel(s)
- 2 4.2mm 0.82 mm² 100m Low Smoke Zero Halogen (LSZH) 7/26 - - +70°C 300 V 18 AWG - Multicore
RS庫存編號 510-2577
製造零件編號5504FE 008U500
BrandBelden
HK$1,333.45
毎卷:152 米
Reel(s)
- 6 4.17mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2 A -20°C +75°C 300 V 22 AWG - Multicore
RS庫存編號 510-2498
製造零件編號5302FE.00152
BrandBelden
HK$1,640.38
毎卷:152 米
Reel(s)
- 4 4.57mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 4 A -20°C +75°C 300 V 18 AWG - Multicore
RS庫存編號 510-2224
製造零件編號4302FE.00100
BrandBelden
HK$1,255.43
毎卷:100 米
Reel(s)
- 4 4.9mm 0.82 mm² 100m Low Smoke Zero Halogen (LSZH) 7/26 - - +70°C 300 V 18 AWG - Multicore
RS庫存編號 510-2460
製造零件編號5300UE.00152
BrandBelden
HK$868.87
毎卷:152 米
Reel(s)
- 2 4.01mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 5 A -20°C +75°C 300 V 18 AWG - Multicore
RS庫存編號 510-2274
製造零件編號4500FE.00100
BrandBelden
HK$568.67
毎卷:100 米
Reel(s)
- 2 3.3mm 0.33 mm² 100m Flame Retardant Non-Corrosive (FRNC) 7/30 2.8 A -20°C +70°C 300 V 22 AWG - Multicore
RS庫存編號 510-2527
製造零件編號5400FE 008500
BrandBelden
HK$790.54
毎卷:152 米
Reel(s)
- 2 3.51mm 0.52 mm² 152m Polyvinyl Chloride PVC 7/28 3.75 A -20°C +75°C 300 V 20 AWG - Multicore
RS庫存編號 510-2533
製造零件編號5500FE.00152
BrandBelden
HK$641.52
毎卷:152 米
Reel(s)
- 2 3.07mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2.8 A -20°C +75°C 300 V 22 AWG - Multicore
RS庫存編號 510-2410
製造零件編號5100FE.00152
BrandBelden
HK$2,002.11
毎卷:152 米
Reel(s)
- 2 5.64mm 2.09 mm² 152m Polyvinyl Chloride PVC 19/27 8 A -20°C +75°C 300 V 14 AWG - Multicore
RS庫存編號 510-2555
製造零件編號5502FE.00152
BrandBelden
HK$893.24
毎卷:152 米
Reel(s)
- 4 3.53mm 0.33 mm² 152m Polyvinyl Chloride PVC 7/30 2.2 A -20°C +75°C 300 V 22 AWG - Multicore
RS庫存編號 510-2432
製造零件編號5200FE.00152
BrandBelden
HK$1,396.02
毎卷:152 米
Reel(s)
- 2 4.57mm 1.31 mm² 152m Polyvinyl Chloride PVC 19/29 6.25 A -20°C +75°C 300 V 16 AWG - Multicore
RS庫存編號 510-2303
製造零件編號4504FE.00100
BrandBelden
HK$997.28
毎卷:100 米
Reel(s)
- 6 4.6mm 0.33 mm² 100m Low Smoke Zero Halogen (LSZH) 7/30 - - +70°C 300 V 22 AWG - Multicore
RS庫存編號 510-2454
製造零件編號5300FE.00152
BrandBelden
HK$1,121.69
毎卷:152 米
Reel(s)
- 2 4.11mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 5 A -20°C +75°C 300 V 18 AWG - Multicore
RS庫存編號 510-2448
製造零件編號5200UE.00152
BrandBelden
HK$1,171.23
毎卷:152 米
Reel(s)
- 2 4.47mm 1.31 mm² 152m Polyvinyl Chloride PVC 19/29 6.25 A -20°C +75°C 300 V 16 AWG - Multicore
RS庫存編號 510-2173
製造零件編號4200FE.00100
BrandBelden
HK$1,139.08
毎卷:100 米
Reel(s)
- 2 4.8mm 1.31 mm² 100m Flame Retardant Non-Corrosive (FRNC) 19/29 6.25 A @ 25 °C Max. - +70°C 300 V 16 AWG - Multicore
RS庫存編號 510-2189
製造零件編號4200UE.00100
BrandBelden
HK$801.37
毎卷:100 米
Reel(s)
- 2 4.7mm 1.31 mm² 100m Low Smoke Zero Halogen (LSZH) 19/29 - - +70°C 300 V 16 AWG - Multicore
RS庫存編號 510-2505
製造零件編號5302UE 008500
BrandBelden
HK$1,208.93
毎卷:152 米
Reel(s)
- 4 4.55mm 0.82 mm² 152m Polyvinyl Chloride PVC 7/26 4 A -20°C +75°C 300 V 18 AWG - Multicore