Cat7 Cable

Category 7 cable, more commonly known as a Cat7 or Cat-7 cable, is used for the cabling infrastructure of Gigabit Ethernet. Cat7 cable was developed with strict specifications on crosstalk and EMI protection.

Uses
The cable features four individually shielded pairs as well as an overall cable shield to protect the signals from crosstalk and EMI. Cat7 cables are designed for use in Industrial Ethernet networks, designed to withstand the entire spectrum of environmental and mechanical hazards, from temperature extremes and sunlight to solvents, oils, chemicals and moisture.

Support
Cat7 can support 10 Gbps, but laboratory tests have successfully shown its ability to transmit up to 40 Gbps at 50 meters and even 100 Gbps at 15 meters. The cabling can support frequencies of up to 600 MHz.

Connectors
Cat7 cable is commonly terminated using a GG45 connector, which is backwards compatible with the RJ45 (8p8c) connectors used on Cat6 or Cat5e cable.
  • GG45: The GG45 connector has four additional conductors that provide support for frequencies of up to 600 MHz.
  • TERA: Cat7 cable may also be terminated using TERA connectors, which have a unique footprint and is not compatible with a standard RJ45 (8p8c) connector. The TERA connector is also capable of supporting frequencies of up to 600 MHz.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Length Terminated/Unterminated Connector Type Shield Type Sheath Colour Outer Sheath Material Outer Diameter Core Strands Fire Behaviour
RS庫存編號 419-5411
製造零件編號1885ENH.03500
BrandBelden
HK$5,578.95
毎卷:500 米
Reel(s)
500m Unterminated Unterminated/Unterminated S/FTP Grey LSZH 7.7mm 1/23 Low Smoke Zero Halogen (LSZH)
RS庫存編號 162-3188
製造零件編號BE43887+00500
BrandBelden
HK$9,008.44
毎卷:500 米
Reel(s)
500m Unterminated Unterminated/Unterminated S/FTP - LSZH 7mm - Flame Retardant
RS庫存編號 175-6544
製造零件編號1885ELV.00500
BrandBelden
HK$13,780.32
毎卷:500 米
Reel(s)
500m Unterminated Unterminated/Unterminated S/FTP Grey LSZH 7.6mm - -
RS庫存編號 162-3194
製造零件編號BE43802.00500
BrandBelden
HK$43,912.49
毎卷:500 米
Reel(s)
500m Unterminated Unterminated/Unterminated S/FTP Blue LSZH 8.1mm 19/36 Low Smoke Zero Halogen (LSZH)
RS庫存編號 724-8858
製造零件編號74004PU.01305
BrandBelden
HK$9,092.93
毎卷:305 米
Reel(s)
305m Unterminated Unterminated/Unterminated S/FTP Black PUR - 1/23 -