Fibre Optic Cable Assemblies

Fibre optic cable assemblies consist of a group of fibre optic wires gathered together in a protective casing. They are used to transmit data, using total internal refraction of light. The individual strands are often coated with a material such as plastic to prevent the fibre from damage and the assembly may also have a layer of light-absorbing glass between fibres to prevent interference if light leaks from one fibre.

What are fibre optic cable assemblies used for?

They are often used for long distance telecommunications purposes or for high speed internet connections. They have a greater capacity than other types of electrical cable assemblies.

Types of fibre optic cable assemblies

Fibre optic cable assemblies can differ in the type of fibre used, as well as the configuration of their connectors. Depending on what they are to be used for, they may need to be more rigid or flexible, and the fibres may need to be housed differently. For example, in more hazardous environments the fibres are fitted loosely and helically inside the cable, meaning that when the cable moves the fibres don't have to.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 5,共 5 項產品
Results per page
Description Price Length Sheath Colour Connector A Type Connector B Type Data Rate
RS庫存編號 196-8106
製造零件編號2323767-3
HK$1,802.24
單位
2m Black QSFP-DD QSFP-DD 56Gbps
RS庫存編號 196-8105
製造零件編號2323766-3
HK$1,783.76
單位
1.5m Black QSFP-DD QSFP-DD 56Gbps
RS庫存編號 196-8107
製造零件編號2323767-4
HK$2,324.58
單位
2.5m Black QSFP-DD QSFP-DD 56Gbps
RS庫存編號 196-8103
製造零件編號2323765-1
HK$1,552.88
單位
500mm Black QSFP-DD QSFP-DD 56Gbps
RS庫存編號 196-8104
製造零件編號2323766-2
HK$1,526.77
單位
500mm Black QSFP-DD QSFP-DD 56Gbps