最近搜索

    Hook Up Wire

    Hook Up wire, also known as lead wire or appliance wire, is a type of electrical wire that is commonly used to connect electronic components within an appliance, electrical equipment, or electronic device. These wires are designed to carry electrical signals between different parts of a circuit and are typically made of copper, which is a good conductor of electricity

    Our great selection of Hook Up Wire is available in a wide variety of sizes, colours, and materials, which makes them ideal for a range of different applications. These wires are insulated and are designed for high or low-voltage applications.

    What are the different types of Hook Up Wire?

    There are many different types of wire available in the market today, each designed for specific applications. Some of the most common types include:

    Solid Core Hook Up Wire

    Solid wires have a single, solid copper conductor. They are commonly used in breadboards, prototypes, and other applications that require the wire to be bent and twisted multiple times.

    Stranded Hook Up Wire

    Stranded wires are made up of multiple thin copper strands that are twisted together. They are more flexible than solid core wires, making them ideal for applications where the wire needs to be moved frequently.

    Tinned Hook Up Wire

    Tinned wires have a layer of tin coating over the copper conductor. This provides better resistance to corrosion, making them ideal for use in harsh environments.

    Key Features and Benefits

    • Flexibility - Wires are available in both solid core and stranded varieties, which makes them ideal for applications where movement is needed.
    • Durability – The wires are designed to be tough and long-lasting, with materials that can withstand harsh environments.
    • Easy to Install – They are very easy to fit, with insulation that can be stripped off easily to expose the conductor.

    Typical Applications

    These wires are used in a wide range of applications, from simple breadboard prototypes to complex electronic devices.

    • Internal Wiring of Appliances - Hook up wires are commonly used in the internal wiring of appliances, such as refrigerators, microwaves, and washing machines.
    • Automotive Applications - Hook up wires are used in automotive applications, such as in the wiring of sensors, lighting, and other electronic components.
    • Robotics and Automation - Hook up wires are used in robotics and automation applications, where they are used to connect sensors, motors, and other components.
    • Aerospace and Defence - Hook up wires are used in aerospace and defence applications, where they are used in avionics, communication systems, and other electronic components.
    • Medical Devices - Hook up wires are used in medical devices, where they are used in sensors, monitoring equipment, and other electronic components.
    篩選條件
    排序方式
    1 / 1
    每頁顯示的結果