Harsh Environment Wire

Harsh environment wires are a type of cable designed to be used in hazardous settings, where the conditions are likely to break or interfere with the function of a regular cable. This may mean high temperatures, high pressure or water. The outer sheath of the wire needs to be very resistant to different conditions and the internal composition of the wire, such as the shield and conductor, may also need to be more rugged.

What are harsh environment wires used for?

Harsh environment wires have a number of applications for scenarios where a regular wire would not work. For example, wiring in aerospace engineering often uses this type of wire, as do many applications where wiring needs to be placed underwater. They are often used in industries such as oil and gas, the military and the chemical industry.

Types of harsh environment wire

Harsh environment wires can differ broadly depending on the type of environment they need to be placed in. They can have different insulation materials and thicknesses, making them resistant to higher or lower temperatures, as well as varying lengths and diameters.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 321 項產品
Results per page
Description Price Cross Sectional Area Sheath Colour Wire Style American Wire Gauge Insulation Material Resistant To Core Strands Minimum Operating Temperature Maximum Operating Temperature Operating Temperature Range Length Outer Diameter Voltage Rating Fire Behaviour
RS庫存編號 168-1571
製造零件編號3051 RD005
BrandAlpha Wire
HK$171.71
毎卷:30 米
Reel(s)
0.35 mm² Red UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
RS庫存編號 842-5319
製造零件編號3051 RD001
BrandAlpha Wire
HK$1,095.13
毎卷:305 米
Reel(s)
0.35 mm² Red UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS庫存編號 878-8357
製造零件編號2843/7 GR005
BrandAlpha Wire
HK$464.35
毎卷:30 米
Reel(s)
0.14 mm² Green MIL-W-16878 26 PTFE Chemicals, Oils, Solvents 12601 -60°C 200°C -60 → +200 °C 30.5m 0.79mm 250 V -
RS庫存編號 111-9458
製造零件編號3055 GY005
BrandAlpha Wire
HK$204.94
毎卷:30 個
Reel(s)
0.82 mm² Green/Yellow UL1007 18 AWG PVC Flame 16/0.25 mm -40°C 80°C -40 → +80 °C 30m 2.01mm 300 V -
RS庫存編號 176-9794
製造零件編號3050 BK005
BrandAlpha Wire
HK$103.92
毎卷:30 米
Reel(s)
0.23 mm² Black UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS庫存編號 842-5306
製造零件編號3051 BK001
BrandAlpha Wire
HK$757.96
毎卷:305 米
Reel(s)
0.35 mm² Black UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS庫存編號 124-2996
製造零件編號3050 BK001
BrandAlpha Wire
HK$469.89
毎卷:304 米
Reel(s)
0.23 mm² Black UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant
RS庫存編號 168-1559
製造零件編號3051 BK005
BrandAlpha Wire
HK$255.23
毎卷:30 米
Reel(s)
0.35 mm² Black UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
RS庫存編號 176-9801
製造零件編號3050 RD005
BrandAlpha Wire
HK$126.09
毎卷:30 米
Reel(s)
0.23 mm² Red UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS庫存編號 124-3040
製造零件編號3050 BL001
BrandAlpha Wire
HK$469.89
毎卷:304 米
Reel(s)
0.23 mm² Blue UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant
RS庫存編號 878-8288
製造零件編號2842/7 BK005
BrandAlpha Wire
HK$661.20
毎卷:30 米
Reel(s)
0.09 mm² Black MIL-W-16878 28 PTFE Chemicals, Oils, Solvents 13332 -60°C 200°C -60 → +200 °C 30.5m 0.69mm 250 V -
RS庫存編號 878-8297
製造零件編號2842/7 BL005
BrandAlpha Wire
HK$229.80
毎卷:30 米
Reel(s)
0.09 mm² Blue MIL-W-16878 28 PTFE Chemicals, Oils, Solvents 13332 -60°C 200°C -60 → +200 °C 30.5m 0.69mm 250 V -
RS庫存編號 124-3006
製造零件編號3050 RD001
BrandAlpha Wire
HK$469.89
毎卷:304 米
Reel(s)
0.23 mm² Red UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 305m 1.42mm 300 V Flame Retardant
RS庫存編號 176-9823
製造零件編號3050 BL005
BrandAlpha Wire
HK$148.88
毎卷:30 米
Reel(s)
0.23 mm² Blue UL1007 24 AWG PVC - 7/0.20 mm -40°C +105°C -40 → +105 °C 30m 1.42mm 300 V Flame Retardant
RS庫存編號 878-8313
製造零件編號2842/7 WH005
BrandAlpha Wire
HK$229.80
毎卷:30 米
Reel(s)
0.09 mm² White MIL-W-16878 28 PTFE Chemicals, Oils, Solvents 13332 -60°C 200°C -60 → +200 °C 30.5m 0.69mm 250 V -
RS庫存編號 878-8391
製造零件編號2843/19 RD005
BrandAlpha Wire
HK$350.91
毎卷:30 米
Reel(s)
0.15 mm² Red MIL-W-16878 26 PTFE Chemicals, Oils, Solvents 19/38 -60°C 200°C -60 → +200 °C 30.5m 0.79mm 250 V -
RS庫存編號 842-5325
製造零件編號3051 WH001
BrandAlpha Wire
HK$1,095.13
毎卷:305 米
Reel(s)
0.35 mm² White UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant
RS庫存編號 168-1543
製造零件編號3051 WH005
BrandAlpha Wire
HK$166.75
毎卷:30 米
Reel(s)
0.35 mm² White UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 30m 1.57mm 300 V Flame Retardant
RS庫存編號 111-8708
製造零件編號3051 BR005
BrandAlpha Wire
HK$166.75
毎卷:30 個
Reel(s)
0.35 mm² Brown UL1007 22 AWG PVC Flame 7/0.25 mm -40°C 80°C -40 → +80 °C 30m 1.57mm 300 V -
RS庫存編號 842-5303
製造零件編號3051 BR001
BrandAlpha Wire
HK$757.96
毎卷:305 米
Reel(s)
0.35 mm² Brown UL1007 22 AWG PVC - 7/0.25 mm -40°C +105°C -40 → +105 °C 305m 1.57mm 300 V Flame Retardant