Numeric Keypads

Numeric keypads are compact alternatives to full computer keyboards. They're available as separate, plug-in or Wi-Fi units and are the ideal accessory for increasing the functionality of notebooks, for example. They're designed for numerical inputs and controls, or for frequent number entry, and are suitable for both left- and right-handed users.

How do numeric keypads work?

Numeric keypads have laser engraved symbols on the keycaps for longevity. Depending on the keypad type, all keys can be programmed and with either a defined or unlimited number of characters. The input style is similar to a standard calculator. Numeric keypads are available with a wired or wireless connection. Wired connections typically use a straightforward USB.

Why use numeric keypads?

Numeric keypads are useful for number-based tasks such as entering long sequences of numbers in a short amount of time. They can be used when inputting into spreadsheets, writing code or using a calculator. The focused number layout permits enhanced productivity and high-speed work that might take longer on a touch screen or standard keypad.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 4,共 4 項產品
Results per page
Description Price Keypad Type Connection Type Industrial Use Number of Keys Colour Dimensions Depth Height Width Wired/Wireless
RS庫存編號 493-089
製造零件編號G84-4700LUCUS-2
BrandCherry
HK$572.92
單位
Numeric USB - 21 Black 90 x 132 x 36mm 132mm 36mm 90mm Wired
RS庫存編號 460-8210
製造零件編號G84-4700LPBUS-2
BrandCherry
HK$572.92
單位
Numeric PS/2 - 21 Black 90 x 132 x 36mm 132mm 36mm 90mm Wired
RS庫存編號 341-1239
製造零件編號G84-4700LPBUS-0
BrandCherry
HK$597.03
單位
Numeric PS/2 - 21 Grey 90 x 132 x 36mm 132mm 36mm 90mm Wired
RS庫存編號 493-130
製造零件編號G84-4700LUCUS-0
BrandCherry
HK$572.92
單位
Numeric USB - 21 Grey 90 x 132 x 36mm 132mm 36mm 90mm Wired