KVM Switches

What is a KVM Switch?


A KVM (keyboard, video and mouse) switch or sometimes referred to as a server switch or CPU switch is a hardware device that enables a user or multiple user’s reliable access to control a number of computers using a single keyboard, monitor (video display) and mouse.


How does a KVM Switch work?


A KVM switch pushes multiple video and peripheral signals and produces a single output to a single keyboard, video or mouse, allowing for quick access to several computers and data sources.


Some KVM switches allow users to alternate audio and USB devices between computers and many are designed for connections of up to thousands of users and servers controlled from a single console.


When are KVM Switches used?


Control multiple computers: KVM switches are commonly used in environments when you need to control multiple computers like in a data centre. With a single switch, the administrator can alternate access from one computer to another.


Multi-user computer control: by using a KVM Matrix switch, multiple users can control one to many shared computers, enabling cross-functional access to data.


Control of Multiple Operating Systems: KVM switches enable users to switch across multiple operating systems such as Microsoft Windows, Mac, Linux


What are the different types of KVM Switches?


DisplayPort KVM switch: are becoming increasingly popular as video display manufacturers are moving away from DVI-I and VGA. DisplayPort KVM switches are beneficial for peripheral sharing. This setup allows users to share many USB peripherals across all computers.


DVI KVM switch: used with DVI compatible monitor(s). These are intended to deliver reliable digital video capabilities, providing a better solutions by overcoming resolution limitation of VGA formats. The switches can work with either single or dual link DVI-D or DVI-I and can also offer reverse compatibility. This can be useful for those users who need to work with high-performance workstations.


HDMI KVM switch: this is an ideal switch for those looking for HDMI signal switching that does not affect video quality. The HDMI KVM switches are known for quick switching without interruptions. They are commonly used in broadcasting, medical imaging, home and commercial theatres and digital signage.


USB KVM Switch – A common type of switch that uses USB cables for keyboard video & mouse connections, some models will also work with PS/2 connectivity and allows for audio sharing and wireless connectivity.


KVM-over-IP switch: these types of switches give user’s access or monitor multiple PCs and servers in a dedicated network, LAN or even over a WAN from anywhere with IP remote access. KVM/IP Switch are mostly found in medium or large data centres who need multiple users to monitor several computers or servers.


...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 20,共 40 項產品
Results per page
Description Price Number of Ports Number of Displays Supported Number of Video Outputs Video Connection Type Keyboard/Mouse Connection Type Audio Connection Type Dimensions Maximum Resolution Depth Height Width Keyboard Layout
RS庫存編號 898-8343
製造零件編號SV411KUSB
BrandStartech
HK$829.06
單位
2 1 1 VGA USB 3.5 mm Stereo 95 x 61 x 25mm 2048 x 1536 61mm 25mm 95mm -
RS庫存編號 898-8368
製造零件編號SV231DDVDUA
BrandStartech
HK$2,163.53
單位
2 2 2 DVI USB 3.5 mm Stereo 163 x 100 x 57mm 1920 x 1200 100mm 57mm 163mm -
RS庫存編號 898-8337
製造零件編號SV431USB
BrandStartech
HK$1,074.29
單位
4 1 1 VGA USB No Audio 220 x 130 x 44mm 1920 x 1440 130mm 44mm 220mm -
RS庫存編號 898-8333
製造零件編號SV211KUSB
BrandStartech
HK$432.23
單位
2 1 1 VGA USB 3.5 mm Stereo 96 x 60 x 20mm 2048 x 1536 60mm 20mm 96mm -
RS庫存編號 898-8352
製造零件編號SV211USB
BrandStartech
HK$446.98
單位
2 1 - VGA USB No Audio 88 x 66 x 23mm 2048 x 1536 66mm 23mm 88mm -
RS庫存編號 898-8346
製造零件編號SV231USBGB
BrandStartech
HK$814.07
單位
2 1 - VGA USB No Audio 124 x 70 x 40mm 1920 x 1440 70mm 40mm 124mm -
RS庫存編號 898-8349
製造零件編號SV231DVIUA
BrandStartech
HK$1,698.88
單位
2 1 1 DVI USB 3.5 mm Stereo 160 x 100 x 40mm 1920 x 1200 100mm 40mm 160mm -
RS庫存編號 898-8374
製造零件編號SV231DPDDUA
BrandStartech
HK$3,008.15
單位
2 2 2 DisplayPort USB 3.5 mm Stereo 161 x 100 x 57.5mm 2560 x 1600 100mm 57.5mm 161mm -
RS庫存編號 898-8365
製造零件編號SV431DDVDUA
BrandStartech
HK$3,224.59
單位
4 2 2 DVI USB 3.5 mm Stereo 220 x 130 x 60mm 1920 x 1440 130mm 60mm 220mm -
RS庫存編號 898-8377
製造零件編號SV431DD2DUA
BrandStartech
HK$3,800.71
單位
4 2 2 DVI USB 3.5 mm Stereo 220 x 130 x 60mm 1920 x 1200 130mm 60mm 220mm -
RS庫存編號 898-8380
製造零件編號SV1631DUSBUK
BrandStartech
HK$7,343.34
單位
16 1 1 VGA USB No Audio 440 x 190 x 45mm 1920 x 1440 190mm 45mm 440mm -
RS庫存編號 123-8065
製造零件編號NOTECONS01
BrandStartech
HK$4,420.59
單位
1 1 1 VGA USB No Audio 74 x 115 x 15mm 1920 x 1200 115mm 15mm 74mm -
RS庫存編號 898-8371
製造零件編號SV831DUSBUK
BrandStartech
HK$4,132.01
單位
8 1 1 VGA USB No Audio 435 x 180 x 45mm 1920 x 1440 180mm 45mm 435mm -
RS庫存編號 898-8383
製造零件編號SV831DVIU
BrandStartech
HK$7,822.79
單位
8 1 1 DVI USB No Audio 438 x 180 x 44mm 1920 x 1200 180mm 44mm 438mm -
RS庫存編號 179-8053
製造零件編號SV431DPU3A2
BrandStartech
HK$5,003.35
單位
4 1 1 DisplayPort USB 3.5 mm Stereo 220 x 130 x 43mm 3840 x 2160 130mm 43mm 220mm -
RS庫存編號 123-8077
製造零件編號SV211DPUA
BrandStartech
HK$1,003.34
單位
2 1 1 DisplayPort USB 3.5 mm Stereo 66 x 88 x 23mm 2560 x 1900 88mm 23mm 66mm -
RS庫存編號 123-8068
製造零件編號SV231DVGAU2A
BrandStartech
HK$1,985.64
單位
2 2 2 VGA USB 3.5 mm Stereo 104 x 130 x 57mm 1920 x 1200 130mm 57mm 104mm -
RS庫存編號 186-3916
製造零件編號RKCONS1901
BrandStartech
HK$10,559.47
單位
1 1 1 VGA USB - 53.3 x 48.3 x 4.3cm 1280 x 1024 483mm 43mm 533mm -
RS庫存編號 123-8067
製造零件編號NOTECONS02X
BrandStartech
HK$5,946.00
單位
1 1 1 VGA USB No Audio 88 x 115 x 22mm 1920 x 1200 115mm 22mm 88mm -
RS庫存編號 123-8085
製造零件編號SV831DUSBU
BrandStartech
HK$3,494.15
單位
8 1 1 VGA USB No Audio 540 x 180 x 45mm 1920 x 1440 180mm 45mm 540mm -