最近搜索

    Routers

    A router forms part of an internet network by allowing all the devices in a building to connect to the internet. A modem brings the internet service from your provider into your home or office. This data is then sent to a router which forwards the internet connection to all your WiFi devices such as laptops and smartphones. This internet connection consists of data packets such as e-mails or web pages which contain an IP network address telling the router the end destination of the data.

    Routers in homes and small offices simply forward IP packets between home computers and the internet. Large businesses, on the other hand, require more powerful and complex enterprise routers designed to send data over larger geographical areas called WANs (Wide Area Network) so data packets may need to be passed between several routers until it reaches its final IP destination.

    How to Choose a WiFi Router

    If you are in the process of selecting a WiFi router, it is crucial to consider the following:

    1. Coverage Area

    When picking out a router, it's important to take into account the size of your living or working space. Make sure you choose a router that offers adequate coverage for the size of your area so you can enjoy optimal WiFi performance throughout.

    2. Internet Speed

    You also want to check that the wired or wireless router you choose is capable of handling the speed of your internet service - whether 3G, 4G or 5G. If not, it could lead to slowdowns or even connectivity issues down the line.

    3. Number of Devices

    Before buying a router, think about how many different devices you plan on connecting to it in order to ensure it can handle that amount of traffic without issue.

    4. Security Features

    Your choice of WiFi router should also come equipped with security features, only allowing devices with the correct authorisation to enter the network using a key or password. Different routers offer different levels of encryption, the two main types being Wired Equivalent Privacy (WEP) and WiFi Protected Access (WPA).

    5. Price

    It's also essential to consider your budget when deciding on a WiFi router; decide on a budget and look for a model that offers all the features you need within that price range. To enjoy WiFi access and enable multiple device connections, both a modem and a router are necessary.

    However, besides purchasing separate modem and router equipment, you can also consider modem routers that fulfil the functions of both a modem and router in a single device.

    Order WiFi Routers and Modem Routers

    Online purchasing of both WiFi routers and modem routers from RS can be a hassle-free process, with our ample supply of readily available options and quick delivery. With reliable support, it's easy to browse and order what you need. Find wired and wireless WiFi routers and modem routers for sale at cost-effective prices to get the most value for your money. For more information, feel free to reach out for any enquiries.

    Besides routers and modems, you can also purchase different plug sockets to support your devices.

    198 產品顯示為 Routers

    HK$3,888.00
    RS PRO
    Cellular Wifi Router
    IOT Routers
    Ethernet, WiFi
    300Mbit/s
    -
    IEEE 802.11 a/b/g/n
    300Mbit/s
    2.4GHz
    5
    -
    WEP, WPA, WPA2
    105 x 90 x 46mm
    250g
    105mm
    90mm
    46mm
    HK$9,095.10
    RS PRO
    Cellular Wifi Router
    5G IOT Router
    Ethernet, WiFi
    867Mbit/s
    -
    IEEE 802.11a/b/g/n/ac
    867Mbit/s
    2.4 And 5GHz
    2
    -
    WEP, WPA, WPA2
    136 x 115 x 32mm
    475g
    115mm
    136mm
    32mm
    HK$2,786.70
    RS PRO
    Cellular Wifi Router
    4G IOT Router
    4G, WiFi
    300Mbit/s
    -
    802.11 b/g/n
    300Mbit/s
    2.4GHz
    2
    -
    WEP, WPA, WPA2
    91.5 x 91.5 x 31.5mm
    150g
    91.5mm
    91.5mm
    31.5mm
    • RS庫存編號 255-8431
    • 製造零件編號 TL-MR6400
    HK$969.80
    TP-Link
    WiFi Router
    TL-MR6400
    3G, 4G LTE
    -
    -
    802.11b, 802.11g, 802.11n
    300Mbit/s
    2.4GHz
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 225-0199
    • 製造零件編號 R1510-4L
    HK$3,003.40
    Robustel
    Cellular Router
    R1510
    2G, 3G, 4G, Ethernet, WiFi
    10/100Mbit/s
    300 Mbps
    802.11 b/g/n
    300Mbit/s
    2.4Ghz
    2
    -
    WEP, WPA, WPA2
    220x153x60mm
    460g
    220mm
    153mm
    60mm
    • RS庫存編號 275-3527
    • 製造零件編號 Deco X50(3-pack)
    HK$4,118.40
    TP-Link
    WiFi Router
    Deco X50
    WiFi
    -
    Wi-Fi 6
    IEEE 802.11 a/b/g/n
    574 Mbit/s, 2402 Mbit/s
    2.4 GHz, 5 GHz
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 250-2741
    • 製造零件編號 FLEXY20300_00MA
    HK$8,797.65
    Ewon
    Modem Router
    FLEXY203
    4G, WiFi
    10/100Mbit/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 250-2724
    • 製造零件編號 EC71330_00MA
    HK$7,483.20
    Ewon
    Modem Router
    Ewon Cosy+
    -
    10/100Mbit/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 270-3474
    • 製造零件編號 M32-2
    HK$4,214.35
    D-Link
    WiFi Router
    EAGLE PRO AI AX3200 Mesh System (2-Pack)
    WiFi
    10/100/1000Mbit/s
    AX3200
    802.11ax/ac/n/g/b/a
    3200Mbit/s
    2.4 GHz, 5GHz
    4
    Gigabit Ethernet
    WPA, WPA2, WPA3
    164.61 x 71.07 x 185.65mm
    486g
    71.07mm
    164.61mm
    185.65mm
    • RS庫存編號 262-0386
    • 製造零件編號 EC7133L_00MA
    HK$10,421.40
    Ewon
    Modem Router
    Cosy+
    4G EU
    -
    -
    -
    -
    -
    Up to 4 ports
    -
    -
    108,80 x 99 x 43,60mm
    217 gr.
    -
    -
    -
    • RS庫存編號 185-3067
    • 製造零件編號 QUARTZ-COMPACT-11-LTE(EU)
    HK$2,492.30
    Siretta
    Cellular LAN Router
    QUARTZ-COMPACT-11-LTE(EU)
    3G, 4G
    150Mbit/s
    -
    802.11 b/g/n
    150Mbit/s
    0.9 GHz, 2.1GHz
    -
    -
    -
    59 x 23.5 x 78.5mm
    150g
    23.5mm
    59mm
    78.5mm
    • RS庫存編號 185-3070
    • 製造零件編號 QUARTZ-COMPACT-11-LTE(EU) + ACC
    HK$2,704.40
    Siretta
    Cellular LAN Router
    QUARTZ-COMPACT-11-LTE(EU) + ACCESSORIES
    3G, 4G
    150Mbit/s
    -
    802.11 b/g/n
    150Mbit/s
    0.9 GHz, 2.1GHz
    -
    -
    -
    59 x 23.5 x 78.5mm
    150g
    23.5mm
    59mm
    78.5mm
    • RS庫存編號 124-8856
    • 製造零件編號 QUARTZ-LITE-21-UMTS(EU) + ACC
    HK$2,486.00
    Siretta
    Cellular Dual LAN Router
    QUARTZ-LITE-21-UMTS(EU) + ACCESSORIES
    3G
    100/50 (FDD LTE) Mbit/s, 14.4/5.76 (HSPA+) Mbit/s, 14.7/5.4 (EVDO) Mbit/s, 236.8 (EDGE) kbit/s, 3.6 (HSDPA) Mbit/s, 384 (HSDPA) kbit/s, 384 (UMTS) kbit/s, 86 (GPRS) kbit/s
    -
    802.11 b/g/n
    150Mbit/s
    0.9 GHz, 2.1GHz
    -
    -
    -
    73.5 x 103 x 23.5mm
    300g
    23.5mm
    73.5mm
    103mm
    • RS庫存編號 267-6062
    • 製造零件編號 TL-PA4010 KIT
    HK$368.70
    TP-Link
    WiFi Router
    AV600
    Ethernet
    600Mbit/s
    -
    IEEE 802.3, IEEE 802.3u, IEEE 1901
    600Mbit/s
    -
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 255-8424
    • 製造零件編號 Archer C6
    HK$800.80
    TP-Link
    WiFi Router
    Archer C6
    WiFi
    10/100/1000Mbit/s
    -
    IEEE 802.11 ac/n/g/b/a
    300 Mbit/s, 867 Mbit/s
    2.4 GHz, 5 GHz
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 428-092
    • 製造零件編號 RUTX50
    HK$4,581.43
    Teltonika
    Cellular Wifi Router
    RUT
    5G, WiFi
    900Mbit/s
    Wi-Fi 5
    802.11 b/g/n
    867Mbit/s
    2.4 GHz, 5 GHz
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 267-4901
    • 製造零件編號 QUARTZ-GOLD-21-5G (GL) + ACCESSORIES
    HK$6,715.40
    Siretta
    Cellular Dual Gigabit LAN Router
    QUARTZ-GOLD-21-5G (GL) + ACCESSORIES
    3G, 4G, 5G
    900Mbit/s
    -
    802.11a, 802.11ac, 802.11b, 802.11g, 802.11n
    650 → 2500Mbit/s
    2.4 And 5GHz
    -
    -
    -
    -
    -
    27.7mm
    73.5mm
    102.6mm
    • RS庫存編號 249-9118
    • 製造零件編號 DWR-978/E
    HK$9,426.80
    D-Link
    WiFi Router
    5G AC2600 <BR/>Wi-Fi Router
    5G, WiFi
    1600Mbit/s
    AC2600
    802.11ac/n/g/b/a
    2600Mbit/s
    2.4 GHz, 5GHz
    4
    5G, Gigabit Ethernet
    WPA, WPA2
    234.5 x 245 x 55.25mm
    920g
    55.25mm
    234.5mm
    245mm
    • RS庫存編號 428-077
    • 製造零件編號 RUT200
    HK$1,156.20
    Teltonika
    Cellular Wifi Router
    RUT
    4G LTE, WiFi
    150Mbit/s
    Wi-Fi 4
    802.11 b/g/n
    150Mbit/s
    2.4GHz
    -
    -
    -
    -
    -
    -
    -
    -
    • RS庫存編號 124-8861
    • 製造零件編號 QUARTZ-W22-LTE(EU) + ACC
    HK$3,690.50
    Siretta
    Cellular Wifi Router
    QUARTZ-W22-LTE(EU) + ACCESSORIES
    3G, 4G
    150 Mbps
    -
    IEEE 802.11/b/g/n
    150Mbit/s
    2.4GHz
    -
    -
    -
    42 x 102 x 100mm
    300g
    42mm
    100mm
    102mm
    每頁顯示的結果