Network Switches

Network Switches and Network Hubs are common connection points for different devices within a network. They enable you to connect computers to other computers, internet devices or networks. Network Switches are commonly used in offices, schools and homes. They feature multiple connectors called ports in which you insert your Ethernet cable, for example. The Ethernet port is a type of networking connection that not only transfer data signal but is also capable of power-up (PoE) devices e.g. CCTV cameras Router connected to the switch shares the internet across all connected devices Network switches are available with varying number of ports. Simple devices allow for connection of up to 4 or 6 devices while more expensive models feature 48 or even more ethernet ports for connecting networking devices.

What kind of devices can I connect to the switch?

  • Desktop Computers
  • Printers
  • Servers
  • Game Consoles
  • HD Drive Stations
  • Smart TVs
  • Laptops
  • Routers

What is a difference between Network Switch and Hub?

Both hubs and switches look the same, but they operate slightly differently. Hubs are simpler devices, broadcasting all their information to all networking devices. They require less analysis and can, therefore, communicate quicker. Switches analyse the sender and receiver which can require more time but eliminates traffic congestion you may experience with Hubs. Hubs are ideal for small office and home environments while switches are better suited to small to large businesses which require more advanced network equipment.

What switches types are available on the market? 

  • Managed - the most customizable networking devices. Managed switches allow for controlling network configurations and data transfer. They feature a user interface for ease of use.
  • Unmanaged - The easiest and simplest networking switch type. As the name suggests it doesn't have to be controlled by a user. It's more like a plug and play device. Commonly used in small offices or home where network control isn't so important.
  • LAN / Active Hubs- this type os switch automatically controls the network traffic and delivers the data to all independent devices prioritising one over the other ones accordingly to current networking requirements.

...
顯示內容 隱藏內容

篩選條件

正在檢視 1 - 16,共 16 項產品
Results per page
Description Price Model Number of Ports Desktop/Rackmount Switch Type Network Speed RJ45 Ports SFP Ports Network Speed Class PoE - Power Over Ethernet Dimensions Height Width Depth
RS庫存編號 161-3719
製造零件編號SG110-24-UK
BrandCisco
HK$2,980.58
單位
SG110-24 24 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 24 - Gigabit No 440.6 x 202.82 x 44.32mm 44.32mm 440.6mm 202.82mm
RS庫存編號 161-3721
製造零件編號SG110D-05-EU
BrandCisco
HK$750.24
單位
SG110D-05 5 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 5 - Gigabit No 110 x 30 x 110mm 110mm 110mm 30mm
RS庫存編號 161-3722
製造零件編號SG110D-05-UK
BrandCisco
HK$750.24
單位
SG110D-05 5 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 5 - Gigabit No 110 x 30 x 110mm 110mm 110mm 30mm
RS庫存編號 161-3723
製造零件編號SG110D-08-EU
BrandCisco
HK$830.32
單位
SG110D-08 8 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 8 - Gigabit No 140 x 33.35 x 140mm 140mm 140mm 33.35mm
RS庫存編號 161-3724
製造零件編號SG110D-08HP-EU
BrandCisco
HK$2,140.42
單位
SG110D-08HP 8 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 8 - Gigabit Yes 160 x 30 x 128.5mm 128.5mm 160mm 30mm
RS庫存編號 161-3725
製造零件編號SG110D-08HP-UK
BrandCisco
HK$2,140.42
單位
SG110D-08HP 8 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 8 - Gigabit Yes 160 x 30 x 128.5mm 128.5mm 160mm 30mm
RS庫存編號 161-3713
製造零件編號SG110-16HP-UK
BrandCisco
HK$3,492.86
單位
SG110-16HP 16 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 16 - Gigabit Yes 279.4 x 44.5 x 170mm 170mm 279.4mm 44.5mm
RS庫存編號 161-3728
製造零件編號SG112-24-UK
BrandCisco
HK$2,670.55
單位
SG112-24 24 Desktop Unmanaged 10/100/1000Mbit/s 24 - Gigabit Yes 279.4 x 44.5 x 170mm 170mm 279.4mm 44.5mm
RS庫存編號 161-3717
製造零件編號SG110-24HP-EU
BrandCisco
HK$4,921.72
單位
SG110-24HP 24 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 24 - Gigabit Yes 440.6 x 202.82 x 44.32mm 44.32mm 440.6mm 202.82mm
RS庫存編號 161-3726
製造零件編號SG110D-08-UK
BrandCisco
HK$830.32
單位
SG110D-8 8 Desktop Unmanaged 10/100/1000Mbit/s 8 - Gigabit No 140 x 33.35 x 140mm 140mm 140mm 33.35mm
RS庫存編號 161-3715
製造零件編號SG110-16-UK
BrandCisco
HK$2,280.45
單位
SG110-16 16 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 16 - Gigabit No 279.4 x 44.5 x 170mm 170mm 279.4mm 44.5mm
RS庫存編號 161-3718
製造零件編號SG110-24HP-UK
BrandCisco
HK$4,921.72
單位
SG110-24HP 24 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 24 - Gigabit Yes 440.6 x 202.82 x 44.32mm 44.32mm 440.6mm 202.82mm
RS庫存編號 161-3712
製造零件編號SG110-16HP-EU
BrandCisco
HK$3,492.86
單位
SG110-16HP 16 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 16 - Gigabit Yes 279.4 x 44.5 x 170mm 170mm 279.4mm 44.5mm
RS庫存編號 161-3727
製造零件編號SG112-24-EU
BrandCisco
HK$2,670.55
單位
SG112-24 24 Desktop Unmanaged 10/100/1000Mbit/s 24 - Gigabit Yes 279.4 x 44.5 x 170mm 170mm 279.4mm 44.5mm
RS庫存編號 161-3716
製造零件編號SG110-24-EU
BrandCisco
HK$2,980.58
單位
SG110-24 24 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 24 - Gigabit No 440.6 x 202.82 x 44.32mm 44.32mm 440.6mm 202.82mm
RS庫存編號 161-3711
製造零件編號SG110-16-EU
BrandCisco
HK$2,280.45
單位
SG110-16 16 Desktop, Rack Mount Unmanaged 10/100/1000Mbit/s 16 - Gigabit No 279.4 x 44.5 x 170mm 170mm 279.4mm 44.5mm